Cable Gland Kits

Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it's connected to the equipment.

What are cable gland kits used for?

Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland kits

Cable gland kits come in a variety of formats:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • Atex kits are used with cable glands in petrochemical cable fittings.
  • Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.

...
Lees meer Lees minder

Filters

121 - 127 van 127 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Minimum Cable Diameter Maximum Cable Diameter Kit Includes IP Rating Number of Cores Minimum Operating Temperature Maximum Operating Temperature Colour Number of Pieces Fire Behaviour Hazardous Area Certification Series
Nieuw
RS-stocknr. 185-6070
FabrikantRS PRO
30,40 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 185-6081
FabrikantRS PRO
1,51 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 463-4124
FabrikantnummerKM409-52
FabrikantPrysmian
12,91 €
Each
Aantal stuks
M20 Brass 8mm 11.5mm Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 6 - - A1/A2 20S
RS-stocknr. 664-4435
Fabrikantnummer52105500 & 52032625
FabrikantLapp
114,28 €
1 Bag of 5
Bag(s)
M20 Nickel Plated Brass 10.8mm 12.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - - - - -
RS-stocknr. 463-4449
FabrikantnummerLSF40CW
FabrikantPrysmian
39,49 €
1 Kit
Kit(s)
M40 Steel 29mm 39.9mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW40 LSF
RS-stocknr. 807-2781
FabrikantnummerPXM7088/1315
FabrikantBulgin
7,16 €
Each
Aantal stuks
- - 13mm 15mm Cages, Gland, Gland Nut IP66, IP68, IP69K 1 -40°C +120°C Black, Grey, White, Yellow 11 - - Buccaneer 7000
Nieuw
RS-stocknr. 185-6069
FabrikantRS PRO
27,30 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Three piece open ended chromium plated tool-steel spanner ...
Description:
Three piece open ended chromium plated tool-steel spanner set (A/F mm 16x20, 24x29, 36x45) to aid the assembly of brass cable glands. The bearing surface of the tool is shaped in a way that it prevents the hexagonal nut from ...
From Lapp, these Skintop cable gland lock nuts ...
Description:
From Lapp, these Skintop cable gland lock nuts work with compatible Skintop cable glands to provide a secure fixing to panels, junction boxes and machinery housing. With an easy-to-fit screw on action, the cable glands attach through threadless bore holes ...
From the trusted RS Pro brand, a range ...
Description:
From the trusted RS Pro brand, a range of IP55 metric thread cable glands for use with unarmoured cable. The hexagon shaped glands offer excellent cable retention and optimal strain relief ensuring a secure termination is maintained. The RS Pro ...
The HellermannTyton polypropylene, grey cable glands are IP54 ...
Description:
The HellermannTyton polypropylene, grey cable glands are IP54 screw connections for the Flexigaurd corrugated tubing. Available in PG (NV) or metric (TV) thread Easy to use IP54 rating Operating temperatures of -35°C to +80°C Protects cables against liquids Robust.