Cable Gland Kits

Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it's connected to the equipment.

What are cable gland kits used for?

Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland kits

Cable gland kits come in a variety of formats:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • Atex kits are used with cable glands in petrochemical cable fittings.
  • Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.

...
Lees meer Lees minder

Filters

21 - 40 van 127 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Minimum Cable Diameter Maximum Cable Diameter Kit Includes IP Rating Number of Cores Minimum Operating Temperature Maximum Operating Temperature Colour Number of Pieces Fire Behaviour Hazardous Area Certification Series
RS-stocknr. 664-4439
Fabrikantnummer52105510 & 52032625
FabrikantLapp
111,89 €
1 Bag of 5
Bag(s)
M20 Nickel Plated Brass 13.8mm 14.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - - - - -
Nieuw
RS-stocknr. 185-6074
FabrikantRS PRO
1,51 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 463-4405
FabrikantnummerLSF20SCW
FabrikantPrysmian
20,49 €
1 Bag of 2
Bag(s)
M20 Steel 8mm 15.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW20S LSF
Nieuw
RS-stocknr. 185-6082
FabrikantRS PRO
2,05 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 806-8657
FabrikantnummerPXP7088/1315
FabrikantBulgin
1,62 €
Each
Aantal stuks
- Thermoplastic 13mm 15mm Cages, Gland, Gland Nut IP66, IP68, IP69K 1 -40°C +120°C Black, Grey, White, Yellow 3 - - -
Nieuw
RS-stocknr. 185-6079
FabrikantRS PRO
1,51 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 813-3990
FabrikantnummerEXN04MMC1K
FabrikantKopex-EX
20,25 €
1 Kit
Kit(s)
M20 Nickel Plated Brass 8.5mm 16mm - IP66 1 -40°C +100°C Nickel 1 - ATEX -
RS-stocknr. 813-4091
FabrikantnummerEXN07MLC2K
FabrikantKopex-EX
45,70 €
1 Kit
Kit(s)
M40 Nickel Plated Brass 26mm 34mm - - 1 -40°C +100°C Nickel - - ATEX -
RS-stocknr. 463-4168
FabrikantnummerPVC20BW
FabrikantPrysmian
17,01 €
1 Kit
Kit(s)
M20 Steel 3.5mm 13.9mm Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud - 1 - - - 1 - - BW20
RS-stocknr. 463-4411
FabrikantnummerLSF20CW
FabrikantPrysmian
25,36 €
1 Bag of 2
Bag(s)
M20 Steel 11.7mm 20.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW20 LSF
RS-stocknr. 463-4477
FabrikantnummerLSF50CW
FabrikantPrysmian
62,12 €
1 Kit
Kit(s)
M50 Steel 39.5mm 52.6mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW50 LSF
RS-stocknr. 463-4433
FabrikantnummerLSF32CW
FabrikantPrysmian
26,08 €
1 Kit
Kit(s)
M32 Steel 23.5mm 33.5mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW32 LSF
RS-stocknr. 813-4044
FabrikantnummerEXS06MSC1K
FabrikantKopex-EX
280,81 €
1 Kit
Kit(s)
M32 Stainless Steel 16mm 26mm - - 1 -40°C +100°C Nickel - - ATEX -
RS-stocknr. 463-4332
FabrikantnummerPVC40CW
FabrikantPrysmian
36,82 €
1 Kit
Kit(s)
M40 Steel 29mm 39.9mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 - - CW40
RS-stocknr. 813-4050
FabrikantnummerEX04MLC2K-RS
FabrikantKopex-EX
10,66 €
1 Kit
Kit(s)
M20 Brass 10mm 16mm - - 1 -40°C +100°C Nickel 5 - ATEX -
RS-stocknr. 458-4237
FabrikantnummerA2LSFK1/20/M20
FabrikantPeppers
74,03 €
1 Kit
Kit(s)
M20 Stainless Steel 9.6mm 14mm Gland, Lock Nuts, Seal, Washer IP66, IP68 1 -20°C +85°C - 1 - ATEX -
RS-stocknr. 813-4022
FabrikantnummerEXS04MSC1K
FabrikantKopex-EX
95,08 €
1 Kit
Kit(s)
M20 Stainless Steel 6mm 12mm - - 1 -40°C +100°C Nickel - - ATEX -
RS-stocknr. 813-4075
FabrikantnummerEXN04MMC2K
FabrikantKopex-EX
10,94 €
1 Kit
Kit(s)
M20 Nickel Plated Brass 3mm 12mm - IP66 1 -40°C +100°C Nickel - - ATEX -
Nieuw
RS-stocknr. 185-6080
FabrikantRS PRO
1,51 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 813-4069
FabrikantnummerEX06MLC2K
FabrikantKopex-EX
20,28 €
1 Kit
Kit(s)
M32 Brass 22mm 28mm - - 1 -40°C +100°C Nickel - - ATEX -
Related Products
Three piece open ended chromium plated tool-steel spanner ...
Description:
Three piece open ended chromium plated tool-steel spanner set (A/F mm 16x20, 24x29, 36x45) to aid the assembly of brass cable glands. The bearing surface of the tool is shaped in a way that it prevents the hexagonal nut from ...
From Lapp, these Skintop cable gland lock nuts ...
Description:
From Lapp, these Skintop cable gland lock nuts work with compatible Skintop cable glands to provide a secure fixing to panels, junction boxes and machinery housing. With an easy-to-fit screw on action, the cable glands attach through threadless bore holes ...
From the trusted RS Pro brand, a range ...
Description:
From the trusted RS Pro brand, a range of IP55 metric thread cable glands for use with unarmoured cable. The hexagon shaped glands offer excellent cable retention and optimal strain relief ensuring a secure termination is maintained. The RS Pro ...
The HellermannTyton polypropylene, grey cable glands are IP54 ...
Description:
The HellermannTyton polypropylene, grey cable glands are IP54 screw connections for the Flexigaurd corrugated tubing. Available in PG (NV) or metric (TV) thread Easy to use IP54 rating Operating temperatures of -35°C to +80°C Protects cables against liquids Robust.