Cable Gland Kits

Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it's connected to the equipment.

What are cable gland kits used for?

Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland kits

Cable gland kits come in a variety of formats:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • Atex kits are used with cable glands in petrochemical cable fittings.
  • Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Minimum Cable Diameter Maximum Cable Diameter Kit Includes IP Rating Number of Cores Minimum Operating Temperature Maximum Operating Temperature Colour Number of Pieces Fire Behaviour Hazardous Area Certification Series
RS-stocknr. 807-2781
FabrikantnummerPXM7088/1315
FabrikantBulgin
8,05 €
Each
Aantal stuks
- - 13mm 15mm Cages, Gland, Gland Nut IP66, IP68, IP69K 1 -40°C +120°C Black, Grey, White, Yellow 11 - - Buccaneer 7000
RS-stocknr. 806-8650
FabrikantnummerPXP7088/0507
FabrikantBulgin
2,55 €
Each
Aantal stuks
- Thermoplastic 5mm 7mm Cages, Gland, Gland Nut IP66, IP68, IP69K 1 -40°C +120°C Black, Grey, White, Yellow 3 - - -
RS-stocknr. 807-2779
FabrikantnummerPXM7088/0507
FabrikantBulgin
8,89 €
Each
Aantal stuks
- - 5mm 7mm Cages, Gland, Gland Nut IP66, IP68, IP69K 1 -40°C +120°C Black, Grey, White, Yellow 11 - - Buccaneer 7000
RS-stocknr. 806-8657
FabrikantnummerPXP7088/1315
FabrikantBulgin
1,87 €
Each
Aantal stuks
- Thermoplastic 13mm 15mm Cages, Gland, Gland Nut IP66, IP68, IP69K 1 -40°C +120°C Black, Grey, White, Yellow 3 - - -
RS-stocknr. 806-8653
FabrikantnummerPXP7088/0713
FabrikantBulgin
2,82 €
Each
Aantal stuks
- Thermoplastic 7mm 13mm Cages, Gland, Gland Nut IP66, IP68, IP69K 1 -40°C +120°C Black, Grey, White, Yellow 6 - - -