Cable Gland Kits

Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it's connected to the equipment.

What are cable gland kits used for?

Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland kits

Cable gland kits come in a variety of formats:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • Atex kits are used with cable glands in petrochemical cable fittings.
  • Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Minimum Cable Diameter Maximum Cable Diameter Kit Includes IP Rating Number of Cores Minimum Operating Temperature Maximum Operating Temperature Colour Number of Pieces Fire Behaviour Hazardous Area Certification Series
RS-stocknr. 433-0951
Fabrikantnummer52103020+53112720
FabrikantLapp
11,906 €
Each (In a Pack of 5)
Aantal stuks
M20 Nickel Plated Brass 7mm 13mm Gland, Insert, Lock Nuts, O-Ring, Seal IP68 1 -30°C +90°C - 5 - ATEX SKINTOP MS
RS-stocknr. 433-0973
Fabrikantnummer52103040+53112740
FabrikantLapp
30,78 €
Each
Aantal stuks
M32 Nickel Plated Brass 11mm 21mm Gland, Insert, Lock Nuts, O-Ring, Seal IP68 1 -30°C +90°C - 1 - ATEX SKINTOP MS
RS-stocknr. 433-0989
Fabrikantnummer52103050+53112750
FabrikantLapp
30,63 €
Each
Aantal stuks
M40 Nickel Plated Brass 19mm 28mm Gland, Insert, Lock Nuts, O-Ring, Seal IP68 1 -30°C +90°C - 60 - ATEX SKINTOP MS
RS-stocknr. 433-0967
Fabrikantnummer52103030+53112730
FabrikantLapp
19,862 €
Each (In a Pack of 5)
Aantal stuks
M25 Nickel Plated Brass 9mm 17mm Gland, Insert, Lock Nuts, O-Ring, Seal IP68 5 -30°C +90°C - 5 - ATEX SKINTOP MS
RS-stocknr. 433-0945
Fabrikantnummer52103010+53112710
FabrikantLapp
9,338 €
Each (In a Pack of 5)
Aantal stuks
M16 Nickel Plated Brass 4.5mm 10mm Gland, Insert, Lock Nuts, O-Ring, Seal IP68 1 -30°C +90°C - 5 - ATEX SKINTOP MS
RS-stocknr. 664-4410
Fabrikantnummer52105430 & 52032585
FabrikantLapp
84,33 €
1 Bag of 5
Bag(s)
M12 Nickel Plated Brass 3.8mm 4.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - 5 - - -
RS-stocknr. 664-4435
Fabrikantnummer52105500 & 52032625
FabrikantLapp
116,57 €
1 Bag of 5
Bag(s)
M20 Nickel Plated Brass 10.8mm 12.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - - - - -
RS-stocknr. 664-4423
Fabrikantnummer52105480 & 52032625
FabrikantLapp
121,71 €
1 Bag of 5
Bag(s)
M20 Nickel Plated Brass 8.5mm 10.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - 5 - - -
RS-stocknr. 664-4448
Fabrikantnummer52105520 & 52032635
FabrikantLapp
147,08 €
1 Bag of 5
Bag(s)
M25 Nickel Plated Brass 15.8mm 17.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - - - - -
RS-stocknr. 664-4439
Fabrikantnummer52105510 & 52032625
FabrikantLapp
114,53 €
1 Bag of 5
Bag(s)
M20 Nickel Plated Brass 13.8mm 14.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - - - - -
RS-stocknr. 664-4417
Fabrikantnummer52105450 & 52032615
FabrikantLapp
119,49 €
1 Bag of 5
Bag(s)
M16 Nickel Plated Brass 5.8mm 6.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - 5 - - -