Cable Gland Adaptors

Cable gland adaptors allow cable-entry devices to be connected to equipment. Cable glands secure a cable to a piece of equipment. Electric apparatus can be fitted with access points with various threads, so an adaptor is needed to make the equipment and the cable gland compatible. Cable gland adaptors are simple, screw-in devices made from silicon, rubber, nickel, brass or other metals.

What are cable gland adaptors used for?

Cable gland adaptors are used in all types electrical environments and machinery, including instrumentation, data and telecommunication cables.

Cable gland adaptors connect with the glands to assist them in creating a seal that can resist dripping water or high water pressure. They can also be used to prevent entry of flammable gas into equipment enclosures in hazardous areas.

Types of cable gland adaptors

Cable gland adaptors can either function as reducers or enlargers to connect cable glands to machinery.

  • Reducers are used when the cable gland has a smaller connection thread than the thread hole on the piece of equipment.
  • Enlargers are used when the cable gland has a larger connection thread than the thread hole on the device.

...
Lees meer Lees minder

Filters

1 - 20 van 51 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Interior Thread Size Exterior Thread Size Material IP Rating Minimum Operating Temperature Maximum Operating Temperature Colour Thread Size For Use With Hazardous Area Certification Series Standards Met
RS-stocknr. 664-4520
Fabrikantnummer52104314
FabrikantLapp
11,57 €
1 Bag of 5
Bag(s)
Reducer M20 M25 Nickel Plated Brass - -60°C +200°C Metallic M25 → M20 - - - -
RS-stocknr. 664-4527
Fabrikantnummer52104312
FabrikantLapp
6,56 €
1 Bag of 5
Bag(s)
Reducer M16 M20 Nickel Plated Brass - -60°C +200°C Metallic M20 → M16 - - - -
RS-stocknr. 243-9129
Fabrikantnummer52003900
FabrikantLapp
4,862 €
Each (In a Pack of 5)
Aantal stuks
Reducer PG21 PG29 Nickel Plated Brass - -60°C +200°C Metallic PG29 → PG21 - - - -
RS-stocknr. 243-9090
Fabrikantnummer52003870
FabrikantLapp
2,004 €
Each (In a Pack of 5)
Aantal stuks
Reducer PG16 PG21 Nickel Plated Brass - -60°C +200°C Metallic PG21 → PG16 - - - -
RS-stocknr. 405-9078
Fabrikantnummer52104498
FabrikantLapp
2,542 €
Each (In a Pack of 5)
Aantal stuks
Adapter M25 PG21 Nickel Plated Brass - - - Black PG21 → M25 - - - -
RS-stocknr. 664-4586
Fabrikantnummer52104571
FabrikantLapp
46,36 €
1 Bag of 5
Bag(s)
Reducer M16 M20 Nickel Plated Brass IP68 -30°C +90°C Metallic M20 → M16 - ATEX - -
RS-stocknr. 243-9113
Fabrikantnummer52003800
FabrikantLapp
1,202 €
Each (In a Pack of 5)
Aantal stuks
Reducer PG11 PG13 Nickel Plated Brass - -60°C +200°C Metallic PG13 → PG11 - - - -
RS-stocknr. 405-9062
Fabrikantnummer52104496
FabrikantLapp
2,024 €
Each (In a Pack of 5)
Aantal stuks
Adapter M25 PG16 Nickel Plated Brass - - - Black PG16 → M25 - - - -
RS-stocknr. 664-4524
Fabrikantnummer52104316
FabrikantLapp
25,85 €
1 Bag of 5
Bag(s)
Reducer M25 M32 Nickel Plated Brass - -60°C +200°C Metallic M32 → M25 - - - -
RS-stocknr. 664-4533
Fabrikantnummer52104318
FabrikantLapp
27,78 €
1 Bag of 5
Bag(s)
Reducer M32 M40 Nickel Plated Brass - -60°C +200°C Metallic M40 → M32 - - - -
RS-stocknr. 405-8918
Fabrikantnummer52104210
FabrikantLapp
2,36 €
Each (In a Pack of 5)
Aantal stuks
Adapter PG9 M20 Nickel Plated Brass - - - Metallic M20 → PG9 - - - -
RS-stocknr. 664-4580
Fabrikantnummer52104572
FabrikantLapp
66,86 €
1 Bag of 5
Bag(s)
Reducer M20 M25 Nickel Plated Brass IP68 -30°C +90°C Metallic M25 → M20 - ATEX - -
RS-stocknr. 243-9157
Fabrikantnummer52004090
FabrikantLapp
7,182 €
Each (In a Pack of 5)
Aantal stuks
Enlarger PG29 PG21 Nickel Plated Brass - -60°C +200°C Metallic PG21 → PG29 - - - -
RS-stocknr. 664-4511
Fabrikantnummer52104458
FabrikantLapp
36,44 €
1 Bag of 5
Bag(s)
Enlarger M40 M32 Nickel Plated Brass - -60°C +200°C Metallic M32 → M40 - - - -
RS-stocknr. 405-8968
Fabrikantnummer52104260
FabrikantLapp
3,522 €
Each (In a Pack of 5)
Aantal stuks
Adapter PG21 M32 Nickel Plated Brass - - - Metallic M32 → PG21 - - - -
RS-stocknr. 405-9012
Fabrikantnummer52104490
FabrikantLapp
1,092 €
Each (In a Pack of 5)
Aantal stuks
Adapter M12 PG7 Nickel Plated Brass - - - Black PG7 → M12 - - - -
RS-stocknr. 243-9163
Fabrikantnummer52004100
FabrikantLapp
10,096 €
Each (In a Pack of 5)
Aantal stuks
Enlarger PG36 PG29 Nickel Plated Brass - -60°C +200°C Metallic PG29 → PG36 - - - -
RS-stocknr. 243-9135
Fabrikantnummer52003930
FabrikantLapp
8,288 €
Each (In a Pack of 5)
Aantal stuks
Reducer PG29 PG36 Nickel Plated Brass - -60°C +200°C Metallic PG36 → PG29 - - - -
RS-stocknr. 405-8974
Fabrikantnummer52104280
FabrikantLapp
8,684 €
Each (In a Pack of 5)
Aantal stuks
Adapter PG29 M50 Nickel Plated Brass - - - Metallic M50 → PG29 - - - -
RS-stocknr. 405-8996
Fabrikantnummer52104300
FabrikantLapp
12,55 €
Each (In a Pack of 5)
Aantal stuks
Adapter PG42 M63 Nickel Plated Brass - - - Metallic M63 → PG42 - - - -