Cable Gland Adaptors

Cable gland adaptors allow cable-entry devices to be connected to equipment. Cable glands secure a cable to a piece of equipment. Electric apparatus can be fitted with access points with various threads, so an adaptor is needed to make the equipment and the cable gland compatible. Cable gland adaptors are simple, screw-in devices made from silicon, rubber, nickel, brass or other metals.

What are cable gland adaptors used for?

Cable gland adaptors are used in all types electrical environments and machinery, including instrumentation, data and telecommunication cables.

Cable gland adaptors connect with the glands to assist them in creating a seal that can resist dripping water or high water pressure. They can also be used to prevent entry of flammable gas into equipment enclosures in hazardous areas.

Types of cable gland adaptors

Cable gland adaptors can either function as reducers or enlargers to connect cable glands to machinery.

  • Reducers are used when the cable gland has a smaller connection thread than the thread hole on the piece of equipment.
  • Enlargers are used when the cable gland has a larger connection thread than the thread hole on the device.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Interior Thread Size Exterior Thread Size Material IP Rating Minimum Operating Temperature Maximum Operating Temperature Colour Thread Size For Use With Hazardous Area Certification Series Standards Met
RS-stocknr. 843-6551
Fabrikantnummer19000005068
FabrikantHARTING
3,19 €
Each
Aantal stuks
Reducer M25 M32 Metal - -40°C +125°C Metallic M32 → M25 - - - -
RS-stocknr. 175-1323
Fabrikantnummer09000005066
FabrikantHARTING
6,318 €
Each (In a Pack of 10)
Aantal stuks
Reducer - - Metal - - - Metallic 21 → 16mm - - - -
RS-stocknr. 175-1413
Fabrikantnummer09000005066
FabrikantHARTING
4,325 €
Each (In a Pack of 2)
Aantal stuks
Reducer - - Metal - - - Metallic 21 → 16mm - - - -
RS-stocknr. 175-1321
Fabrikantnummer19000005067
FabrikantHARTING
5,383 €
Each (In a Pack of 10)
Aantal stuks
Reducer M32 M20 Metal - - - - M32 to M20 Metric Cable Entries - - -
RS-stocknr. 175-1398
Fabrikantnummer19000005067
FabrikantHARTING
4,325 €
Each (In a Pack of 2)
Aantal stuks
Reducer M32 M20 Metal - - - - M32 to M20 Metric Cable Entries - - -