Cable Gland Adaptors

Cable gland adaptors allow cable-entry devices to be connected to equipment. Cable glands secure a cable to a piece of equipment. Electric apparatus can be fitted with access points with various threads, so an adaptor is needed to make the equipment and the cable gland compatible. Cable gland adaptors are simple, screw-in devices made from silicon, rubber, nickel, brass or other metals.

What are cable gland adaptors used for?

Cable gland adaptors are used in all types electrical environments and machinery, including instrumentation, data and telecommunication cables.

Cable gland adaptors connect with the glands to assist them in creating a seal that can resist dripping water or high water pressure. They can also be used to prevent entry of flammable gas into equipment enclosures in hazardous areas.

Types of cable gland adaptors

Cable gland adaptors can either function as reducers or enlargers to connect cable glands to machinery.

  • Reducers are used when the cable gland has a smaller connection thread than the thread hole on the piece of equipment.
  • Enlargers are used when the cable gland has a larger connection thread than the thread hole on the device.

...
Lees meer Lees minder

Filters

1 - 20 van 79 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Interior Thread Size Exterior Thread Size Material IP Rating Minimum Operating Temperature Maximum Operating Temperature Colour Thread Size For Use With Hazardous Area Certification Series Standards Met
RS-stocknr. 822-9883
FabrikantRS PRO
0,45 €
Each (In a Pack of 10)
Aantal stuks
Reducer M20 x 1.5 M25 x 1.5 Nylon 66 - - - Black M25 → M20 - - - UL 94V-2
RS-stocknr. 281-3296
FabrikantABB
6,76 €
1 Bag of 5
Bag(s)
Adapter M16 PG16 Nylon 66 - -20°C +90°C Grey PG16 → M16 - - - UL 94V-2
RS-stocknr. 664-4520
Fabrikantnummer52104314
FabrikantLapp
12,04 €
1 Bag of 5
Bag(s)
Reducer M20 M25 Nickel Plated Brass - -60°C +200°C Metallic M25 → M20 - - - -
RS-stocknr. 243-9090
Fabrikantnummer52003870
FabrikantLapp
2,084 €
Each (In a Pack of 5)
Aantal stuks
Reducer PG16 PG21 Nickel Plated Brass - -60°C +200°C Metallic PG21 → PG16 - - - -
RS-stocknr. 243-9129
Fabrikantnummer52003900
FabrikantLapp
5,06 €
Each (In a Pack of 5)
Aantal stuks
Reducer PG21 PG29 Nickel Plated Brass - -60°C +200°C Metallic PG29 → PG21 - - - -
RS-stocknr. 664-4527
Fabrikantnummer52104312
FabrikantLapp
6,82 €
1 Bag of 5
Bag(s)
Reducer M16 M20 Nickel Plated Brass - -60°C +200°C Metallic M20 → M16 - - - -
RS-stocknr. 822-9874
FabrikantRS PRO
0,34 €
Each (In a Pack of 10)
Aantal stuks
Reducer M16 x 1.5 M20 x 1.5 Nylon 66 - - - Black M20 → M16 - - - UL 94V-2
RS-stocknr. 822-9864
FabrikantRS PRO
1,046 €
Each (In a Pack of 10)
Aantal stuks
Enlarger M20 x 1.5 M16 x 1.5 Nylon 66 - - - Black M16 → M20 - - - UL 94V-2
RS-stocknr. 822-9899
FabrikantRS PRO
0,34 €
Each (In a Pack of 10)
Aantal stuks
Reducer M16 x 1.5 M20 x 1.5 Nylon 66 - - - Grey M20 → M16 - - - UL 94V-2
RS-stocknr. 405-9062
Fabrikantnummer52104496
FabrikantLapp
2,168 €
Each (In a Pack of 5)
Aantal stuks
Adapter M25 PG16 Nickel Plated Brass - -60°C +200°C Metallic PG16 → M25 Used to convert from PG to Metric or Metric to PG threads - - ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards
RS-stocknr. 822-9868
FabrikantRS PRO
1,395 €
Each (In a Pack of 10)
Aantal stuks
Enlarger M20 x 1.5 M25 x 1.5 Nylon 66 - - - Black M25 → M20 - - - UL 94V-2
RS-stocknr. 405-9078
Fabrikantnummer52104498
FabrikantLapp
2,644 €
Each (In a Pack of 5)
Aantal stuks
Adapter M25 PG21 Nickel Plated Brass - -60°C +200°C Metallic PG21 → M25 - - - -
RS-stocknr. 243-9113
Fabrikantnummer52003800
FabrikantLapp
1,288 €
Each (In a Pack of 5)
Aantal stuks
Reducer PG11 PG13 Nickel Plated Brass - -60°C +200°C Metallic PG13 → PG11 - - - -
RS-stocknr. 664-4586
Fabrikantnummer52104571
FabrikantLapp
48,24 €
1 Bag of 5
Bag(s)
Reducer M16 M20 Nickel Plated Brass IP68 -30°C +90°C Metallic M20 → M16 - ATEX - -
RS-stocknr. 664-4524
Fabrikantnummer52104316
FabrikantLapp
26,90 €
1 Bag of 5
Bag(s)
Reducer M25 M32 Nickel Plated Brass - -60°C +200°C Metallic M32 → M25 - - - -
RS-stocknr. 664-4533
Fabrikantnummer52104318
FabrikantLapp
28,91 €
1 Bag of 5
Bag(s)
Reducer M32 M40 Nickel Plated Brass - -60°C +200°C Metallic M40 → M32 - - - -
RS-stocknr. 843-6551
Fabrikantnummer19000005068
FabrikantHARTING
3,38 €
Each
Aantal stuks
Reducer M25 M32 Metal - -40°C +125°C Metallic M32 → M25 - - - -
RS-stocknr. 405-8918
Fabrikantnummer52104210
FabrikantLapp
2,456 €
Each (In a Pack of 5)
Aantal stuks
Adapter PG9 M20 Nickel Plated Brass - -60°C +200°C Metallic M20 → PG9 Used to convert from PG to Metric or Metric to PG threads - - ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards
RS-stocknr. 405-8996
Fabrikantnummer52104300
FabrikantLapp
13,314 €
Each (In a Pack of 5)
Aantal stuks
Adapter PG42 M63 Nickel Plated Brass - -60°C +200°C Metallic M63 → PG42 Used to convert from PG to Metric or Metric to PG threads - - ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards
RS-stocknr. 243-9157
Fabrikantnummer52004090
FabrikantLapp
7,692 €
Each (In a Pack of 5)
Aantal stuks
Enlarger PG29 PG21 Nickel Plated Brass - -60°C +200°C Metallic PG21 → PG29 - - - -