Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Lees meer Lees minder

Filters

61 - 80 van 412 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS-stocknr. 615-602
FabrikantnummerSP16/BL/10M
FabrikantAdaptaflex
43,33 €
1 Reel of 10 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 17mm 13mm 10m IP54, IP65 PVC SP M16 +70°C -15°C 35 mm
RS-stocknr. 880-8199
FabrikantnummerFPAS67B-10M
FabrikantFlexicon
262,86 €
1 Reel of 10 Metre(s)
Reel(s)
67mm Plastic Flexible Black 67.2mm 56.3mm 10m IP66, IP67, IP68, IP69K - FPAS - +120°C -40°C 130 mm
RS-stocknr. 260-8577
FabrikantnummerCYLT-12B
FabrikantPMA
23,57 €
1 Reel of 10 Metre(s)
Reel(s)
16mm Plastic Flexible Black 15.8mm 12mm 10m IP66, IP68 Uncoated CYLT M16 +105°C -40°C 30 mm
RS-stocknr. 880-8149
FabrikantnummerFPAS10B-50M
FabrikantFlexicon
86,44 €
1 Reel of 50 Metre(s)
Reel(s)
10mm Plastic Flexible Black 10mm 6.3mm 50m IP66, IP67, IP68, IP69K - FPAS - +120°C -40°C 15 mm
RS-stocknr. 260-8612
FabrikantnummerLL-17A
FabrikantPMA
22,50 €
1 Reel of 10 Metre(s)
Reel(s)
20mm Plastic Flexible Black 20.9mm 16mm 10m IP66 Uncoated LL PG16 +90°C -20°C 40 mm
RS-stocknr. 260-8549
FabrikantnummerCYLT-29B
FabrikantPMA
66,79 €
1 Reel of 10 Metre(s)
Reel(s)
32mm Plastic Flexible Black 34.5mm 29mm 10m IP66, IP68 Uncoated CYLT M32 +105°C -40°C 55 mm
RS-stocknr. 186-5038
FabrikantnummerPAFS16/BL/10M
FabrikantAdaptaflex
34,00 €
1 Reel of 10 Metre(s)
Reel(s)
16mm Plastic Flexible Black 15.8mm 11.8mm 10m IP40, IP65, IP66, IP67, IP68, IP69K Uncoated PAFS - +120°C -5°C 35 mm
RS-stocknr. 668-4512
Fabrikantnummer(1) x 64453680 & (10) x 55501320
FabrikantLapp
222,79 €
1 Kit
Kit(s)
17mm Steel Spring Wire Contractor Pack Grey 17mm 13mm 10m IP65 Polyurethane SILVYN FD-PU M16 +80°C -40°C 17 mm
RS-stocknr. 731-4264
FabrikantnummerXF50/5M
FabrikantAdaptaflex
60,67 €
1 Reel of 5 Metre(s)
Reel(s)
50mm PVC Extra Flexible Black 57.5mm 50mm 5m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 105 mm
RS-stocknr. 762-1569
FabrikantnummerPACOF-17B
FabrikantPMA
123,93 €
1 Reel of 10 Metre(s)
Reel(s)
20mm Plastic Divisible, Flexible Black 21.1mm 15.5mm 10m - - PACOF - +105°C -40°C 45 mm
RS-stocknr. 880-8275
FabrikantnummerFSU40B-10M
FabrikantFlexicon
233,69 €
1 Reel of 10 Metre(s)
Reel(s)
40mm Galvanised Steel Flexible Black 44.5mm 37.6mm 10m IP54 PVC FSU - +70°C -15°C 80 mm
RS-stocknr. 445-9844
FabrikantnummerLL-12S
FabrikantPMA
17,14 €
1 Reel of 10 Metre(s)
Reel(s)
16mm Plastic Flexible Grey 15.8mm 12mm 10m IP54, IP66, IP68 - LL - +90°C -20°C 30 mm
RS-stocknr. 186-422
Fabrikantnummer167-00248 FG56-PVC/ST-GY (10)
FabrikantHellermannTyton
377,87 €
1 Reel of 10 Metre(s)
Reel(s)
56mm Steel Flexible Grey 56mm 48mm 10m IP68 PVC NS M63 +70°C -20°C 56 mm
RS-stocknr. 599-229
FabrikantnummerRHG25
4,905 €
Each (In a Pack of 10)
Aantal stuks
25mm PVC Rigid White - - 3m - Uncoated - - - - -
RS-stocknr. 599-235
FabrikantnummerRHG25
4,905 €
Each (In a Pack of 10)
Aantal stuks
25mm PVC Rigid Black - - 3m - Uncoated - - - - -
RS-stocknr. 829-0282
FabrikantnummerSP20/BL/50M
FabrikantAdaptaflex
277,67 €
1 Reel of 50 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Black 21.5mm 16.9mm 50m B, C, IP40, IP65 PVC SP - +70 °C, +90 °C -15 °C, -5 °C 45 mm
RS-stocknr. 603-104
FabrikantnummerSP20/BL/10M
FabrikantAdaptaflex
49,67 €
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Black 21.5mm 16.9mm 10m IP54, IP65 PVC SP M20 +70°C -15°C 45 mm
RS-stocknr. 741-4140
Fabrikantnummer07400006010
FabrikantSES Sterling
215,92 €
1 Reel of 30 Metre(s)
Reel(s)
41mm PVC Flexible Black 41mm 35mm 30m IP65 - Electroflex - +70°C -5°C -
RS-stocknr. 260-8555
FabrikantnummerCYLT-23B
FabrikantPMA
52,86 €
1 Reel of 10 Metre(s)
Reel(s)
25mm Plastic Flexible Black 28.5mm 22.6mm 10m IP66, IP68 - CYLT M25 +105°C -40°C 45 mm
RS-stocknr. 705-5622
Fabrikantnummer0 366 39
FabrikantLegrand
667,32 €
Each
Aantal stuks
30mm Plastic Braided Sleeving Black - - 25m - - Lina 25 - - - -
Related Products
Economical very flexible, medium duty polypropylene (inherently flame ...
Description:
Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications. IP66 (with Fittings)-20°C to +90°C operating temperature (+130°C short term)Halogen & ...
Extra flexible medium wall black conduit generally used ...
Description:
Extra flexible medium wall black conduit generally used in the machine building and installation industries. Manufactured from modified Polyamide 6. IP66 (with Fittings)-40°C to +105°C operating temperature (+130°C short term)Halogen, Phosphor & Cadmium freeV2 Flame ClassSelf ExtinguishingPull off Strength ...
Flexible, robust, polyamide corrugated tube, halogen freeFor protecting ...
Description:
Flexible, robust, polyamide corrugated tube, halogen freeFor protecting cables and wires from environmental conditions, including alcohol, mineral oil and dieselAbrasion-resistantFire-protection characteristics in accordance with UL94 HB and FMVSS-302.
Ideal for continuous flexing applications requiring high mechanical ...
Description:
Ideal for continuous flexing applications requiring high mechanical and environmental protection. Designed for commercial and industrial installations, including lighting, underfloor distribution, heating etc. Conduit is made from Galvanised steel with the addition of a thin, vacuum extruded PVC exterior coating, ...