Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Lees meer Lees minder

Filters

401 - 412 van 412 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS-stocknr. 123-715
FabrikantnummerSPL12/10M
FabrikantAdaptaflex
88,00 €
1 Reel of 10 Metre(s)
Reel(s)
12mm Galvanised Steel Liquid Tight Black 14.2mm 10mm 10m IP66, IP67, IP68, IP69K PVC SPL - +105°C -5°C 45 mm
RS-stocknr. 827-9995
FabrikantnummerCYLT-17B.50
FabrikantPMA
131,25 €
1 Reel of 50 Metre(s)
Reel(s)
20mm Plastic Flexible Black 21.2mm 16.2mm 50m IP66, IP68 - CYLT - +105°C -40°C 40 mm
RS-stocknr. 731-4230
FabrikantnummerXF32/30M
FabrikantAdaptaflex
176,77 €
1 Reel of 30 Metre(s)
Reel(s)
32mm PVC Extra Flexible Black 33.5mm 28mm 30m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 60 mm
RS-stocknr. 914-6938
FabrikantnummerISM80223
0,354 €
Each (In a Pack of 5)
Aantal stuks
20mm PVC Oval White - - - - - - - +60°C -5°C -
RS-stocknr. 248-3182
FabrikantnummerKSU0415-RS
FabrikantKopex
146,42 €
1 Reel of 15 Metre(s)
Reel(s)
20mm 316 Stainless Steel Flexible Metal 20.2mm 17mm 15m IP40 Uncoated KSU - +350°C -50°C 32 mm
RS-stocknr. 880-8300
FabrikantnummerLFHU32B-10M
FabrikantFlexicon
180,09 €
1 Reel of 10 Metre(s)
Reel(s)
32mm Galvanised Steel Flexible Black 34mm 28.1mm 10m IP54 Polyolefin Extra Low Fire Hazard LFHU - +90°C -25°C 70 mm
RS-stocknr. 227-5335
FabrikantnummerSPB25/10M
FabrikantAdaptaflex
183,33 €
1 Reel of 10 Metre(s)
Reel(s)
25mm Galvanised Steel Flexible Metal 26mm 21.4mm 10m IP54 PVC + Galvanised Steel Overbraid SPB - +70°C -5°C 55 mm
RS-stocknr. 124-0037
FabrikantnummerLTP20B-25M
FabrikantFlexicon
251,69 €
1 Reel of 25 Metre(s)
Reel(s)
20mm Steel Flexible Black 21.1mm 16mm 25m IP66, IP67, IP68, IP69 PVC LTP - +105°C -20°C 65 mm
RS-stocknr. 914-6925
FabrikantnummerISM80224
1,379 €
Each (In a Pack of 10)
Aantal stuks
20mm PVC Oval White - - 2m - - OVL - +60°C -5°C -
RS-stocknr. 227-5329
FabrikantnummerSPB20/10M
FabrikantAdaptaflex
125,67 €
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Metal 21.5mm 16.9mm 10m IP54 PVC + Galvanised Steel Overbraid SPB - +70°C -5°C 35 mm
RS-stocknr. 227-5313
FabrikantnummerSPB16/10M)
FabrikantAdaptaflex
95,33 €
1 Reel of 10 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Metal 17.5mm 13mm 10m IP54 PVC + Galvanised Steel Overbraid SPB - +70°C -15°C 30 mm
RS-stocknr. 2509215172
FabrikantnummerEFC100
FabrikantThomas & Betts
343,88 €
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
Related Products
Economical very flexible, medium duty polypropylene (inherently flame ...
Description:
Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications. IP66 (with Fittings)-20°C to +90°C operating temperature (+130°C short term)Halogen & ...
Extra flexible medium wall black conduit generally used ...
Description:
Extra flexible medium wall black conduit generally used in the machine building and installation industries. Manufactured from modified Polyamide 6. IP66 (with Fittings)-40°C to +105°C operating temperature (+130°C short term)Halogen, Phosphor & Cadmium freeV2 Flame ClassSelf ExtinguishingPull off Strength ...
Flexible, robust, polyamide corrugated tube, halogen freeFor protecting ...
Description:
Flexible, robust, polyamide corrugated tube, halogen freeFor protecting cables and wires from environmental conditions, including alcohol, mineral oil and dieselAbrasion-resistantFire-protection characteristics in accordance with UL94 HB and FMVSS-302.
Ideal for continuous flexing applications requiring high mechanical ...
Description:
Ideal for continuous flexing applications requiring high mechanical and environmental protection. Designed for commercial and industrial installations, including lighting, underfloor distribution, heating etc. Conduit is made from Galvanised steel with the addition of a thin, vacuum extruded PVC exterior coating, ...