Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS-stocknr. 186-422
Fabrikantnummer167-00248 FG56-PVC/ST-GY
FabrikantHellermannTyton
389,21 €
1 Reel of 10 Metre(s)
Reel(s)
56mm Steel Flexible Grey 56mm 48mm 10m IP68 PVC NS M63 +70°C -20°C 56 mm
RS-stocknr. 707-9359
Fabrikantnummer166-31902 LTS16-GS/PVC-BK (25)
FabrikantHellermannTyton
76,67 €
1 Reel of 10 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 17.8mm 12.6mm 10m IP66, IP67, IP68 PVC LTS M16 +105°C -20°C 45 mm
RS-stocknr. 707-9362
Fabrikantnummer166-31904 LTS25-GS/PVC-BK (25)
FabrikantHellermannTyton
217,08 €
1 Reel of 10 Metre(s)
Reel(s)
25mm Galvanised Steel Flexible Black 26.4mm 21.1mm 10m IP66, IP67, IP68 PVC LTS M25 +105°C -20°C 100 mm
RS-stocknr. 321-4628
Fabrikantnummer169-22230 IWS23-PA6
FabrikantHellermannTyton
225,73 €
1 Reel of 50 Metre(s)
Reel(s)
23mm Plastic Flexible Black 28.3mm 23.2mm 50m - - IWS - +80°C -40°C -
RS-stocknr. 707-9365
Fabrikantnummer166-31905 LTS32-GS/PVC-BK (25)
FabrikantHellermannTyton
318,33 €
1 Reel of 10 Metre(s)
Reel(s)
32mm Galvanised Steel Flexible Black 33.1mm 26.5mm 10m IP66, IP67, IP68 PVC LTS M32 +105°C -20°C 135 mm
RS-stocknr. 186-078
Fabrikantnummer167-00211 FG17-PVC/ST-GY
FabrikantHellermannTyton
101,54 €
1 Reel of 10 Metre(s)
Reel(s)
17mm Steel Flexible Grey 17mm 13mm 10m IP68 PVC NS M20 +70°C -20°C 17 mm
RS-stocknr. 186-056
Fabrikantnummer167-00216 FG21-PVC/ST-GY
FabrikantHellermannTyton
120,88 €
1 Reel of 10 Metre(s)
Reel(s)
21mm Steel Flexible Grey 21mm 16mm 10m IP68 PVC NS M25 +70°C -20°C 21 mm
RS-stocknr. 185-996
Fabrikantnummer167-00236 FG45-PVC/ST-GY
FabrikantHellermannTyton
260,02 €
1 Reel of 10 Metre(s)
Reel(s)
45mm Steel Flexible Grey 45mm 38mm 10m IP68 PVC NS M50 +70°C -20°C 45 mm
RS-stocknr. 321-4612
Fabrikantnummer169-22220 IWS22-PA6
FabrikantHellermannTyton
210,65 €
1 Reel of 50 Metre(s)
Reel(s)
22mm Plastic Flexible Black 25.4mm 21.3mm 50m - - IWS - +80°C -40°C -
RS-stocknr. 321-4599
Fabrikantnummer169-22170 IWS17-PA6
FabrikantHellermannTyton
116,55 €
1 Reel of 50 Metre(s)
Reel(s)
17mm Plastic Flexible Black 21.2mm 16.6mm 50m - - IWS - +80°C -40°C -
RS-stocknr. 185-980
Fabrikantnummer167-00229 FG36-PVC/ST-GY
FabrikantHellermannTyton
180,59 €
1 Reel of 10 Metre(s)
Reel(s)
36mm Steel Flexible Grey 36mm 30mm 10m IP68 PVC NS M40 +70°C -20°C 36 mm
RS-stocknr. 424-841
Fabrikantnummer169-22140 IWS14-PA6
FabrikantHellermannTyton
81,04 €
1 Reel of 50
Reel(s)
14mm Polyamide 6 Flexible Black 18.5mm 14.2mm 50m - - IWS - +80°C -40°C -
RS-stocknr. 707-9378
Fabrikantnummer166-31903 LTS20-GS/PVC-BK (25)
FabrikantHellermannTyton
365,42 €
1 Reel of 25 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Grey 21.1mm 16mm 25m IP66, IP67, IP68 PVC LTS M20 +105°C -20°C 65 mm
RS-stocknr. 707-9230
Fabrikantnummer166-30800 NCS32-GS/PA66-BK (10)
FabrikantHellermannTyton
229,14 €
1 Reel of 10 Metre(s)
Reel(s)
32mm Galvanised Steel Flexible Black 34mm 28.1mm 10m IP54, IP65 PA6 NCS M32 +120°C -40°C 70 mm
RS-stocknr. 707-9236
Fabrikantnummer166-30803 NCS25-GS/PA66-BK (25)
FabrikantHellermannTyton
350,34 €
1 Reel of 10 Metre(s)
Reel(s)
25mm Galvanised Steel Flexible Black 26mm 21.1mm 10m IP54, IP65 PA6 NCS M25 +120°C -40°C 55 mm
RS-stocknr. 186-062
Fabrikantnummer167-00221 FG27-PVC/ST-GY
FabrikantHellermannTyton
137,35 €
1 Reel of 10 Metre(s)
Reel(s)
27mm Steel Flexible Grey 27mm 21mm 10m IP68 PVC NS M32 +70°C -20°C 27 mm
RS-stocknr. 707-9353
Fabrikantnummer166-31903 LTS20-GS/PVC-BK (25)
FabrikantHellermannTyton
163,22 €
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Black 21.1mm 16mm 10m IP66, IP67, IP68 PVC LTS M20 +105°C -20°C 65 mm
RS-stocknr. 321-4549
Fabrikantnummer169-22120 IWS12-PA6
FabrikantHellermannTyton
83,28 €
1 Reel of 50 Metre(s)
Reel(s)
12mm Plastic Flexible Black 15.7mm 12.2mm 50m - - IWS - +80°C -40°C -
RS-stocknr. 707-9224
Fabrikantnummer166-30801 NCS16-GS/PA66-BK (25)
FabrikantHellermannTyton
164,00 €
1 Reel of 10 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 17mm 13mm 10m IP54, IP65 PA6 NCS M16 +120°C -40°C 40 mm
RS-stocknr. 321-4656
Fabrikantnummer169-22290 IWS29-PA6
FabrikantHellermannTyton
183,97 €
1 Reel of 25 Metre(s)
Reel(s)
29mm Plastic Flexible Black 34.5mm 29mm 25m - - IWS - +80°C -40°C -