Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS-stocknr. 705-5622
Fabrikantnummer0 366 39
FabrikantLegrand
647,40 €
Each
Aantal stuks
30mm Plastic Braided Sleeving Black - - 25m - - Lina 25 - - - -
RS-stocknr. 755-8890
Fabrikantnummer0 637 02
FabrikantLegrand
145,98 €
1 Reel of 50
Reel(s)
8mm Plastic Flexible Black 12mm 8mm 50m IP66, IP68 - SFP - +105°C -25°C 20 mm
RS-stocknr. 705-5628
Fabrikantnummer0 366 38
FabrikantLegrand
364,08 €
Each
Aantal stuks
20mm Plastic Braided Sleeving Black - - 25m - - Lina 25 - - - -
RS-stocknr. 755-8900
Fabrikantnummer0 637 03
FabrikantLegrand
190,08 €
1 Reel of 50 Metre(s)
Reel(s)
12mm Plastic Flexible Black 16mm 12mm 50m IP66, IP68 - SFP - +105°C -25°C 25 mm
RS-stocknr. 755-8903
Fabrikantnummer0 637 04
FabrikantLegrand
289,98 €
1 Reel of 50 Metre(s)
Reel(s)
15mm Plastic Flexible Black 20mm 15mm 50m IP66, IP68 - SFP - +105°C -25°C 30 mm
RS-stocknr. 755-8896
Fabrikantnummer0 637 01
FabrikantLegrand
147,72 €
1 Reel of 50 Metre(s)
Reel(s)
7mm Plastic Flexible Black 10mm 7mm 50m IP66, IP68 - SFP - +105°C -25°C 18 mm