Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Lees meer Lees minder

Filters

1 - 20 van 408 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS-stocknr. 755-9032
FabrikantRS PRO
26,57 €
1 Reel of 25 Metre(s)
Reel(s)
20mm Plastic Flexible Black 19.5mm 15mm 25m - - - - - - -
RS-stocknr. 429-688
FabrikantRS PRO
3,27 €
1 Reel of 5 Metre(s)
Reel(s)
10mm Plastic Flexible Grey 10.2mm 7.4mm 5m IP55 Uncoated - - +100°C -50°C 9 mm
RS-stocknr. 513-2354
FabrikantRS PRO
35,11 €
Each
Aantal stuks
20mm PVC Contractor Pack Black - - 10m IP54, IP55, IP67 - - - - - -
RS-stocknr. 513-2360
FabrikantRS PRO
54,52 €
Each
Aantal stuks
25mm PVC Contractor Pack Black - - 10m IP54, IP55, IP67 - - - - - -
RS-stocknr. 755-9013
FabrikantRS PRO
21,88 €
1 Reel of 25 Metre(s)
Reel(s)
16mm Plastic Flexible, Split Black 16mm 10.7mm 25m - - CR - +80°C -20°C -
RS-stocknr. 429-678
FabrikantRS PRO
3,81 €
1 Reel of 5 Metre(s)
Reel(s)
16mm Plastic Flexible Grey 16mm 10.7mm 5m IP55 Uncoated - - +100°C -50°C 20 mm
RS-stocknr. 755-9004
FabrikantRS PRO
48,69 €
1 Reel of 25 Metre(s)
Reel(s)
16mm Plastic Flexible Black 15.8mm 12.2mm 25m - - - - - - -
RS-stocknr. 784-0101
FabrikantRS PRO
83,96 €
1 Reel of 25 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Black 20mm 16mm 25m - PVC - - - - -
RS-stocknr. 755-8985
FabrikantRS PRO
146,66 €
1 Reel of 50 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 16.2mm 12.6mm 50m - PVC - - - - -
RS-stocknr. 755-9023
FabrikantRS PRO
18,11 €
1 Reel of 25 Metre(s)
Reel(s)
16mm Plastic Flexible Black 16mm 10.7mm 25m - - - - - - -
RS-stocknr. 429-672
FabrikantRS PRO
5,58 €
1 Reel of 5 Metre(s)
Reel(s)
20mm Plastic Flexible Grey 20mm 14.1mm 5m IP55 Uncoated - - +100°C -50°C 25 mm
RS-stocknr. 755-9035
FabrikantRS PRO
13,36 €
1 Reel of 10 Metre(s)
Reel(s)
25mm Plastic Flexible Black 25.8mm 21.2mm 10m - - - - - - -
RS-stocknr. 875-0249
FabrikantRS PRO
98,08 €
1 Reel of 100 Metre(s)
Reel(s)
16mm Plastic Flexible, Split Black 16mm 10.7mm 100m - - CR - +80°C -20°C -
RS-stocknr. 471-1603
FabrikantRS PRO
85,47 €
Each
Aantal stuks
20mm 316 Stainless Steel Rigid Metal 20mm - 3m - Uncoated - 1.5mm - - -
RS-stocknr. 122-2752
FabrikantRS PRO
2,352 €
Each (In a Pack of 20)
Aantal stuks
25mm PVC Rigid White - - 3m - - - - +60°C -5°C -
RS-stocknr. 917-2139
FabrikantRS PRO
2,142 €
Each (In a Pack of 10)
Aantal stuks
20mm PVC Rigid White - - 2m - - - - - - -
RS-stocknr. 784-0098
FabrikantRS PRO
76,52 €
1 Reel of 25 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 16.2mm 12.6mm 25m - PVC - - - - -
RS-stocknr. 917-2141
FabrikantRS PRO
3,162 €
Each (In a Pack of 10)
Aantal stuks
25mm PVC Rigid White - - 2m - - - - - - -
RS-stocknr. 755-8994
FabrikantRS PRO
163,66 €
1 Reel of 50 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Black 20mm 16mm 50m - PVC - - - - -
RS-stocknr. 122-2753
FabrikantRS PRO
3,214 €
Each (In a Pack of 20)
Aantal stuks
32mm PVC Rigid White - - 3m - - - - +60°C -5°C -
Related Products
Description:
The Handy cable rod set is designed to fit inside a tool box and used in small cramped areas, the 350mm rods provide three degrees of flexibility for any cable installation job where the larger range of cable rods may ...
The Standard cable rod set an ideal starter ...
Description:
The Standard cable rod set an ideal starter set offering 2 variants of flexibility, over 5 metres of rods, plus a range of attachments that enable installers to push, pull and retrieve cables in many situations. The cable rods are ...
Highly-flexible PVC corrugated protective tubingWith internal plastic-coated steel ...
Description:
Highly-flexible PVC corrugated protective tubingWith internal plastic-coated steel spiralIP68Effective protection against mechanical influencesLow bending radius (corresponds to the external diameter)Used as a feeder and/or cable protection in the door area during switch cabinet and plant constructionFor use with ...
Flexicon LPC conduit is specially designed to be ...
Description:
Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral ...