Cable Trunking

Cable trunking is an enclosure for managing cabling. It provides both protection and concealment. Cable trunking typically has a square or rectangular cross section with a removable or hinged side. They open to provide easy access to the cabling inside.
Cable trunking is most often made from PVC, but there are other materials available too, in a range of colours.

Where is cable trunking used?
Cable trunking is used in areas that may generate dust or water, which could then effect cables. They also tidy cables away to make things look neater and to allow space for other hardware. You will see cable trunking in most places where there are cables, for example:
• Switchboards
• Workplaces
• Schools
• Hospitals
• Hotels
• Warehouses

...
Lees meer Lees minder

Filters

1 - 20 van 51 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Depth Trunking/Chain Type Colour Material Slot Type Minimum Bend Radius Fire Behaviour Series Standards Met
RS-stocknr. 144-2161
Fabrikantnummer08390143013
FabrikantSES Sterling
13,491 €
Each (In a Pack of 12)
Aantal stuks
2m 60 mm 40mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2149
Fabrikantnummer08390142013
FabrikantSES Sterling
10,838 €
Each (In a Pack of 16)
Aantal stuks
2m 40 mm 40mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2156
Fabrikantnummer08390151013
FabrikantSES Sterling
12,24 €
Each (In a Pack of 24)
Aantal stuks
2m 25 mm 60mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2148
Fabrikantnummer08390154013
FabrikantSES Sterling
20,385 €
Each (In a Pack of 8)
Aantal stuks
2m 80 mm 60mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2160
Fabrikantnummer08390163013
FabrikantSES Sterling
20,84 €
Each (In a Pack of 12)
Aantal stuks
2m 60 mm 80mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2159
Fabrikantnummer08390162013
FabrikantSES Sterling
17,43 €
Each (In a Pack of 12)
Aantal stuks
2m 40 mm 80mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2151
Fabrikantnummer08390156013
FabrikantSES Sterling
26,527 €
Each (In a Pack of 6)
Aantal stuks
2m 120 mm 60mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2150
Fabrikantnummer08390141013
FabrikantSES Sterling
8,867 €
Each (In a Pack of 24)
Aantal stuks
2m 25 mm 40mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2147
Fabrikantnummer08390153013
FabrikantSES Sterling
16,863 €
Each (In a Pack of 12)
Aantal stuks
2m 60 mm 60mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2157
Fabrikantnummer08390152013
FabrikantSES Sterling
14,173 €
Each (In a Pack of 16)
Aantal stuks
2m 40 mm 60mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2158
Fabrikantnummer08390155013
FabrikantSES Sterling
24,631 €
Each (In a Pack of 8)
Aantal stuks
2m 100 mm 60mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2132
Fabrikantnummer08450241013
FabrikantSES Sterling
19,50 €
Each (In a Pack of 12)
Aantal stuks
2m 75 mm 75mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GF-DIN-A7/5 UL 94V-0
RS-stocknr. 146-9330
Fabrikantnummer08500165025
FabrikantSES Sterling
103,735 €
Each (In a Pack of 6)
Aantal stuks
2m 100 mm 80mm Slotted Panel Trunking Grey PC/ABS Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2:S4-SR2-ST2, EN 45545-2:R22 HL3 & R23 HL3, NF F 16-101/102:I3/F2, UL 94 V-0
RS-stocknr. 136-9679
Fabrikantnummer08500172025
FabrikantSES Sterling
48,841 €
Each (In a Pack of 8)
Aantal stuks
2m 60 mm 100mm Slotted Panel Trunking Grey Halogen Free PC/ABS Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2 S4, DIN 5510-2 SR2, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2143
Fabrikantnummer08480231013
FabrikantSES Sterling
38,311 €
Each (In a Pack of 12)
Aantal stuks
2m 50 mm 75mm Slotted Panel Trunking Grey Halogen Free PC/ABS Open - Halogen Free, Self-extinguishing GF-DIN-SH-A7/5 EN 45545, NF F16-101/102-DIN 5510, UL 94 V-0
RS-stocknr. 144-2172
Fabrikantnummer08500163025
FabrikantSES Sterling
40,667 €
Each (In a Pack of 12)
Aantal stuks
2m 60 mm 80mm Slotted Panel Trunking Grey Halogen Free PC/ABS Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2 S4, DIN 5510-2 SR2, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2134
Fabrikantnummer08450296013
FabrikantSES Sterling
25,365 €
Each (In a Pack of 6)
Aantal stuks
2m 75 mm 100mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GF-DIN-A6/4 UL 94V-0
RS-stocknr. 144-2122
Fabrikantnummer08390131013
FabrikantSES Sterling
7,428 €
Each (In a Pack of 30)
Aantal stuks
2m 25 mm 30mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS-stocknr. 144-2133
Fabrikantnummer08450286013
FabrikantSES Sterling
21,943 €
Each (In a Pack of 12)
Aantal stuks
2m 50 mm 100mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GF-DIN-A6/4 UL 94V-0
RS-stocknr. 144-2145
Fabrikantnummer08390161013
FabrikantSES Sterling
15,613 €
Each (In a Pack of 12)
Aantal stuks
2m 25 mm 80mm Slotted Panel Trunking Grey PVC Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0