Cable Conduit Fittings

Cable conduit fittings are small devices used to connect cable conduits together or to other devices like electrical boxes, enclosures or electrical devices. Cable conduits are tubes used to protect and route electrical wiring.

Cable conduit fitting features and applications

Cable conduit fittings are made from strong, durable materials such as stainless steel, nylon and brass. Hard wearing and long lasting, they're ideal for when you need to run cables underground, through walls or for protection when cables are run out in the open.

Cable conduit fittings are used in nearly every residential and commercial establishment, especially for wiring that is either exposed, or fitted outdoors.

Types of cable conduit fittings

Choose from a range of sizes depending on the size of your cable conduits. You can also select from a vareity of types including:

  • Curved connectors to tackle changes in the direction of a conduit
  • Straight couplings for securely linking together lengths of conduit
  • Bushings which are installed on the inside of the boxes and threaded into the conduit end

...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Type Nominal Size Material Thread Size Colour Finish IP Rating Series Standards Met
RS-stocknr. 707-9242
Fabrikantnummer166-31004 PCS20-FM-M20-NPB-ML (10)
FabrikantHellermannTyton
6,877 €
Each (In a Pack of 10)
Aantal stuks
Straight 20mm Brass M20 - Nickel Plated IP54 - -
RS-stocknr. 707-9268
Fabrikantnummer166-31202 PCS16-PC-NPB-ML (10)
FabrikantHellermannTyton
4,104 €
Each (In a Pack of 10)
Aantal stuks
Straight 16mm Brass M16 - Nickel Plated IP54 - -
RS-stocknr. 707-9404
Fabrikantnummer166-32401 LTS16-90FMC-M16-NPB/PA6-ML (10)
FabrikantHellermannTyton
12,685 €
Each (In a Pack of 10)
Aantal stuks
90° Elbow 16mm Brass, PA 6 M16 - Nickel Plated IP68 - -
RS-stocknr. 707-9410
Fabrikantnummer166-32405 LTS32-90FMC-M32-NPB/PA6-ML (2)
FabrikantHellermannTyton
35,005 €
Each (In a Pack of 2)
Aantal stuks
90° Elbow 32mm Brass, PA 6 M32 - Nickel Plated IP68 - -
RS-stocknr. 707-9286
Fabrikantnummer166-31301 PCS20-FF-M20-NPB-ML (10)
FabrikantHellermannTyton
6,842 €
Each (In a Pack of 10)
Aantal stuks
Straight 20mm Brass M20 - Nickel Plated IP54 - -
RS-stocknr. 707-9407
Fabrikantnummer166-32304 LTS25-SMC-M25-NPB/PA6-ML (10)
FabrikantHellermannTyton
18,354 €
Each (In a Pack of 10)
Aantal stuks
Swivel 25mm Brass, PA 6 M25 - Nickel Plated IP68 - -
RS-stocknr. 707-9413
Fabrikantnummer166-32403 LTS20-90FMC-M20-NPB/PA6-ML (10)
FabrikantHellermannTyton
14,524 €
Each (In a Pack of 10)
Aantal stuks
90° Elbow 20mm Brass, PA 6 M20 - Nickel Plated IP68 - -
RS-stocknr. 707-9328
Fabrikantnummer166-31602 PCS16-90FMC-M16-NPB/PA6-ML (10)
FabrikantHellermannTyton
14,604 €
Each (In a Pack of 10)
Aantal stuks
90° Elbow 16mm Brass, PA 6 M16 - Nickel Plated IP65 - -
RS-stocknr. 707-9246
Fabrikantnummer166-31005 PCS25-FM-M25-NPB-ML (10)
FabrikantHellermannTyton
10,102 €
Each (In a Pack of 10)
Aantal stuks
Straight 25mm Brass M25 - Nickel Plated IP54 - -
RS-stocknr. 707-9270
Fabrikantnummer166-31204 PCS25-PC-NPB-ML (10)
FabrikantHellermannTyton
7,467 €
Each (In a Pack of 10)
Aantal stuks
Straight 25mm Brass M25 - Nickel Plated IP54 - -
RS-stocknr. 707-9319
Fabrikantnummer166-31505 PCS32-SMC-M32-NPB/PA6-ML (2)
FabrikantHellermannTyton
37,375 €
Each (In a Pack of 2)
Aantal stuks
Swivel 32mm Brass, PA 6 M32 - Nickel Plated IP65 - -
RS-stocknr. 707-9340
Fabrikantnummer166-31802 PCS16-EI-NPB-ML (10)
FabrikantHellermannTyton
3,873 €
Each (In a Pack of 10)
Aantal stuks
End Insert 16mm Brass M16 - Nickel Plated IP65 - -
RS-stocknr. 707-9261
Fabrikantnummer166-31105 PCS25-SM-M25-ST/NPB-ML (10)
FabrikantHellermannTyton
12,685 €
Each (In a Pack of 10)
Aantal stuks
Swivel 25mm Brass M25 - Nickel Plated IP54 - -
RS-stocknr. 707-9292
Fabrikantnummer166-31402 PCS16-FMC-M16-NPB/PA6-ML (10)
FabrikantHellermannTyton
8,784 €
Each (In a Pack of 10)
Aantal stuks
Straight 16mm Brass, PA 6 M16 - Nickel Plated IP65 - -
RS-stocknr. 707-9387
Fabrikantnummer166-32206 LTS20-FMC-M20-NPB/PA6-ML (10)
FabrikantHellermannTyton
9,509 €
Each (In a Pack of 10)
Aantal stuks
Straight 20mm Brass, PA 6 M20 - Nickel Plated IP68 - -
RS-stocknr. 707-9277
Fabrikantnummer166-31203 PCS20-PC-NPB-ML (10)
FabrikantHellermannTyton
5,462 €
Each (In a Pack of 10)
Aantal stuks
Straight 20mm Brass M20 - Nickel Plated IP54 - -
RS-stocknr. 707-9306
Fabrikantnummer166-31405 PCS25-FMC-M25-NPB/PA6-ML (10)
FabrikantHellermannTyton
16,154 €
Each (In a Pack of 10)
Aantal stuks
Straight 25mm Brass, PA 6 M25 - Nickel Plated IP65 - -
RS-stocknr. 707-9343
Fabrikantnummer166-31803 PCS20-EI-NPB-ML (10)
FabrikantHellermannTyton
4,055 €
Each (In a Pack of 10)
Aantal stuks
End Insert 20mm Brass M20 - Nickel Plated IP65 - -
RS-stocknr. 186-321
Fabrikantnummer167-00525 FG36-UH-PP-GY
FabrikantHellermannTyton
9,79 €
Each
Aantal stuks
Swivel 36mm PP - Grey - IP54 - -
RS-stocknr. 707-9397
Fabrikantnummer166-32303 LTS20-SMC-M20-NPB/PA6-ML (10)
FabrikantHellermannTyton
12,108 €
Each (In a Pack of 10)
Aantal stuks
Swivel 20mm Brass, PA 6 M20 - Nickel Plated IP68 - -