Cable Conduit Fittings

Cable conduit fittings are small devices used to connect cable conduits together or to other devices like electrical boxes, enclosures or electrical devices. Cable conduits are tubes used to protect and route electrical wiring.

Cable conduit fitting features and applications

Cable conduit fittings are made from strong, durable materials such as stainless steel, nylon and brass. Hard wearing and long lasting, they're ideal for when you need to run cables underground, through walls or for protection when cables are run out in the open.

Cable conduit fittings are used in nearly every residential and commercial establishment, especially for wiring that is either exposed, or fitted outdoors.

Types of cable conduit fittings

Choose from a range of sizes depending on the size of your cable conduits. You can also select from a vareity of types including:

  • Curved connectors to tackle changes in the direction of a conduit
  • Straight couplings for securely linking together lengths of conduit
  • Bushings which are installed on the inside of the boxes and threaded into the conduit end

...
Lees meer Lees minder

Filters

1 - 20 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Type Nominal Size Material Thread Size Colour Finish IP Rating Series Standards Met
RS-stocknr. 324-7410
FabrikantnummerENN41325
1,19 €
Each (In a Pack of 5)
Aantal stuks
Sleeve Fitting 25mm PVC - Grey - IP41 - -
RS-stocknr. 599-342
FabrikantnummerPIB25
4,045 €
Each (In a Pack of 10)
Aantal stuks
Inspection Elbow 25mm PVC - White - - - -
RS-stocknr. 600-509
Fabrikantnummer20CJB5
2,00 €
Each (In a Pack of 10)
Aantal stuks
T Piece 20mm PVC - White - - - -
RS-stocknr. 325-4806
FabrikantnummerENN42316
1,03 €
Each (In a Pack of 5)
Aantal stuks
90° Elbow 16mm PVC - Grey - IP40 - -
RS-stocknr. 601-782
Fabrikantnummer20CJB5
2,045 €
Each (In a Pack of 10)
Aantal stuks
T Piece 20mm PVC - Black - - - -
RS-stocknr. 324-7404
FabrikantnummerENN41320
0,676 €
Each (In a Pack of 5)
Aantal stuks
Sleeve Fitting 20mm PVC - Grey - IP41 - -
RS-stocknr. 513-6182
Fabrikantnummer25CJB3B
2,773 €
Each (In a Pack of 10)
Aantal stuks
Through Box 25mm PVC - Black - - - -
RS-stocknr. 601-681
FabrikantnummerPIT20
2,136 €
Each (In a Pack of 10)
Aantal stuks
T Piece 20mm PVC - Black - - - -
RS-stocknr. 513-6198
Fabrikantnummer25CJB2B
2,773 €
Each (In a Pack of 10)
Aantal stuks
Terminal Box 25mm PVC - Black - - - -
RS-stocknr. 599-320
Fabrikantnummer25CJB4
2,909 €
Each (In a Pack of 10)
Aantal stuks
Angle Box 25mm PVC - White - - - -
RS-stocknr. 324-7432
FabrikantnummerENN44316
1,164 €
Each (In a Pack of 5)
Aantal stuks
T Piece 16mm PVC - Grey - IP40 - -
RS-stocknr. 914-6934
FabrikantnummerISM80222
0,59 €
Each (In a Pack of 5)
Aantal stuks
Conduit Clip 16mm PVC - White - - - -
RS-stocknr. 599-263
Fabrikantnummer25CJB3
2,909 €
Each (In a Pack of 10)
Aantal stuks
Through Box 25mm PVC - White - - - -
RS-stocknr. 599-409
FabrikantnummerPMA25
0,909 €
Each (In a Pack of 10)
Aantal stuks
Adapter 25mm PVC - White - - - -
RS-stocknr. 513-6249
FabrikantnummerPFA25B
0,955 €
Each (In a Pack of 10)
Aantal stuks
Adapter 25mm PVC - Black - - - -
RS-stocknr. 601-760
Fabrikantnummer20CJB3
1,864 €
Each (In a Pack of 10)
Aantal stuks
Through Box 20mm PVC - Black - - - -
RS-stocknr. 324-7533
FabrikantnummerENN48934
0,392 €
Each (In a Pack of 100)
Aantal stuks
Threaded Wall Plug - PVC M8 Grey - - - -
RS-stocknr. 599-285
Fabrikantnummer25CJB5
3,182 €
Each (In a Pack of 10)
Aantal stuks
T Piece 25mm PVC - White - - - -
RS-stocknr. 600-391
FabrikantnummerPMA20
0,682 €
Each (In a Pack of 10)
Aantal stuks
Adapter 20mm PVC - White - - - -
RS-stocknr. 599-386
FabrikantnummerPSC25
0,591 €
Each (In a Pack of 10)
Aantal stuks
Coupler 25mm PVC - White - - - -