Solder Sleeves

Solder sleeves are primarily used to attach a ground wire (lead) to the shielding braid of a shielded cable by means of a shrinkable tubing assembly having an integral solder preform.Solder sleeves are also used to splice two or more conductors together in a parallel configuration. Solder sleeves simplify product assembly and come pre-assembled with an outer heat-shrinkable jacket, pre-fluxed solder, thermoplastic sealing rings, and pre-installed ground leads that ensures completely insulated and strain relieved connections.

...
Lees meer Lees minder

Filters

1 - 20 van 107 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Cable Diameter Maximum Cable Diameter Sleeve Length Material Dielectric Strength Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Quantity Colour Series Shrink Temperature Standards Met
RS-stocknr. 542-5599
FabrikantnummerB-155-3801
FabrikantTE Connectivity
41,73 €
1 Box of 100
Box(es)
0.4mm 1.7mm 26mm Polyolefin - - -55°C +125°C 1 Transparent - - -
RS-stocknr. 542-5690
FabrikantnummerB-155-03
FabrikantTE Connectivity
0,587 €
Each (In a Pack of 100)
Aantal stuks
1mm 3mm 24.5mm Polyolefin - - -55°C +125°C 1 Transparent - - -
RS-stocknr. 542-5612
FabrikantnummerB-155-3802
FabrikantTE Connectivity
45,58 €
1 Box of 100
Box(es)
0.6mm 1.95mm 26mm Polyolefin - - -55°C +125°C 1 Transparent - - -
RS-stocknr. 542-5707
FabrikantnummerB-155-05
FabrikantTE Connectivity
0,641 €
Each (In a Pack of 100)
Aantal stuks
1.5mm 4.8mm 29.3mm Polyolefin - - -55°C +125°C 1 Transparent - - -
RS-stocknr. 542-5713
FabrikantnummerB-155-07
FabrikantTE Connectivity
0,788 €
Each (In a Pack of 100)
Aantal stuks
2.8mm 7.3mm 32.5mm Polyolefin - - -55°C +125°C 1 Transparent - - -
RS-stocknr. 782-0707
FabrikantnummerCWT-5-W122-5
FabrikantTE Connectivity
1,70 €
Each
Aantal stuks
- 4.8mm 29.3mm Polyolefin 1kV 2.5 mV -55°C +125°C - Transparent - - -
Nieuw
RS-stocknr. 190-3547
FabrikantnummerCWT-3801
FabrikantTE Connectivity
0,53 €
Each (In a Pack of 100)
Aantal stuks
0.4mm 1.7mm 26mm Polyolefin 2kV - -55°C +125°C - Transparent - +85°C -
RS-stocknr. 180-8287
FabrikantnummerCWT3801
FabrikantTE Connectivity
0,68 €
Each (In a Pack of 10)
Aantal stuks
0.4mm 1.7mm 26mm Polyolefin 2kV - -55°C +125°C - Transparent - +85°C -
Nieuw
RS-stocknr. 190-3548
FabrikantnummerCWT-3803
FabrikantTE Connectivity
0,813 €
Each (In a Pack of 100)
Aantal stuks
1.3mm 2.7mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
RS-stocknr. 542-5741
FabrikantnummerB-155-1501
FabrikantTE Connectivity
115,52 €
1 Box of 500
Box(es)
0.9mm 2mm 16mm Polyolefin - - -55°C +125°C - Transparent - - -
RS-stocknr. 180-8300
FabrikantnummerCWT3803
FabrikantTE Connectivity
0,746 €
Each (In a Pack of 10)
Aantal stuks
1.3mm 2.7mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
RS-stocknr. 202-7754
FabrikantnummerD-142-51
FabrikantTE Connectivity
16,48 €
1 Pack of 10
Pack(s)
2.54mm 5.08mm 19.75mm PVDF 1kV - -55°C - - Natural - - -
RS-stocknr. 202-7760
FabrikantnummerD-142-52
FabrikantTE Connectivity
2,145 €
Each (In a Pack of 10)
Aantal stuks
4.06mm 7.62mm 19.05mm PVDF 1kV - -55°C - - Natural - - -
RS-stocknr. 391-980
FabrikantnummerD-110-28
FabrikantTE Connectivity
0,71 €
Each (In a Pack of 500)
Aantal stuks
0.76mm 1.52mm 18.54mm Polyolefin - 600 V -5°C +125°C - Blue - - -
RS-stocknr. 542-5628
FabrikantnummerB-155-3803
FabrikantTE Connectivity
48,40 €
1 Box of 100
Box(es)
1.3mm 2.7mm 42mm Polyolefin - - -55°C +125°C 1 Transparent - - -
RS-stocknr. 180-8237
FabrikantnummerCWT1501
FabrikantTE Connectivity
0,369 €
Each (In a Pack of 10)
Aantal stuks
0.9mm 2mm 16mm Polyolefin - - -55°C +125°C - Transparent - - -
RS-stocknr. 202-7798
FabrikantnummerCWT-3805W1
FabrikantTE Connectivity
1,584 €
Each (In a Pack of 10)
Aantal stuks
1.8mm 4.5mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
RS-stocknr. 202-7782
FabrikantnummerCWT-3803W1
FabrikantTE Connectivity
1,449 €
Each (In a Pack of 10)
Aantal stuks
1.3mm 2.7mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
RS-stocknr. 542-5779
FabrikantnummerB-155-1503
FabrikantTE Connectivity
375,26 €
1 Box of 500
Box(es)
1.6mm 3.2mm 16mm Polyolefin - - -55°C +125°C - Transparent - - -
Nieuw
RS-stocknr. 190-3551
FabrikantnummerCWT-3805W1
FabrikantTE Connectivity
2,08 €
Each (In a Pack of 200)
Aantal stuks
1.8mm 4.5mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -