Heat-Shrink & Cold-Shrink Sleeves

Heat Shrink
Heat shrink tubing is a type of extruded plastic tube that reduces in size when heated to a pre-determined shrink ratio to fit a specific application. A sleeve should be selected in a size larger than required to cover both the wire and components it is to be used with, before being shrunk to fit. Once fitted, the sleeve provides long lasting durability.

Materials and Types
Heat shrink is available in various different materials, colours, sizes and shrink ratios to suit the application required. Some are available with an adhesive lining that helps to bond the tubing with the cables and components.
Polyolefin is the most common material as it is highly durable and can withstand high temperatures without a restricted shelf life. They are also manufactured from PVC, fluoropolymer, neoprene and elastomeric materials. The material is often cross linked to assist with the tubing shrinking back to its original dimensions.
The pre-determined shrink ratio, for example, 2:1 or 3:1, is the measurement of how small the sleeve goes in comparison to its expanded size. When the number is higher in the shrink ratio the greater the shrinkage. It allows a precise, secure fit that does not come off easily.
Applications
Heat shrink tubing is versatile and easy to use therefore it can be applied in an assortment of applications, the most common uses being:
• Electrical insulation – covering joints and repairs
• Strain relief – relieving pressure from the cable
• Wire bundling – in harness building and cable organisation
• Environmental and mechanical protection – preventing damage from abrasion, moisture, dust and chemicals
• Identification – the wide range of colours the tubing is manufactured in allows it to be used for colour coding and component ID
Installation
When selecting the right size tubing, you should consider the maximum and minimum diameter of what you are covering. Use this information to check against the recovered diameter (the diameter after shrinking) and expanded diameter (the pre-shrinkage diameter) of the sleeve.

You can cut most tubing to a suitable length using standard scissors. The unshrunk tubing can be slid over the area or objects it is to cover. Then with a hand held heat gun or heat shrink oven, the sleeve is shrunk tightly. To prevent uneven shrinkage or overheating, check the recommended heating temperature beforehand.

...
Lees meer Lees minder

Filters

1 - 20 van 1603 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sleeve Diameter Shrunk Diameter Colour Sleeve Type Adhesive Lined Shrink Ratio Sleeve Length Material Flame Retardant Halogen Free Series Standards Met
RS-stocknr. 700-4532
FabrikantRS PRO
1,472 €
Each
Aantal stuks
3mm 1mm Black Heat Shrink No 3:1 10 m Polyolefin Yes No - UL
RS-stocknr. 700-4535
FabrikantRS PRO
17,92 €
1 Reel of 7 Metre(s)
Reel(s)
6mm 2mm Black Heat Shrink No 3:1 7 m Polyolefin Yes No - UL
RS-stocknr. 700-4539
FabrikantRS PRO
17,36 €
1 Reel of 5 Metre(s)
Reel(s)
9mm 3mm Black Heat Shrink No 3:1 5 m Polyolefin Yes No - UL
RS-stocknr. 515-6805
Fabrikantnummer18054
FabrikantDymo
50,01 €
Each
Aantal stuks
9mm 1.7mm Yellow Heat Shrink No 3:1 1.5 m Polyolefin Yes - DYMO -
RS-stocknr. 700-4541
FabrikantRS PRO
14,29 €
1 Reel of 3 Metre(s)
Reel(s)
18mm 6mm Black Heat Shrink No 3:1 3 m Polyolefin Yes No - UL
RS-stocknr. 170-6686
FabrikantnummerCGPT-R-2.4-0
FabrikantTE Connectivity
2,03 €
Each
Aantal stuks
2.4mm 1.2mm Black Heat Shrink No 2:1 10 m Polyolefin Yes Yes CGPT -
RS-stocknr. 700-4450
FabrikantRS PRO
15,99 €
1 Reel of 5 Metre(s)
Reel(s)
9mm 3mm Clear Heat Shrink No 3:1 5 m Polyolefin No No - UL
RS-stocknr. 316-1675
FabrikantnummerATUM-32/8-0
FabrikantTE Connectivity
22,09 €
Each
Aantal stuks
32mm 8mm Black Heat Shrink Yes 4:1 1.2 m Polyolefin Yes No ATUM -
RS-stocknr. 157-3795
FabrikantnummerCGAT-6/2-0
FabrikantTE Connectivity
6,10 €
Each
Aantal stuks
6mm 2mm Black Heat Shrink Yes 3:1 1.2 m Polyolefin Yes No CGAT E85381
RS-stocknr. 515-6833
Fabrikantnummer18058
FabrikantDymo
52,85 €
Each
Aantal stuks
19mm 4.6mm Yellow Heat Shrink - 3:1 1.5 m Polyolefin Yes - DYMO -
RS-stocknr. 234-5147
FabrikantnummerRNF 3000-24/8-X
FabrikantTE Connectivity
13,58 €
Each
Aantal stuks
24mm 8mm Clear Heat Shrink No 3:1 1.2 m Polyolefin No No RNF-3000 UL
RS-stocknr. 389-707
FabrikantRS PRO
17,14 €
1 Reel of 3 Metre(s)
Reel(s)
25.4mm 12.7mm Black Heat Shrink No 2:1 3 m Polyolefin No No - ELV, RoHS Compliant, SFP (R4-0580)
RS-stocknr. 700-4699
FabrikantRS PRO
18,13 €
1 Reel of 6 Metre(s)
Reel(s)
12.7mm 6.4mm Red Heat Shrink No 2:1 6 m Polyolefin Yes No - UL
RS-stocknr. 700-4456
FabrikantRS PRO
17,10 €
1 Reel of 7 Metre(s)
Reel(s)
6mm 2mm Clear Heat Shrink No 3:1 7 m Polyolefin No No - UL
RS-stocknr. 700-4548
FabrikantRS PRO
11,55 €
1 Reel of 4 Metre(s)
Reel(s)
12mm 4mm Black Heat Shrink No 3:1 4 m Polyolefin Yes No - UL
RS-stocknr. 364-1480
FabrikantnummerCGAT-R-18/6-0
FabrikantTE Connectivity
37,04 €
1 Reel of 2 Metre(s)
Reel(s)
18mm 6mm Black Heat Shrink Yes 3:1 2 m Polyolefin Yes No CGAT -
RS-stocknr. 398-228
FabrikantRS PRO
2,882 €
Each (In a Pack of 5)
Aantal stuks
1.6mm 0.8mm Black Heat Shrink No 2:1 1.2 m Polyolefin Yes No - -
RS-stocknr. 417-7211
FabrikantRS PRO
7,24 €
1 Bag of 20
Bag(s)
1.6mm 0.8mm Black Heat Shrink No 2:1 300 mm Polyolefin Yes No - BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
RS-stocknr. 666-852
FabrikantRS PRO
14,09 €
1 Box of 25
Box(es)
1.6mm 0.8mm Black Heat Shrink No 2:1 25 m Polyolefin Yes No - RoHS Compliant, UL
RS-stocknr. 515-6827
Fabrikantnummer18056
FabrikantDymo
60,40 €
Each
Aantal stuks
12mm 3mm Yellow Heat Shrink - 3:1 1.5 m Polyolefin Yes - DYMO -