Cable Ties

There are many different types of cable ties on the market today, they come in different colours, materials, lengths and widths. Cable ties can also be known as wire ties, zip ties or hose ties.
The fasteners are a low-cost item which has many uses including holding things together such as cables. They are ideal for having in any tool box.

Cable ties are generally single-use devices; they are cut off rather than loosened and reused. If a closed loop needs to be opened again, rather than destroying the cable tie by cutting, it may be possible to release the ratchet from the rack. While some cable ties are designed for reuse with a tab that releases the ratchet, usually a sewing needle or a small screwdriver needs to be inserted between the ratchet and the rack.
Ties reused in this way are weaker than new ones.
For more information on how to choose the type cable ties that most suit your needs, you can consult our bespoke Cable Ties Guide.

How to use a cable tie
Cable ties are simple to use and remove.
Insert the pointed end of the tie into the head of the tie. The teeth of the cable tie catches, pull the head to tighten as far as it goes.
If the tie does not lock, undo and turn the tie over. It will only tighten if inserted the right way.
If you do not want to re-use the tie, you can cut the end to give a tidier look.

Examples of different cable ties
  • Coloured cable ties: Using coloured cable ties is a great way to identify cable groups.
  • Marker Ties: These can be written on to identify what the tie is holding.
  • Releasable cable ties: These are generally more expensive than those for single use. The catch that is fitted to the head can be released to stop the teeth biting into the head. You can use the ties many times but not forever as they will still stretch and break over time.

Uses for cable ties
There are endless uses for cable ties.
Generally, they are used to tie cables and wires together, but other uses can include training plants, securing zips, identifying keys, securing loose items when transporting, unclog sinks or even for childproofing cupboards.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Colour Material Type Quantity UV Resistant Minimum Operating Temperature Maximum Operating Temperature Series Tensile Strength Maximum Bundle Diameter Fire Behaviour
RS-stocknr. 696-1998
Fabrikantnummer111-00937 MCTRELK2M-PA66MP-BU (100)
FabrikantHellermannTyton
32,83 €
1 Bag of 100
Bag(s)
250 mm 4.6 mm Blue Metal Detectable Nylon Releasable 100 - -40°C +85°C MCTRELK2M 225N 65mm Self-extinguishing
RS-stocknr. 480-475
Fabrikantnummer111-00830 MCT50R-PA66MP-BU (100)
FabrikantHellermannTyton
20,19 €
1 Bag of 100
Bag(s)
200 mm 4.6 mm Blue Metal Detectable Nylon Non-Releasable 100 - -40°C +85°C MCT50R 225N 50mm Self-extinguishing
RS-stocknr. 480-497
Fabrikantnummer111-00829 MCT30R-PA66MP-BU (100)
FabrikantHellermannTyton
13,25 €
1 Bag of 100
Bag(s)
150 mm 3.5 mm Blue Metal Detectable Nylon Non-Releasable 100 - -40°C +85°C MCT30R 135N 35mm Self-extinguishing
RS-stocknr. 891-9536
Fabrikantnummer111-01668 MCTPP120R-PPMP-BU (100)
FabrikantHellermannTyton
74,93 €
1 Bag of 100
Bag(s)
387 mm 7.6 mm Blue Metal Detectable Polypropylene (PPMP) Non-Releasable 100 - -40°C +115°C MCT 380N 100mm Self-extinguishing
RS-stocknr. 891-9520
Fabrikantnummer111-01665 MCTPP30R-PPMP-BU (100)
FabrikantHellermannTyton
17,69 €
1 Bag of 100
Bag(s)
150 mm 3.5 mm Blue Metal Detectable Polypropylene (PPMP) Non-Releasable 100 - -40°C +115°C MCT 130N 35mm Self-extinguishing
RS-stocknr. 396-2175
Fabrikantnummer111-00831 MCT50L-PA66MP-BU (100)
FabrikantHellermannTyton
29,99 €
1 Bag of 100
Bag(s)
390 mm 4.6 mm Blue Metal Detectable Nylon Non-Releasable 100 - -40°C +85°C MCT50L 225N 110mm Self-extinguishing
RS-stocknr. 891-9527
Fabrikantnummer111-01667 MCTPP50L-PPMP-BU (100)
FabrikantHellermannTyton
27,68 €
1 Bag of 100
Bag(s)
390 mm 4.6 mm Blue Metal Detectable Polypropylene (PPMP) Non-Releasable 100 - -40°C +115°C MCT 150N 110mm Self-extinguishing
RS-stocknr. 891-9523
Fabrikantnummer111-01666 MCTPP50R-PPMP-BU (100)
FabrikantHellermannTyton
20,88 €
1 Bag of 100
Bag(s)
200 mm 4.6 mm Blue Metal Detectable Polypropylene (PPMP) Non-Releasable 100 - -40°C +115°C MCT 150N 50mm Self-extinguishing
RS-stocknr. 696-1995
Fabrikantnummer111-01136 MCT120R-PA66MP-BU (100)
FabrikantHellermannTyton
53,79 €
1 Bag of 100
Bag(s)
380 mm 7.6 mm Blue Metal Detectable Nylon Non-Releasable 100 - -40°C +85°C MCT120R 535N 100mm Self-extinguishing
RS-stocknr. 891-9511
Fabrikantnummer111-01664 MCTPP18R-PPMP-BU (100)
FabrikantHellermannTyton
8,31 €
1 Bag of 100
Bag(s)
100 mm 2.5 mm Blue Metal Detectable Polypropylene (PPMP) Non-Releasable 100 - -40°C +115°C MCT 85N 22mm Self-extinguishing
RS-stocknr. 837-2429
Fabrikantnummer111-01225 MCT18R-PA66MP-BU
FabrikantHellermannTyton
7,99 €
1 Bag of 100
Bag(s)
100 mm 2.5 mm Blue Metal Detectable Nylon Standard 100 - -40°C +85°C MCT 80N 22mm Self-extinguishing