Cable Ties

There are many different types of cable ties on the market today, they come in different colours, materials, lengths and widths. Cable ties can also be known as wire ties, zip ties or hose ties.
The fasteners are a low-cost item which has many uses including holding things together such as cables. They are ideal for having in any tool box.

Cable ties are generally single-use devices; they are cut off rather than loosened and reused. If a closed loop needs to be opened again, rather than destroying the cable tie by cutting, it may be possible to release the ratchet from the rack. While some cable ties are designed for reuse with a tab that releases the ratchet, usually a sewing needle or a small screwdriver needs to be inserted between the ratchet and the rack.
Ties reused in this way are weaker than new ones.
For more information on how to choose the type cable ties that most suit your needs, you can consult our bespoke Cable Ties Guide.

How to use a cable tie
Cable ties are simple to use and remove.
Insert the pointed end of the tie into the head of the tie. The teeth of the cable tie catches, pull the head to tighten as far as it goes.
If the tie does not lock, undo and turn the tie over. It will only tighten if inserted the right way.
If you do not want to re-use the tie, you can cut the end to give a tidier look.

Examples of different cable ties
  • Coloured cable ties: Using coloured cable ties is a great way to identify cable groups.
  • Marker Ties: These can be written on to identify what the tie is holding.
  • Releasable cable ties: These are generally more expensive than those for single use. The catch that is fitted to the head can be released to stop the teeth biting into the head. You can use the ties many times but not forever as they will still stretch and break over time.

Uses for cable ties
There are endless uses for cable ties.
Generally, they are used to tie cables and wires together, but other uses can include training plants, securing zips, identifying keys, securing loose items when transporting, unclog sinks or even for childproofing cupboards.

...
Lees meer Lees minder

Filters

1 - 20 van 428 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Colour Material Type Quantity UV Resistant Minimum Operating Temperature Maximum Operating Temperature Series Tensile Strength Maximum Bundle Diameter Fire Behaviour
RS-stocknr. 180-8401
Fabrikantnummer111-05013 T50R-PA66-NA
FabrikantHellermannTyton
35,67 €
1 Bag of 500
Bag(s)
200 mm 4.6 mm Natural Nylon 66 Non-Releasable 500 - -40°C +85°C T50R 225N 50mm -
RS-stocknr. 170-3902
Fabrikantnummer111-05000 T50R-PA66-BK
FabrikantHellermannTyton
8,38 €
1 Bag of 100
Bag(s)
200 mm 4.6 mm Black Nylon 66 Non-Releasable 100 - -40°C +85°C T50R 225N 50mm -
RS-stocknr. 170-3918
Fabrikantnummer111-05000 T50R-PA66-BK (100)
FabrikantHellermannTyton
35,67 €
1 Bag of 500
Bag(s)
200 mm 4.6 mm Black Nylon 66 Non-Releasable 500 No -40°C +85°C T50R 225N 50mm -
RS-stocknr. 170-5289
Fabrikantnummer111-05013 T50R-PA66-NA
FabrikantHellermannTyton
8,55 €
1 Bag of 100
Bag(s)
200 mm 4.6 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C T50R 225N 50mm -
RS-stocknr. 686-8638
Fabrikantnummer111-01910 T18R-PA66-BK (100)
FabrikantHellermannTyton
3,50 €
1 Bag of 100
Bag(s)
100 mm 2.5 mm Black Nylon 66 Non-Releasable 100 Yes -40°C +85°C T18R 80N 22mm -
RS-stocknr. 192-5275
Fabrikantnummer111-81821 IT18R-PA66-NA
FabrikantHellermannTyton
16,31 €
1 Bag of 100
Bag(s)
100 mm 2.3 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C IT18R 80N 22mm -
RS-stocknr. 231-9205
Fabrikantnummer111-02160 T18L-PA66W-BK
FabrikantHellermannTyton
5,61 €
1 Bag of 100
Bag(s)
200 mm 2.5 mm Black Nylon 66 UV Resistant 100 - -40°C +85°C T18L 80N 55mm Self-extinguishing
RS-stocknr. 190-4212
Fabrikantnummer111-01919 T18R-PA66-NA
FabrikantHellermannTyton
3,48 €
1 Bag of 100
Bag(s)
100 mm 2.5 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C T18R 80N 22mm -
RS-stocknr. 396-2197
Fabrikantnummer115-40300 REZ300-PA66-BK (100)
FabrikantHellermannTyton
24,05 €
1 Bag of 100
Bag(s)
305 mm 4.7 mm Black Nylon 66 Releasable 100 - -40°C +85°C REZ 135N 80mm -
RS-stocknr. 871-1770
Fabrikantnummer111-01625 T40R-PA66W-BK
FabrikantHellermannTyton
10,36 €
1 Bag of 100
Bag(s)
175 mm 4 mm Black Nylon 66 Non-Releasable 100 Yes -40°C +85°C T40R 180N 40mm Halogen Free
RS-stocknr. 231-9198
Fabrikantnummer111-01960 T18R-PA66W-BK
FabrikantHellermannTyton
4,50 €
1 Bag of 100
Bag(s)
100 mm 2.5 mm Black Nylon 66 - 100 Yes -40°C +85°C T18R 80N 22mm -
RS-stocknr. 549-886
Fabrikantnummer131-22510 REL250-PA66-BK
FabrikantHellermannTyton
14,20 €
1 Bag of 100
Bag(s)
250 mm 7.6 mm Black Nylon 66 Releasable 100 - -40°C +85°C REL250 200N 68mm -
RS-stocknr. 705-6369
Fabrikantnummer111-05260 T50I-PA66W-BK (100)
FabrikantHellermannTyton
13,51 €
1 Bag of 100
Bag(s)
300 mm 4.6 mm Black Nylon 66 Non-Releasable 100 Yes -40°C +85°C T50I 225N 85mm -
RS-stocknr. 696-1998
Fabrikantnummer111-00937 MCTRELK2M-PA66MP-BU (100)
FabrikantHellermannTyton
32,83 €
1 Bag of 100
Bag(s)
250 mm 4.6 mm Blue Metal Detectable Nylon Releasable 100 - -40°C +85°C MCTRELK2M 225N 65mm Self-extinguishing
RS-stocknr. 419-4351
Fabrikantnummer111-60510 LK5-PA66-BK
FabrikantHellermannTyton
61,22 €
1 Bag of 50
Bag(s)
535 mm 13.2 mm Black Nylon 66 Non-Releasable 50 Yes -40°C +85°C LK5 1115N 150mm -
RS-stocknr. 549-870
Fabrikantnummer131-21410 REL140-PA66-BK
FabrikantHellermannTyton
10,60 €
1 Bag of 100
Bag(s)
150 mm 7.6 mm Black Nylon 66 Releasable 100 Yes -40°C +85°C REL140 200N 35mm -
RS-stocknr. 231-9182
Fabrikantnummer111-02360 T18I-PA66W-BK
FabrikantHellermannTyton
7,63 €
1 Bag of 100
Bag(s)
145 mm 2.5 mm Black Nylon 66 - 100 Yes -40°C +85°C T18I 80N 35mm Self-extinguishing
RS-stocknr. 705-6381
Fabrikantnummer111-12660 T120M-PA66W-BK (100)
FabrikantHellermannTyton
37,06 €
1 Bag of 100
Bag(s)
460 mm 7.6 mm Black Nylon 66 Non-Releasable 100 Yes -40°C +85°C T120M 535N 130mm -
RS-stocknr. 219-954
Fabrikantnummer111-04804 T50R-PA66-RD (100)
FabrikantHellermannTyton
8,49 €
1 Bag of 100
Bag(s)
200 mm 4.6 mm Red Nylon 66 Non-Releasable 100 - -40°C +85°C T50R 225N 50mm -
RS-stocknr. 170-5302
Fabrikantnummer111-05409 T50L-PA66-NA
FabrikantHellermannTyton
21,09 €
1 Bag of 100
Bag(s)
390 mm 4.6 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C T50L 225N 110mm Self-extinguishing