Cable Ties

There are many different types of cable ties on the market today, they come in different colours, materials, lengths and widths. Cable ties can also be known as wire ties, zip ties or hose ties.
The fasteners are a low-cost item which has many uses including holding things together such as cables. They are ideal for having in any tool box.

Cable ties are generally single-use devices; they are cut off rather than loosened and reused. If a closed loop needs to be opened again, rather than destroying the cable tie by cutting, it may be possible to release the ratchet from the rack. While some cable ties are designed for reuse with a tab that releases the ratchet, usually a sewing needle or a small screwdriver needs to be inserted between the ratchet and the rack.
Ties reused in this way are weaker than new ones.
For more information on how to choose the type cable ties that most suit your needs, you can consult our bespoke Cable Ties Guide.

How to use a cable tie
Cable ties are simple to use and remove.
Insert the pointed end of the tie into the head of the tie. The teeth of the cable tie catches, pull the head to tighten as far as it goes.
If the tie does not lock, undo and turn the tie over. It will only tighten if inserted the right way.
If you do not want to re-use the tie, you can cut the end to give a tidier look.

Examples of different cable ties
  • Coloured cable ties: Using coloured cable ties is a great way to identify cable groups.
  • Marker Ties: These can be written on to identify what the tie is holding.
  • Releasable cable ties: These are generally more expensive than those for single use. The catch that is fitted to the head can be released to stop the teeth biting into the head. You can use the ties many times but not forever as they will still stretch and break over time.

Uses for cable ties
There are endless uses for cable ties.
Generally, they are used to tie cables and wires together, but other uses can include training plants, securing zips, identifying keys, securing loose items when transporting, unclog sinks or even for childproofing cupboards.

...
Lees meer Lees minder

Filters

1 - 20 van 1240 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Colour Material Type Quantity UV Resistant Minimum Operating Temperature Maximum Operating Temperature Series Tensile Strength Maximum Bundle Diameter Fire Behaviour
RS-stocknr. 233-487
FabrikantRS PRO
11,28 €
1 Bag of 100
Bag(s)
300 mm 4.8 mm Black Nylon 66 Non-Releasable 100 - -40°C +85°C - 215.6N 83mm Self-extinguishing
RS-stocknr. 233-455
FabrikantRS PRO
3,22 €
1 Bag of 100
Bag(s)
100 mm 2.5 mm Black Nylon 66 Non-Releasable 100 - -40°C +85°C - 78.4N 22mm Self-extinguishing
RS-stocknr. 233-499
FabrikantRS PRO
12,26 €
1 Bag of 1000
Bag(s)
100 mm 2.5 mm Black Nylon 66 Non-Releasable 1000 Yes -40°C +85°C - 78.4N 22mm Flame Retardant
RS-stocknr. 180-8401
Fabrikantnummer111-05013 T50R-PA66-NA
FabrikantHellermannTyton
35,67 €
1 Bag of 500
Bag(s)
200 mm 4.6 mm Natural Nylon 66 Non-Releasable 500 - -40°C +85°C T50R 225N 50mm -
RS-stocknr. 170-3902
Fabrikantnummer111-05000 T50R-PA66-BK
FabrikantHellermannTyton
8,38 €
1 Bag of 100
Bag(s)
200 mm 4.6 mm Black Nylon 66 Non-Releasable 100 - -40°C +85°C T50R 225N 50mm -
RS-stocknr. 170-5289
Fabrikantnummer111-05013 T50R-PA66-NA
FabrikantHellermannTyton
8,55 €
1 Bag of 100
Bag(s)
200 mm 4.6 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C T50R 225N 50mm -
RS-stocknr. 170-3918
Fabrikantnummer111-05000 T50R-PA66-BK
FabrikantHellermannTyton
35,67 €
1 Bag of 500
Bag(s)
200 mm 4.6 mm Black Nylon 66 Non-Releasable 500 No -40°C +85°C T50R 225N 50mm -
RS-stocknr. 178-462
FabrikantRS PRO
2,29 €
1 Bag of 100
Bag(s)
100 mm 2.5 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C - 78.4N 22mm Self-extinguishing
RS-stocknr. 178-507
FabrikantRS PRO
12,40 €
1 Bag of 100
Bag(s)
368 mm 4.8 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C - 215.6N 105mm Flame Retardant
RS-stocknr. 543-428
FabrikantnummerRSTY100-18-100
FabrikantThomas & Betts
3,63 €
1 Bag of 100
Bag(s)
114 mm 2.4 mm Natural Nylon 66 Non-Releasable 100 - - +85°C Ty-Fast 80N 22mm -
RS-stocknr. 484-9455
Fabrikantnummer7TAG009210R0050 TY28MX
FabrikantThomas & Betts
114,57 €
1 Box of 500
Box(es)
360.68 mm 4.83 mm Black Nylon 66 Weather Resistant 500 Yes -40°C +85°C Ty-Rap 222.4N 101.6mm -
RS-stocknr. 390-274
FabrikantRS PRO
12,73 €
1 Bag of 100
Bag(s)
100 mm 2.5 mm White Nylon 66 Non-Releasable 100 - -50°C +85°C - 78.4N 23mm Flame Retardant
RS-stocknr. 686-8638
Fabrikantnummer111-01910 T18R-PA66-BK
FabrikantHellermannTyton
3,50 €
1 Bag of 100
Bag(s)
100 mm 2.5 mm Black Nylon 66 Non-Releasable 100 Yes -40°C +85°C T18R 80N 22mm -
RS-stocknr. 233-500
FabrikantRS PRO
27,95 €
1 Bag of 1000
Bag(s)
150 mm 3.6 mm Black Nylon 66 Non-Releasable 1000 - -40°C +85°C - 176.4N 36mm Flame Retardant
RS-stocknr. 233-465
FabrikantRS PRO
4,50 €
1 Bag of 100
Bag(s)
150 mm 3.6 mm Black Nylon 66 Non-Releasable 100 - -40°C +85°C - 176.4N 36mm Flame Retardant
RS-stocknr. 492-0453
FabrikantRS PRO
27,72 €
1 Bag of 1000
Bag(s)
150 mm 3.6 mm Natural Nylon 66 Non-Releasable 1000 - -40°C +85°C - 176.4N 36mm Flame Retardant
RS-stocknr. 252-6043
Fabrikantnummer7TAG054360R0346 TY600-175X
FabrikantThomas & Betts
18,85 €
1 Bag of 50
Bag(s)
631 mm 9 mm Black Nylon 66 Non-Releasable 50 Yes -40°C +85°C Ty-Fast 778.4N 184mm -
RS-stocknr. 178-478
FabrikantRS PRO
4,30 €
1 Bag of 100
Bag(s)
150 mm 3.6 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C - 176.4N 36mm Flame Retardant
RS-stocknr. 192-5275
Fabrikantnummer111-81821 IT18R-PA66-NA
FabrikantHellermannTyton
16,31 €
1 Bag of 100
Bag(s)
100 mm 2.3 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C IT18R 80N 22mm -
RS-stocknr. 295-1275
Fabrikantnummer0 319 20
FabrikantLegrand
73,07 €
1 Box of 100
Box(es)
500 mm 9 mm Black PA 12 Non-Releasable 100 Yes -30°C +85°C Colson 530N 140mm -