Cable Sleeving Tools

Cable sleeving tools are needed to execute the sleeving process.


What are cable sleeving tools used for?

Cable sleeving refers to the additional protection measure added to wires in the form of an outer layer to prevent them from coming into contact with each other, which causes short circuits. Cable sleeves also offer protection against extreme temperatures or liquid spillage, which may cause damage to wires.


Types of cable sleeving tools

Cable sleeving tools include various trimmers, cutters, mesh material loops, plastic cable coatings, pins and pliers:

  • Wire loom assists are most common in home and office environments. The cable sleeving tools required include wire loom tubing and flame retardant materials.
  • Conduit sleeving tools are suitable for larger application wire management where optical-electrical and communication cables need to be routed underground or outside.
  • Braided sleeving tools are used to bundle multiple cables and wires, where the sleeve materials can be made of metal, fibreglass, plastic, Teflon or nylon.
  • Spiral wrapping tools are inserted to control where the wire enters or exits the wrap. The tools used are minimal as the wires are slipped easily between the wrap's coils.

...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tool Type For Use With Prong Length Series
RS-stocknr. 232-0930
Fabrikantnummer621-10103 NA1K/3-ML
FabrikantHellermannTyton
107,82 €
Each
Aantal stuks
Three Pronged Plier Sleeves & Grommets 28mm -
RS-stocknr. 560-410
Fabrikantnummer170-99003 HSG0-BU
FabrikantHellermannTyton
292,40 €
1 Box of 1
Box(es)
Sleeve Cutter Braided Sleeving - -
RS-stocknr. 232-0946
Fabrikantnummer621-10810 NA8/10-ML
FabrikantHellermannTyton
119,46 €
Each
Aantal stuks
Three Pronged Plier Sleeves & Grommets 60mm -
RS-stocknr. 446-257
Fabrikantnummer901-10429
FabrikantHellermannTyton
209,65 €
Each
Aantal stuks
Sleeve Cutter Braided Sleeving - -
RS-stocknr. 232-0924
Fabrikantnummer621-10001 NA0/1-ML
FabrikantHellermannTyton
107,82 €
Each
Aantal stuks
Three Pronged Plier Sleeves & Grommets 28mm -
RS-stocknr. 321-2436
Fabrikantnummer04100137000
FabrikantSES Sterling
79,35 €
Each
Aantal stuks
Sleeve Expander Helavia & Silavia Sleeves 30mm -
RS-stocknr. 170-3312
Fabrikantnummer06250200000
FabrikantSES Sterling
75,15 €
Each
Aantal stuks
Hot Wire Sleeve Cutter Braided Sleeving - -
RS-stocknr. 548-243
Fabrikantnummer90110524
FabrikantHellermannTyton
44,71 €
Each
Aantal stuks
Plier Prong Sleeves Up → 2.0 mm Diameter - -
RS-stocknr. 611-7211
Fabrikantnummer161-60004 HAT25-PA66-BU (10)
FabrikantHellermannTyton
5,00 €
Each
Aantal stuks
HAT Tool Helawrap Cable Cover - Helawrap
RS-stocknr. 611-7205
Fabrikantnummer161-60003 HAT20-PA66-BU (10)
FabrikantHellermannTyton
3,64 €
Each
Aantal stuks
HAT Tool Helawrap Cable Cover - Helawrap
RS-stocknr. 512-5104
Fabrikantnummer04100133000
FabrikantSES Sterling
86,58 €
Each
Aantal stuks
Sleeve Expander Helavia & Silavia Sleeves 23mm -
RS-stocknr. 548-265
Fabrikantnummer621-80002 SFTTOOL-MET
FabrikantHellermannTyton
14,33 €
1 Set
Set(s)
Replacement Prong Interchangeable Prong Application Tools 1.2 → 3mm -
RS-stocknr. 795-6177
FabrikantnummerG130T114 OR032
FabrikantAlpha Wire
10,02 €
Each
Aantal stuks
Sleeve Installation GRP-130, GRP-130NF - -
RS-stocknr. 611-7227
Fabrikantnummer161-60005 HAT30-PA66-BU (10)
FabrikantHellermannTyton
5,85 €
Each
Aantal stuks
HAT Tool Helawrap Cable Cover - Helawrap
RS-stocknr. 512-5110
Fabrikantnummer04100134000
FabrikantSES Sterling
86,58 €
Each
Aantal stuks
Sleeve Expander Helavia & Silavia Sleeves 30mm -
RS-stocknr. 548-271
Fabrikantnummer621-80003 SFTTOOL-MET
FabrikantHellermannTyton
14,33 €
1 Set
Set(s)
Replacement Prong Interchangeable Prong Application Tools 3 → 5.5mm -
RS-stocknr. 548-259
Fabrikantnummer90110489
FabrikantHellermannTyton
72,62 €
Each
Aantal stuks
Plier Prong Sleeves From 1.2 mm → 11.5 mm Diameter - -
RS-stocknr. 544-077
Fabrikantnummer590-00157 QGEPRPH-103-GN-103-GN (100)
FabrikantHellermannTyton
8,06 €
Each
Aantal stuks
Hellerine Lubricant Tubing & Grommets - -
RS-stocknr. 611-7198
Fabrikantnummer161-60002 HAT16-PA66-BU (10)
FabrikantHellermannTyton
3,10 €
Each
Aantal stuks
HAT Tool Helawrap Cable Cover - Helawrap
RS-stocknr. 232-0952
Fabrikantnummer621-60001 NA0/1 PRONG-ML (3)
FabrikantHellermannTyton
38,15 €
1 Set
Set(s)
Replacement Prong Three Pronged Pliers 50mm -
Related Products
PLIO®-SUPER PVC insulating sleeves are used for the ...
Description:
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature. • Ozone, ageing and acid resistance• Do not spread flames in the ...
From RS PRO a high-quality flexible self-closing woven ...
Description:
From RS PRO a high-quality flexible self-closing woven braided PET (Polyester) cable sleeving with a unique wraparound design for providing quick and easy cable protection and management. This sleeving eliminates the need for straps or cable ties to hold it ...
Braided flexible and non-flammable sleeving made from meta-aramid ...
Description:
Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors. Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against ...
Wrappable Braided Sleeves for various bundling applicationsAdditional fasteners ...
Description:
Wrappable Braided Sleeves for various bundling applicationsAdditional fasteners not required10-mil PET braidFlame resistantNo distortion or opening caused by bending tightly25% edge overlapFaster and easier wrap-around installationMore flexiblility than spiral wrap or split convoluted tubing.