Cable Sleeving Tape

Cable sleeving tape, or harness tape, is a type of electrical insulation tape that's used to protect and bundle wire. It's made from high-quality materials, such as polyester, with a strong synthetic-based adhesive that holds up well against heat and abrasion.

Cable sleeving tape applications

Cable sleeving tape can be used for a variety of applications at home and at work. It's most commonly used for cable harnessing (bundling wires together) in the automotive industry. The hot melt or heat shrink tape variety is also useful as a protective wrap on cables and irregular shapes where heat-shrink sleeves(a shrinkable plastic tube used to insulate wires) is difficult to apply.

Features and benefits of cable sleeving tape

Features and benefits of cable sleeving table include:

  • Offers strong adhesive capabilities that are resistant to heat
  • Can generally be removed from smooth surfaces cleanly
  • Easy to handle – flexible, soft and can be torn by hand
  • Long-lasting performance – doesn't rot or age
  • Comes in different thickness for different applications

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Length Colour Width Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 170-5403
Fabrikantnummer06460001010
FabrikantSES Sterling
13,83 €
1 Reel of 50 Metre(s)
Reel(s)
Cross Linked Polyolefin 50m Black 20 mm -55°C +105°C
RS-stocknr. 342-7509
FabrikantnummerS1030
FabrikantTE Connectivity
3,019 €
Each (On a Reel of 10)
Aantal stuks
Polyolefin 10m Black 20 mm -80°C +80°C
RS-stocknr. 815-6729
Fabrikantnummer354-02260 HMT200A-EVA-CL
FabrikantHellermannTyton
20,18 €
Each
Aantal stuks
EVA 10m Clear - -55°C +105°C
RS-stocknr. 342-7515
FabrikantnummerS1081
FabrikantTE Connectivity
6,283 €
Each (On a Reel of 10)
Aantal stuks
Polyolefin 10m Black - -80°C +130°C
RS-stocknr. 481-2194
Fabrikantnummer354-02259 HMT200A-EVA-CL
FabrikantHellermannTyton
61,99 €
Each
Aantal stuks
EVA 50m Transparent 25 mm -50°C +105°C