Cable Sleeving Kits & Refills

Cable sleeving kits are used to protect and neatly store your cables and wires of different lengths, shapes and sizes.

Why are cable sleeving kits beneficial?

Cables and wires can easily tangle and are prone to damage from being stood on or from the outside elements. Cable sleeving is important as is protects your cables and wires from electrical, mechanical, environmental and chemical damage.

Different types of cable sleeving kits

Cable sleeving is made from materials such as PVC and steel, which do not break or crack. The kits can vary from boxed dispensers with reels of sleeving to carry cases with pre-cut pieces of sleeving of different sizes and lengths.

Common types of cable sleeving include:

  • Heat shrink tubing – provides electrical insulation and mechanical protection. Due to the availability of different colours, heat shrink can also be used to colour code wires for easy identification. When heated, heat shrink conforms to the cable it surrounds.
  • Braided sleeving – lightweight and flexible and can provide protection for bundles of cables. The special structure of the braiding keeps out moisture and dirt making it suitable for vehicle manufacturing and robotics.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Type Quantity Included Sleeve Length Material Sleeve Diameter Colour Minimum Operating Temperature Maximum Operating Temperature Adhesive Lined Fire Behaviour Series Shrink Ratio
RS-stocknr. 151-846
Fabrikantnummer380-03001 SHRINKIT 321 BASIC-PO-X-BK
FabrikantHellermannTyton
23,74 €
1 Kit
Kit(s)
- 220 0.035 m, 0.08 m Cross Linked Polyolefin 1.5 mm, 3 mm, 6 mm, 12 mm, 18 mm Black -55°C +135°C No Self-extinguishing ShrinKit 321 Basic 3:1
RS-stocknr. 151-830
Fabrikantnummer380-03002 SHRINKIT 321 UNIVERSAL-PO-X-MIX
FabrikantHellermannTyton
89,23 €
1 Kit
Kit(s)
- 975 0.04 m, 0.05 m, 0.06 m, 0.1 m, 0.17 m, 0.2 m, 0.603 m Cross Linked Polyolefin 1.5 mm, 3 mm, 6 mm, 12 mm, 24 mm Black, Blue, Clear, Green/Yellow, Red -55°C +135°C No Self-extinguishing ShrinKit 321 Universal 3:1
RS-stocknr. 895-1568
Fabrikantnummer380-03004 ShrinKit 321-A Basic-PO-X-BK/CL
FabrikantHellermannTyton
36,53 €
Each
Aantal stuks
- 130 0.035 m, 0.08 m Cross Linked Polyolefin 3 mm, 6 mm, 12 mm Black, Clear -55°C +110°C Yes Self-extinguishing ShrinKit 321-A Basic 3:1
RS-stocknr. 151-896
Fabrikantnummer380-03003 SHRINKIT 321-A-PO-X-BK/CL
FabrikantHellermannTyton
96,87 €
1 Kit
Kit(s)
- 385 0.035 m, 0.04 m, 0.05 m, 0.065 m, 0.1 m, 0.2 m Cross Linked Polyolefin 3 mm, 6 mm, 12 mm, 24 mm Black, Clear -55°C +110°C Yes Self-extinguishing ShrinKit 321-A 3:1
RS-stocknr. 711-4783
Fabrikantnummer380-03005 SHRINKIT 321 UNIVERSAL BASIC-PO-X-MIX
FabrikantHellermannTyton
71,04 €
Each
Aantal stuks
- - 35mm Cross Linked Polyolefin 3 mm, 6 mm, 9 mm, 12 mm, 18 mm Black, Blue, Green/Yellow, Red, White - - No - - 3:1
RS-stocknr. 399-603
Fabrikantnummer600-01830 H30 tubing-CR-PK (100)
FabrikantHellermannTyton
2,68 €
1 Bag of 100
Bag(s)
- 100 0.02m Neoprene 3mm Black -65°C +95°C - - - -
RS-stocknr. 399-726
Fabrikantnummer600-01830 H30 tubing-CR-PK (100)
FabrikantHellermannTyton
2,76 €
1 Bag of 100
Bag(s)
- 100 0.02m Neoprene 3mm Pink -65°C +95°C - - - -
RS-stocknr. 260-6329
Fabrikantnummer300-30000 HIS-Service Station-ST-BU
FabrikantHellermannTyton
48,26 €
Each
Aantal stuks
- 1 - Steel - Blue - - No - HIS -