Cable Sleeving Kits & Refills

Cable sleeving kits are used to protect and neatly store your cables and wires of different lengths, shapes and sizes.

Why are cable sleeving kits beneficial?

Cables and wires can easily tangle and are prone to damage from being stood on or from the outside elements. Cable sleeving is important as is protects your cables and wires from electrical, mechanical, environmental and chemical damage.

Different types of cable sleeving kits

Cable sleeving is made from materials such as PVC and steel, which do not break or crack. The kits can vary from boxed dispensers with reels of sleeving to carry cases with pre-cut pieces of sleeving of different sizes and lengths.

Common types of cable sleeving include:

  • Heat shrink tubing – provides electrical insulation and mechanical protection. Due to the availability of different colours, heat shrink can also be used to colour code wires for easy identification. When heated, heat shrink conforms to the cable it surrounds.
  • Braided sleeving – lightweight and flexible and can provide protection for bundles of cables. The special structure of the braiding keeps out moisture and dirt making it suitable for vehicle manufacturing and robotics.

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Type Quantity Included Sleeve Length Material Sleeve Diameter Colour Minimum Operating Temperature Maximum Operating Temperature Adhesive Lined Fire Behaviour Series Shrink Ratio
RS-stocknr. 364-1446
FabrikantnummerCGAT-R-6/2-0
FabrikantTE Connectivity
34,50 €
1 Reel of 3 Metre(s)
Reel(s)
Refill 1 3.5m Polyolefin 6mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS-stocknr. 364-1474
FabrikantnummerCGAT-R-12/4-0
FabrikantTE Connectivity
36,99 €
1 Reel of 2 Metre(s)
Reel(s)
Refill 1 2.5m Polyolefin 12mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS-stocknr. 364-1452
FabrikantnummerCGAT-R-9/3-0
FabrikantTE Connectivity
34,50 €
1 Reel of 3 Metre(s)
Reel(s)
Refill 1 3m Polyolefin 9mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS-stocknr. 394-8315
FabrikantnummerRNF-100-KIT-BLACK
FabrikantTE Connectivity
51,77 €
1 Kit
Kit(s)
- 235 0.05 m, 0.07 m, 0.1 m, 0.2 m Polyolefin 1.6 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm, 19.1 mm Black -55°C +135°C - Flame Retardant RNF100 2:1
RS-stocknr. 394-8321
FabrikantnummerLSTT-KIT
FabrikantTE Connectivity
39,14 €
1 Kit
Kit(s)
- 127 0.035 m, 0.07 m, 0.1 m Polyolefin 1.6 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm Black -40°C +125°C No - LSTT 2:1
RS-stocknr. 170-6002
FabrikantnummerLSTT-R-KIT-1
FabrikantTE Connectivity
189,30 €
1 Kit
Kit(s)
- 6 - Polyolefin 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 12.7 mm, 25.4 mm Black -40°C +105°C - - LSTT 2:1
RS-stocknr. 170-6771
FabrikantnummerCGPT-R-KIT-2
FabrikantTE Connectivity
185,28 €
1 Kit
Kit(s)
- 6 - Polyolefin 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 12.7 mm, 25.4 mm Black -40°C +135°C No Flame Retardant CGPT 2:1
RS-stocknr. 113-2596
FabrikantnummerRNF 100 KIT
FabrikantTE Connectivity
115,00 €
Each
Aantal stuks
- - Longueurs assorties Polyolefin 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm Black - - No - RNF-100 2:1
RS-stocknr. 364-1430
FabrikantnummerCGAT-R-3/1-0
FabrikantTE Connectivity
36,99 €
1 Reel of 5 Metre(s)
Reel(s)
Refill 1 5m Polyolefin 3mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS-stocknr. 364-1496
FabrikantnummerCGAT-R-24/8-0
FabrikantTE Connectivity
36,65 €
1 Reel of 1 Metre(s)
Reel(s)
Refill 1 1.5m Polyolefin 24mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS-stocknr. 342-7048
FabrikantnummerCGAT-KIT
FabrikantTE Connectivity
120,47 €
Each
Aantal stuks
- 90 0.1 m, 0.15 m Polyolefin 3 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS-stocknr. 364-1503
FabrikantnummerCGAT-R-KIT-1
FabrikantTE Connectivity
237,61 €
1 Kit
Kit(s)
- 6 1.5 m, 2 m, 2.5 m, 3 m, 3.5 m, 5 m Polyolefin 3 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS-stocknr. 219-6557
FabrikantnummerS1125-KIT N1
FabrikantTE Connectivity
77,52 €
Each
Aantal stuks
- 1 - - - - -55°C +150°C - - S1125 -
RS-stocknr. 170-6024
FabrikantnummerLSTT-R-1.6-0
FabrikantTE Connectivity
2,426 €
Each
Aantal stuks
Refill 1 10m Polyolefin 1.6mm Black -40°C +125°C No - LSTT 2:1
RS-stocknr. 487-4451
FabrikantnummerRNF-100-COL-KIT2
FabrikantTE Connectivity
113,88 €
Each
Aantal stuks
- - Longueurs assorties Cross Linked Polyolefin 25.4mm - - - No - RNF-100 2:1
RS-stocknr. 170-6052
FabrikantnummerLSTT-R-3.2-0
FabrikantTE Connectivity
2,452 €
Each
Aantal stuks
Refill 1 10m Polyolefin 3.2mm Black -40°C +105°C No - LSTT 2:1
RS-stocknr. 433-0529
FabrikantnummerRNF-100-KIT-BLACK/RED
FabrikantTE Connectivity
90,90 €
Each
Aantal stuks
- 100 0.05 m, 0.07 m, 0.1 m Polyolefin 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm Black, Red -55°C +135°C - Flame Retardant RNF100 2:1
RS-stocknr. 170-6074
FabrikantnummerLSTT-R-6.4-0
FabrikantTE Connectivity
24,81 €
1 Reel of 8 Metre(s)
Reel(s)
Refill 1 8m Polyolefin 6.4mm Black -40°C +105°C No - LSTT 2:1
RS-stocknr. 170-6030
FabrikantnummerLSTT-R-2.4-0
FabrikantTE Connectivity
2,452 €
Each
Aantal stuks
Refill 1 10m Polyolefin 2.4mm Black -40°C +105°C No - LSTT 2:1
RS-stocknr. 170-6125
FabrikantnummerLSTT-R-25.4-0
FabrikantTE Connectivity
23,47 €
1 Reel of 3 Metre(s)
Reel(s)
Refill 1 3m Polyolefin 25.4mm Black -40°C +105°C No - LSTT 2:1