Cable Sleeves

For protecting and organizing your cables, cable sleeves are a must. Whether you’re bundling several cables together, or want to insulate a single cable from abrasive environments, our range of cable sleeves are flexible enough to suit your purposes.
• Flexible
Our cable sleeves will allow a high amount of flexibility without flattening against the protected cable.
• Expandable
With cable diameters to meet your needs, our braided cable sleeves are also available in expandable options, which are perfect for binding multiple cables.
• Durable
Our cable sleeves are available in various materials, which can offer resistance to acids, fuels, oils and UV rays.
• Versatile
There also copper plated versions that provide EMC screening, and low smoke, fire resistant models. Our cable sleeves are ideal for protecting cables in specialist environments.

...
Lees meer Lees minder

Filters

81 - 100 van 692 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS-stocknr. 404-178
FabrikantRS PRO
8,37 €
1 Bag of 30 Metre(s)
Bag(s)
4mm Brown PVC 30m No - 4mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS-stocknr. 181-1985
FabrikantRS PRO
7,571 €
Each
Aantal stuks
12.5mm - Tin Plated Copper 10m Yes Yes - - -65°C +150°C - - - -
RS-stocknr. 179-7022
FabrikantRS PRO
4,011 €
Each
Aantal stuks
25mm Grey PET - Yes Yes - - -50°C +150°C Flame Retardant, Halogen Free - - -
RS-stocknr. 404-180
FabrikantRS PRO
8,27 €
1 Bag of 30 Metre(s)
Bag(s)
4mm Black PVC 30m No - 4mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS-stocknr. 179-7021
FabrikantRS PRO
3,657 €
Each
Aantal stuks
25mm Black PET - Yes Yes 18mm 34mm -50°C +150°C Flame Retardant, Halogen Free - - -
RS-stocknr. 398-751
FabrikantRS PRO
3,083 €
Each (In a Pack of 3)
Aantal stuks
2mm Black Acrylic Fibreglass 5m Yes No 2mm - -25°C +155°C Halogen Free - 1kV 0.25mm
RS-stocknr. 668-1298
FabrikantRS PRO
27,23 €
1 Bag of 5 Metre(s)
Bag(s)
20mm Natural Fibreglass 5m Yes Yes 20mm 55mm -70°C +250°C Halogen Free, Self-extinguishing - 1kV 0.85mm
RS-stocknr. 404-134
FabrikantRS PRO
7,00 €
1 Bag of 40 Metre(s)
Bag(s)
3mm Blue PVC 40m No - 3mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS-stocknr. 181-1988
FabrikantRS PRO
8,768 €
Each
Aantal stuks
4mm - Nickel Plated Copper 10m Yes Yes - - -65°C +260°C - - - -
RS-stocknr. 189-3174
FabrikantRS PRO
0,383 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 172-0586
FabrikantRS PRO
26,93 €
1 Bag of 30
Bag(s)
13mm Black PVC 30m - Yes - - -20°C +105°C - - 2500V/mm 0.55mm
RS-stocknr. 181-1989
FabrikantRS PRO
4,714 €
Each
Aantal stuks
6mm - Nickel Plated Copper 10m Yes Yes - - -65°C +260°C - - - -
RS-stocknr. 181-2013
FabrikantRS PRO
405,71 €
1 Reel of 100 Metre(s)
Reel(s)
6mm - Nickel Plated Copper 100m Yes Yes - - -65°C +260°C - - - -
RS-stocknr. 187-4820
FabrikantRS PRO
0,64 €
Each
Aantal stuks
1mm Black Silicone 15m - - - - -60°C +180°C - - 20kV/mm 0.5mm
RS-stocknr. 178-9508
FabrikantRS PRO
4,07 €
1 Bag of 5 Metre(s)
Bag(s)
0.71mm Clear PTFE 5m - - - - -65°C +260°C Flame Retardant - 45kV/mm 0.25mm
RS-stocknr. 181-1979
FabrikantRS PRO
2,914 €
Each
Aantal stuks
3mm - Tin Plated Copper 10m Yes Yes - - -65°C +150°C - - - -
RS-stocknr. 404-146
FabrikantRS PRO
8,37 €
1 Bag of 30 Metre(s)
Bag(s)
4mm Red PVC 30m No - 4mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS-stocknr. 179-7014
FabrikantRS PRO
26,29 €
1 Reel of 15 Metre(s)
Reel(s)
10mm Grey PET - Yes Yes - - -50°C +150°C Flame Retardant, Halogen Free - - -
RS-stocknr. 172-0584
FabrikantRS PRO
20,52 €
1 Bag of 30
Bag(s)
11mm Black PVC 30m - Yes - - -20°C +105°C - - 2500V/mm 0.55mm
RS-stocknr. 178-9506
FabrikantRS PRO
11,86 €
1 Bag of 5 Metre(s)
Bag(s)
3.05mm Clear PTFE - - - - - -65°C +260°C Flame Retardant - 45kV/mm 0.38mm
Related Products
From RS PRO a range of high-quality expandable ...
Description:
From RS PRO a range of high-quality expandable cable sleeving made from durable and environmentally friendly PET (Polyester) monofilament yarns. Electrical wires and cables are simply routed through the sleeve and the flexible construction of the sleeve expands to accommodate ...
ApplicationsDesigned from PET monofilament yarns, high ratio expansion ...
Description:
ApplicationsDesigned from PET monofilament yarns, high ratio expansion enables quick and easy installation over wires. It’s mainly used in industrial wire bundle, and cable protection.Characteristic UV light resistance.Light weight and flexible and high ratio expansion. Excellent abrasion resistance and flame ...
PLIO®-SUPER PVC insulating sleeves are used for the ...
Description:
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature. • Ozone, ageing and acid resistance• Do not spread flames in the ...
Wrappable Braided Sleeves for various bundling applicationsAdditional fasteners ...
Description:
Wrappable Braided Sleeves for various bundling applicationsAdditional fasteners not required10-mil PET braidFlame resistantNo distortion or opening caused by bending tightly25% edge overlapFaster and easier wrap-around installationMore flexiblility than spiral wrap or split convoluted tubing.