Cable Sleeves

Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.

What is a cable sleeve?

Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.

Types of cable sleeving:

Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.
For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.

Cable sleeving materials:

A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.


...
Lees meer Lees minder

Filters

1 - 20 van 219 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS-stocknr. 170-5431
Fabrikantnummer170-40803 6TS8
FabrikantHellermannTyton
1,282 €
Each
Aantal stuks
8mm Grey Nylon 66 10m Yes Yes 5mm 10mm -60°C +160°C - - - -
RS-stocknr. 187-4616
Fabrikantnummer170-10400 HEGP04-PET-BK
FabrikantHellermannTyton
6,46 €
1 Reel of 5 Metre(s)
Reel(s)
4mm Black PET 5m Yes Yes 2mm 7mm -50°C +150°C - - - -
RS-stocknr. 397-720
Fabrikantnummer901-10493
FabrikantHellermannTyton
14,06 €
1 Bag of 500
Bag(s)
1.5mm Black Chloroprene 20mm - Yes 1.5mm 3mm -65°C +95°C - - - 0.8mm
RS-stocknr. 837-2448
Fabrikantnummer912-26237 HEGTB5100
FabrikantHellermannTyton
9,66 €
Each
Aantal stuks
10mm - PVC, Tinned Copper 10m Yes - - 22mm -40°C +155°C - - - -
RS-stocknr. 399-760
Fabrikantnummer902-01465 T50RPRN-PA66-BU (100)
FabrikantHellermannTyton
5,73 €
1 Bag of 100
Bag(s)
5mm Black Chloroprene 25mm - Yes 5mm 10mm -65°C +95°C - - - 1mm
RS-stocknr. 187-4650
Fabrikantnummer170-11000 HEGP10-PET-BK
FabrikantHellermannTyton
11,78 €
1 Reel of 5 Metre(s)
Reel(s)
10mm Black PET 5m Yes Yes 7mm 15mm -50°C +150°C - - - -
RS-stocknr. 170-5419
Fabrikantnummer170-40302 6TS3
FabrikantHellermannTyton
0,698 €
Each
Aantal stuks
3mm Grey Nylon 66 10m Yes Yes 2mm 4mm -60°C +160°C - - - -
RS-stocknr. 170-5447
Fabrikantnummer912-26152 6TS12
FabrikantHellermannTyton
1,97 €
Each
Aantal stuks
12mm Grey Nylon 66 10m Yes Yes 8mm 14mm -60°C +160°C - - - -
RS-stocknr. 829-9961
Fabrikantnummer170-42500 HEGPA6625-PA66-BK
FabrikantHellermannTyton
195,90 €
1 Reel of 50 Metre(s)
Reel(s)
25mm Black Polyamide 50m Yes Yes 18mm 28mm -60°C +150°C - - - -
RS-stocknr. 187-4638
Fabrikantnummer170-10600 HEGP06-PET-BK
FabrikantHellermannTyton
8,03 €
1 Reel of 5 Metre(s)
Reel(s)
6mm Black PET 5m Yes Yes 4mm 11mm -50°C +150°C - - - -
RS-stocknr. 519-541
Fabrikantnummer161-63201 HWPAV016-PA6V0-BK
FabrikantHellermannTyton
174,78 €
1 Reel of 25 Metre(s)
Reel(s)
16mm Black PA 6 25m - - 13mm 16mm -40°C +90°C - - - 0.85mm
RS-stocknr. 187-4694
Fabrikantnummer170-12000 HEGP20-PET-BK
FabrikantHellermannTyton
19,77 €
1 Reel of 5 Metre(s)
Reel(s)
20mm Black PET 5m Yes Yes 14mm 26mm -50°C +150°C - - - -
RS-stocknr. 419-8511
FabrikantnummerVOG06
FabrikantHellermannTyton
1,622 €
Each
Aantal stuks
5mm Grey PET 10m Yes Yes 5mm 11mm +50°C +150°C - - - -
RS-stocknr. 716-6025
Fabrikantnummer170-01107 TWIST-IN-FR 32-PET-BK
FabrikantHellermannTyton
320,33 €
1 Reel of 15 Metre(s)
Reel(s)
32mm Black with White PET 15m Yes - 29mm 32mm -50°C +125°C - - - -
RS-stocknr. 265-0540
Fabrikantnummer611-10313 SLPLU50 tubing-SI-YE
FabrikantHellermannTyton
88,48 €
1 Reel of 25 Metre(s)
Reel(s)
5mm Yellow Silicone Rubber 25m - - 5mm - -70°C +180°C Halogen Free - 21kV/mm 0.5mm
RS-stocknr. 170-5425
Fabrikantnummer170-40502 HEGPA6605-PA66-GY
FabrikantHellermannTyton
0,962 €
Each
Aantal stuks
5mm Grey Nylon 66 10m Yes Yes 3mm 6mm -60°C +160°C - - - -
RS-stocknr. 302-9127
Fabrikantnummer170-80150 HLB15-PET-BK
FabrikantHellermannTyton
2,524 €
Each
Aantal stuks
15mm Black PET 10m Yes Yes 5mm 21mm -50°C +150°C - - - -
RS-stocknr. 419-8549
FabrikantnummerVOG20
FabrikantHellermannTyton
4,011 €
Each
Aantal stuks
18mm Grey PET 10m Yes Yes 18mm 25mm +50°C +150°C - - - -
RS-stocknr. 716-6006
Fabrikantnummer170-01007 TWIST-IN 32-PET-BK
FabrikantHellermannTyton
292,50 €
1 Reel of 15 Metre(s)
Reel(s)
32mm Black PET 15m Yes - 29mm 32mm -70°C +125°C - - - -
RS-stocknr. 519-614
Fabrikantnummer161-63101 HWPAV08-PA6V0-BK
FabrikantHellermannTyton
143,62 €
1 Reel of 25 Metre(s)
Reel(s)
8mm Black PA 6 25m - - 7mm 9mm -40°C +90°C - - - 0.75mm