Cable Sleeves

Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.

What is a cable sleeve?

Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.

Types of cable sleeving:

Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.
For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.

Cable sleeving materials:

A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.


...
Lees meer Lees minder

Filters

1 - 20 van 692 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS-stocknr. 168-1262
FabrikantnummerP10511/2 BK007
FabrikantAlpha Wire
116,85 €
1 Reel of 15 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS-stocknr. 408-198
FabrikantRS PRO
3,71 €
1 Bag of 5 Metre(s)
Bag(s)
5mm Black PET 5m Yes Yes 3mm 10mm -40°C +125°C - - - -
RS-stocknr. 408-209
FabrikantRS PRO
6,32 €
1 Bag of 5 Metre(s)
Bag(s)
6mm Black PET 5m Yes Yes 6mm 18mm -40°C +125°C - - - -
RS-stocknr. 438-1915
Fabrikantnummer06240009010
FabrikantSES Sterling
61,50 €
1 Box of 25 Metre(s)
Box(es)
19mm Black PET 25m Yes Yes 19mm 32mm -50°C +130°C - - - -
RS-stocknr. 399-401
FabrikantRS PRO
10,31 €
1 Reel of 15 Metre(s)
Reel(s)
1mm Green Silicone Rubber 15m No - - - -60°C +180°C - - - 0.5mm
RS-stocknr. 408-287
FabrikantRS PRO
2,395 €
Each
Aantal stuks
40mm Black PET 10m Yes Yes 18mm 54mm -40°C +125°C - - - -
RS-stocknr. 408-205
FabrikantRS PRO
7,16 €
1 Bag of 5 Metre(s)
Bag(s)
15mm Black PET 5m Yes Yes 10mm 25mm -40°C +125°C - - - -
RS-stocknr. 408-271
FabrikantRS PRO
1,998 €
Each
Aantal stuks
25mm Black PET 10m Yes Yes 10mm 30mm -40°C +125°C - - - -
RS-stocknr. 170-5431
Fabrikantnummer170-40803 HEGPA6608-PA66-GY
FabrikantHellermannTyton
1,282 €
Each
Aantal stuks
8mm Grey Nylon 66 10m Yes Yes 5mm 10mm -60°C +160°C - - - -
RS-stocknr. 668-1242
FabrikantRS PRO
16,11 €
1 Bag of 5 Metre(s)
Bag(s)
10mm Natural Fibreglass 5m Yes No 10mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV 0.35mm
RS-stocknr. 408-299
FabrikantRS PRO
52,47 €
1 Reel of 30 Metre(s)
Reel(s)
19mm Black PET 30m Yes Yes 12.7mm 31.7mm -40°C +125°C - - - -
RS-stocknr. 100-3916
FabrikantnummerRAY-101-10.0(100)
FabrikantTE Connectivity
1.380,78 €
1 Reel of 100 Metre(s)
Reel(s)
10mm Silver Copper 100m Yes Yes 8mm 22mm -65°C 150°C - Yes - -
RS-stocknr. 404-196
FabrikantRS PRO
0,516 €
Each
Aantal stuks
6mm Black PVC 10m No - - 6mm -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS-stocknr. 821-1652
FabrikantnummerP10516 BK005
FabrikantAlpha Wire
26,69 €
1 Reel of 30 Metre(s)
Reel(s)
- Black PVC 30m - - 1mm 2mm -20°C +105°C - - 870V/mil 0.016in
RS-stocknr. 244-5203
FabrikantnummerRAY-101-10.0(10)CK0610
FabrikantTE Connectivity
10,878 €
Each
Aantal stuks
10mm - Copper 10m Yes Yes 8mm 22mm - - - Yes - -
RS-stocknr. 364-9771
FabrikantnummerELAT-19-361-10SH
FabrikantBrady
55,72 €
1 Bag of 210
Bag(s)
- - - 25mm - - - - -40°C +120°C - - - -
RS-stocknr. 668-1273
FabrikantRS PRO
10,84 €
1 Bag of 3 Metre(s)
Bag(s)
10mm Black PET 3m Yes No 10mm 15mm -150°C +200°C Self-extinguishing Yes - -
RS-stocknr. 408-243
FabrikantRS PRO
2,90 €
1 Bag of 5 Metre(s)
Bag(s)
5mm Grey PET 5m Yes Yes 3mm 10mm -40°C +125°C - - - -
RS-stocknr. 488-1285
FabrikantRS PRO
0,016 €
Each (In a Pack of 100)
Aantal stuks
- Clear PVC 22mm No - - - - - - - - 1mm
RS-stocknr. 100-3917
FabrikantnummerRAY-101-6.0(100)
FabrikantTE Connectivity
924,68 €
1 Reel of 100 Metre(s)
Reel(s)
6mm Silver Copper 100m Yes Yes 4.5mm 9.5mm -65°C 150°C - Yes - -