Cable Sleeves

For protecting and organizing your cables, cable sleeves are a must. Whether you’re bundling several cables together, or want to insulate a single cable from abrasive environments, our range of cable sleeves are flexible enough to suit your purposes.
• Flexible
Our cable sleeves will allow a high amount of flexibility without flattening against the protected cable.
• Expandable
With cable diameters to meet your needs, our braided cable sleeves are also available in expandable options, which are perfect for binding multiple cables.
• Durable
Our cable sleeves are available in various materials, which can offer resistance to acids, fuels, oils and UV rays.
• Versatile
There also copper plated versions that provide EMC screening, and low smoke, fire resistant models. Our cable sleeves are ideal for protecting cables in specialist environments.

...
Lees meer Lees minder

Filters

1 - 20 van 699 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS-stocknr. 408-198
FabrikantRS PRO
3,64 €
1 Bag of 5 Metre(s)
Bag(s)
5mm Black PET 5m Yes Yes 3mm 10mm -40°C +125°C - - - -
RS-stocknr. 408-209
FabrikantRS PRO
6,11 €
1 Bag of 5 Metre(s)
Bag(s)
6mm Black PET 5m Yes Yes 6mm 18mm -40°C +125°C - - - -
RS-stocknr. 399-401
FabrikantRS PRO
9,48 €
1 Reel of 15 Metre(s)
Reel(s)
1mm Green Silicone Rubber 15m No - - - -60°C +180°C - - - 0.5mm
RS-stocknr. 408-287
FabrikantRS PRO
2,348 €
Each
Aantal stuks
40mm Black PET 10m Yes Yes 18mm 54mm -40°C +125°C - - - -
RS-stocknr. 408-205
FabrikantRS PRO
6,93 €
1 Bag of 5 Metre(s)
Bag(s)
15mm Black PET 5m Yes Yes 10mm 25mm -40°C +125°C - - - -
RS-stocknr. 408-271
FabrikantRS PRO
1,959 €
Each
Aantal stuks
25mm Black PET 10m Yes Yes 10mm 30mm -40°C +125°C - - - -
RS-stocknr. 668-1242
FabrikantRS PRO
14,97 €
1 Bag of 5 Metre(s)
Bag(s)
10mm Natural Fibreglass 5m Yes No 10mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV 0.35mm
RS-stocknr. 408-299
FabrikantRS PRO
51,69 €
1 Reel of 30 Metre(s)
Reel(s)
19mm Black PET 30m Yes Yes 12.7mm 31.7mm -40°C +125°C - - - -
RS-stocknr. 404-196
FabrikantRS PRO
0,506 €
Each
Aantal stuks
6mm Black PVC 10m No - - 6mm -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS-stocknr. 668-1282
FabrikantRS PRO
24,63 €
1 Bag of 3 Metre(s)
Bag(s)
32mm Black PET 3m Yes No 32mm 44mm -50°C +200°C Self-extinguishing Yes - -
RS-stocknr. 668-1273
FabrikantRS PRO
10,22 €
1 Bag of 3 Metre(s)
Bag(s)
10mm Black PET 3m Yes No 10mm 15mm -150°C +200°C Self-extinguishing Yes - -
RS-stocknr. 408-243
FabrikantRS PRO
2,84 €
1 Bag of 5 Metre(s)
Bag(s)
5mm Grey PET 5m Yes Yes 3mm 10mm -40°C +125°C - - - -
RS-stocknr. 488-1285
FabrikantRS PRO
0,031 €
Each (In a Pack of 100)
Aantal stuks
- Clear PVC 22mm No - - - - - - - - 1mm
RS-stocknr. 668-1232
FabrikantRS PRO
8,87 €
Each
Aantal stuks
12mm Black Silicone Rubber Glass 1m Yes Yes 12mm 19.2mm -40°C +235°C Halogen Free, Self-extinguishing - 20kV/mm -
RS-stocknr. 668-1245
FabrikantRS PRO
7,82 €
1 Bag of 5 Metre(s)
Bag(s)
6mm Natural Fibreglass 5m Yes No 6mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV 0.35mm
RS-stocknr. 408-293
FabrikantRS PRO
25,03 €
1 Reel of 30 Metre(s)
Reel(s)
3mm Black PET 30m Yes Yes 2.36mm 6.35mm -40°C +125°C - - - -
RS-stocknr. 668-1248
FabrikantRS PRO
8,73 €
1 Bag of 5 Metre(s)
Bag(s)
8mm Natural Fibreglass 5m Yes No 8mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV 0.35mm
RS-stocknr. 668-1264
FabrikantRS PRO
9,72 €
1 Bag of 3 Metre(s)
Bag(s)
7mm Black PET 3m Yes No 7mm 12mm -50°C +200°C Self-extinguishing Yes - -
RS-stocknr. 668-1251
FabrikantRS PRO
17,21 €
1 Bag of 5 Metre(s)
Bag(s)
12mm Natural Fibreglass 5m Yes No 12mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV 0.4mm
RS-stocknr. 408-215
FabrikantRS PRO
7,65 €
1 Bag of 5 Metre(s)
Bag(s)
20mm Black PET 5m Yes Yes 12mm 30mm -40°C +125°C - - - -