Cable marking kits contain different coloured cable markers that are used to label cables and wires. You might find it helpful to organise your wire/cables by labelling them so that you can easily see which one is which. Cable marking kits are ideal for use in on-site electrical installations, services or repairs.
How to fit and use cable markers
Cable markers can be fitted quickly to your wire or cable at any point in the wiring process and without the need for tools. The cable markers are colour coded and feature a range of letters, numbers and symbols for easy labelling.
Different types of cable marking kits
Choose from different types of markers in these cable marking kits:
Marking tape dispensers – a compact and robust dispenser that holds self-adhesive tape. To use, you pull the tape out and cut it to your desired length. Compatible refill rolls are available.
Clip-on markers – markers with each of the most commonly used characters, numbers or symbols. They feature a locking system equivalent to closed rings. You simply clip them on to your cable or wire.
Description:
Chevron cut PVC cable markers supplied on reels.
The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited ...
Description:
Conductor marker carrier, transparent, unlabeled, mounting type: slide
on, cable diameter range: 1.5 ... 2.5 mm, lettering field size: 18 x 4 mm.
Description:
These Slide on PVC yellow cable marker are
made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-1 type cable markers feature high quality flexible interior, to fit cables range ...
Description:
Specially designed for marking Helagrip fit a wide
range of cable diameters 2.5mm to 4.8mm, this kit features the chevron cut end markers for lock alignment of legend series.Featuring 4500 individual markers the kit includes 250 of each different legend, ...