Cable Markers

Filters

21 - 40 van 1376 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Affixing Method Legend Minimum Cable Diameter Maximum Cable Diameter Colour Length Width Quantity Material Printable Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Resistant To
RS-stocknr. 554-484
Fabrikantnummer516-05006 HGBC1-3-PVC-WH (250)
FabrikantHellermannTyton
6,11 €
1 Bag of 250
Bag(s)
Slide On 2 1mm 3mm White on Red 3.5mm 3.3 mm 250 PVC - -65°C +105°C - Acids, Alkalis, Gasoline/Fuels
RS-stocknr. 136-3289
FabrikantRS PRO
18,89 €
Each
Aantal stuks
Adhesive A Z; -; 0 15 - - Black on White - - 440 Vinyl - - - - -
RS-stocknr. 905-8944
FabrikantnummerHSE221
FabrikantBROTHER
31,57 €
Each
Aantal stuks
Heat Shrink - 2.6mm 5.1mm White 1.5m 8.8 mm - Polyolefin - -55°C +135°C Self-extinguishing -
RS-stocknr. 812-0916
FabrikantRS PRO
6,25 €
1 Reel of 1000
Reel(s)
Slide On X 3mm 4.2mm Black on Yellow 4mm - 1000 PVC - - +85°C - Greases, Oils
RS-stocknr. 812-1540
FabrikantRS PRO
3,60 €
1 Bag of 100
Bag(s)
Tie - - - White 130mm 2.5 mm 100 Nylon 66 - - - - -
RS-stocknr. 395-096
FabrikantnummerSDR 3-89203
Fabrikant3M
4,127 €
Each (In a Pack of 3)
Aantal stuks
Adhesive 3 - - - - - 3 PET - -40°C +121°C - -
RS-stocknr. 554-478
Fabrikantnummer901-10345
FabrikantHellermannTyton
6,11 €
1 Bag of 250
Bag(s)
Slide On 1 1mm 3mm White on Brown 3.5mm 3.3 mm 250 PVC - -65°C +105°C - Acids, Alkalis, Gasoline/Fuels
RS-stocknr. 408-4787
Fabrikantnummer561-03644 WIC3-4-PA66-YE
FabrikantHellermannTyton
7,50 €
1 Bag of 100
Bag(s)
Snap On 4 4.3mm 5.3mm Yellow 3mm 8 mm 100 Polyamide No -40°C +85°C - Vibrations
RS-stocknr. 373-550
Fabrikantnummer0 382 02
FabrikantLegrand
175,17 €
Each
Aantal stuks
Clip On 0 9 0.5mm 1.5mm - - - 3000 Polyamide 6.6 - - - - -
RS-stocknr. 554-535
Fabrikantnummer901-10351
FabrikantHellermannTyton
5,99 €
1 Bag of 250
Bag(s)
Slide On 7 1mm 3mm White on Violet 3.5mm 3.3 mm 250 PVC - -65°C +105°C - Acids, Alkalis, Gasoline/Fuels
RS-stocknr. 307-7407
FabrikantnummerAR1MA01
79,54 €
1 Kit
Kit(s)
Clip On 0 → 9 - - Yellow - - 200 - - - - - -
RS-stocknr. 281-5999
Fabrikantnummer901-10213
FabrikantHellermannTyton
6,88 €
1 Bag of 250
Bag(s)
Slide On - 2.5mm 6mm Black on Yellow 5mm 8.6 mm 250 Polyolefin - -40°C +90°C - Flame
RS-stocknr. 282-8850
Fabrikantnummer901-10213
FabrikantHellermannTyton
6,88 €
1 Bag of 250
Bag(s)
Slide On - 2.5mm 6mm Black on Yellow 5mm 8.6 mm 250 Polyolefin - -40°C +90°C - Flame
RS-stocknr. 170-5071
Fabrikantnummer0 382 03
FabrikantLegrand
179,34 €
Each
Aantal stuks
Clip On 0 9 1.5mm 2.5mm - - - 3000 Polyamide 6.6 - - - - -
RS-stocknr. 893-1886
Fabrikantnummer1868806
FabrikantDymo XTL
31,81 €
Each
Aantal stuks
Adhesive - - - Black, White 5.5m 12 mm 1 Nylon - - - - -
RS-stocknr. 391-328
Fabrikantnummer901-10275
FabrikantHellermannTyton
17,65 €
1 Reel of 1000
Reel(s)
Slide On 8 1mm 3mm Black on Grey 3.5mm 3.3 mm 1000 PVC - -65°C +105°C - Acids, Alkalis, Gasoline/Fuels
RS-stocknr. 424-819
Fabrikantnummer901-10404
FabrikantHellermannTyton
51,48 €
1 Reel of 50
Reel(s)
- - - - Black 50m - - Plastic - -40°C +80°C - -
RS-stocknr. 408-4709
Fabrikantnummer561-02002 WIC2-B,C,U,V,W,P,D,F,I,M-PA66-YE
FabrikantHellermannTyton
6,73 €
1 Bag of 200
Bag(s)
Snap On B; C; D; F; I; M; P; U; V; W 2.8mm 3.8mm Yellow 3mm 5.6 mm 200 Polyamide No -40°C +85°C - Vibrations
RS-stocknr. 686-8629
Fabrikantnummer151-41319 AT3-PA66-NA (100)
FabrikantHellermannTyton
9,59 €
1 Bag of 100
Bag(s)
Tie -0 2.5mm 6mm Natural 100mm 9 mm 100 Nylon 66 - -40°C +85°C - Flame
RS-stocknr. 233-2422
FabrikantnummerCM-SCE-1/4-4H-4
FabrikantTE Connectivity
129,65 €
1 Box of 250
Box(es)
Tie - 5.08mm 12.5mm - - - 250 Polyolefin - -55°C +135°C - Abrasion, Flame, Fluid, Lubricants, Mechanical Abuses
Related Products
Legrand’s CAB3 marking system designed for wiring and ...
Description:
Legrand’s CAB3 marking system designed for wiring and Viking 3 terminal blocks has a wide range of accessories including these cable markers.These polyamide markers clip on to cables easily as an ideal labelling solution. 3000 markers are included in the ...
Markers for wiring 0.15 to 0.5 mm² and ...
Description:
Markers for wiring 0.15 to 0.5 mm² and 0.5 to 1.5 mm² cross-section and terminal blocksOn Viking 3 terminal blocks 4 markers 0.15 to 0.5 mm² max 3 markers 0.15 to 1.5 mm² max Pack: Up to 0.5 mm²: strips ...
Markers for wiring 1.5 to 2.5 mm² and ...
Description:
Markers for wiring 1.5 to 2.5 mm² and 4 to 6 mm² cross-sectionPack: From 0.5 mm² to 2.5 mm²: strips of 30 markers Upper 2.5 mm²: strips of 20 markersPrice per markerConventional symbols: black on yellow1,5 to 2,5²CAB 3™ marking ...
For marking cables that have already been installed.Positioning ...
Description:
For marking cables that have already been installed.Positioning tabs to keep the markers aligned.Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.