Cable Joints

Cable joints are a cost effective way of reducing the time which is lost in the process of electrical cable jointing. The purpose of a cable jointer is to lay, joint, terminate and repair underground power cable, they essentially lay new power cables through underground pipes and terminate them at electrical equipment.
Uses for Cable Joints
There are various types of cable joints available which will suit various applications, including:
• Cable Jacket Repair
• Steel wire Armoured Cable
• Unshielded
Types
• Full kits, including sleeves, resin bags, cable ties etc.
• Various joint types (branch, multiple branch, straight)
• Halogen free versions available

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Number of Cores Dimensions Kit Includes Fire Behaviour Series Cable Size Joint Type Material
RS-stocknr. 869-6075
Fabrikantnummer380-04005 LVK-5x1.5-6-PO-X-BK
FabrikantHellermannTyton
15,31 €
Each
Aantal stuks
- - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 1.5 → 6mm² - Heat-Shrink
RS-stocknr. 181-3147
Fabrikantnummer435-01651 Relilight V32.5I2-PA66V0/SI-BK
FabrikantHellermannTyton
12,40 €
Each
Aantal stuks
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 3 100 x 24 x 29mm Connector Block Flame Retardant 435 0.5 → 2.5mm² Branch -
RS-stocknr. 181-3148
Fabrikantnummer435-01652 Relilight V61.5I2-PA66V0/SI-BK
FabrikantHellermannTyton
13,16 €
Each
Aantal stuks
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 6 100 x 24 x 29mm Connector Block Flame Retardant 435 0.5 → 1.5mm² Branch -
RS-stocknr. 181-3149
Fabrikantnummer435-01653 Relilight V31.5U1-PA66V0/SI-BK
FabrikantHellermannTyton
11,34 €
Each
Aantal stuks
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 3 38 x 42.5 x 29.5mm Connector Block Flame Retardant 435 0.5 → 1.5mm² Branch -
RS-stocknr. 181-3151
Fabrikantnummer435-01654 Relilight V41U1-PA66V0/SI-BK
FabrikantHellermannTyton
11,52 €
Each
Aantal stuks
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 4 38 x 42.5 x 29.5mm Connector Block Flame Retardant 435 0.5/6 x 0.35 → 1/6 x 0.5mm² Branch -
RS-stocknr. 181-3146
Fabrikantnummer435-01650 Relilight V2.75I1-PA66V0/SI-BK
FabrikantHellermannTyton
7,16 €
Each
Aantal stuks
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 2 44 x 18 x 17.5mm Connector Block Flame Retardant 435 0.35 → 0.75mm² Branch -
RS-stocknr. 869-6081
Fabrikantnummer380-04008 LVK-4x16-50-PO-X-BK
FabrikantHellermannTyton
27,46 €
Each
Aantal stuks
- - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 16 → 50mm² - Heat-Shrink
RS-stocknr. 869-6084
Fabrikantnummer380-04009 LVK-4x25-95-PO-X-BK
FabrikantHellermannTyton
45,12 €
Each
Aantal stuks
- - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 25 → 95mm² - Heat-Shrink
RS-stocknr. 869-6097
Fabrikantnummer380-04011 LVK-4x95-300-PO-X-BK
FabrikantHellermannTyton
69,40 €
Each
Aantal stuks
- - - 1 x Outer Sleeve, 4 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 95 → 300mm² - Heat-Shrink
RS-stocknr. 181-3154
Fabrikantnummer435-01657 Relilight V34P2-PA66V0/SI-BK
FabrikantHellermannTyton
32,54 €
Each
Aantal stuks
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 3 138 x 78 x 35mm Connector Block Flame Retardant 435 1.5 → 4mm² Branch -
RS-stocknr. 869-6078
Fabrikantnummer380-04006 LVK-5x1.5-16-PO-X-BK
FabrikantHellermannTyton
22,74 €
Each
Aantal stuks
- - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 1.5 → 16mm² - Heat-Shrink
RS-stocknr. 869-6072
Fabrikantnummer380-04007 LVK-5x6-25-PO-X-BK
FabrikantHellermannTyton
27,80 €
Each
Aantal stuks
- - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 6 → 25mm² - Heat-Shrink
RS-stocknr. 181-3153
Fabrikantnummer435-01656 Relilight V41.5P1-PA66V0/SI-BK
FabrikantHellermannTyton
13,44 €
Each
Aantal stuks
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 4 105 x 44 x 24mm Connector Block Flame Retardant 435 0.5 → 1.5mm² Branch -
RS-stocknr. 869-6088
Fabrikantnummer380-04010 LVK-4x25-150-PO-X-BK
FabrikantHellermannTyton
46,26 €
Each
Aantal stuks
- - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 25 → 150mm² - Heat-Shrink
RS-stocknr. 181-3152
Fabrikantnummer435-01655 Relilight V32.5P1-PA66V0/SI-BK
FabrikantHellermannTyton
13,38 €
Each
Aantal stuks
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 3 105 x 44 x 24mm Connector Block Flame Retardant 435 0.5 → 2.5mm² Branch -