Cable joints are a cost effective way of reducing the time which is lost in the process of electrical cable jointing. The purpose of a cable jointer is to lay, joint, terminate and repair underground power cable, they essentially lay new power cables through underground pipes and terminate them at electrical equipment. Uses for Cable Joints There are various types of cable joints available which will suit various applications, including: Cable Jacket Repair Steel wire Armoured Cable Unshielded Types Full kits, including sleeves, resin bags, cable ties etc. Various joint types (branch, multiple branch, straight) Halogen free versions available
Abrasive Sponge, Instructions, Pre Cut Sealing Elements, Scotchcast 40 Resin Bag with CMP, Snap In 5 Core Spacer, Transparent Mould Body with Closure Cap
Description:
Bicast® inline steel wire armoured cable joints cover
a range of cables from 2 core 1.5mm² to 4 core 120mm² SWA, and can also be used on other types of cable.,The kits conform to BS691. Features a lightweight, easy flow, ...
Description:
This TE Connectivity GelWrap splice closure insulates and
seals buried electrical connections rated up to 1000 volts. The robust, compact design of the GelWrap splice closure is engineered to handle the harsh environments of direct burial and manhole applications. GelWrap ...
Description:
The RayGel Plus PowerGel cable joints are designed
for single and multi-core polymeric cables 0.6/1kV, covering and sealing the joint quickly and easily. Easy installationHumidity and water protectionIdeal for outdoor and direct buried applications (IP68)Full branch capabilitiesJoint design optimized with ...
Description:
Low voltage heat shrink cable joint kits that
are suitable for connecting universal unarmoured plastic cables and pipes manufactured from PVC, PE and VPE. The tubing voltage range is 0.6/1 kV and is manufactured from cross linked Polyolefin, with a ...