Cable Clips & Clamps

Cable clips are a necessity for any desk, office or toolbox! Keep all your cables tidy with easy to use clips that come in a range of sizes and colours.

What are cable clips/clamps?

Cable clips & cable clamps are small and large holders that will put your cables and wires in a neat position. A large variety of clips & clamps are available at RS and they have plenty of tasks. Some of our cable clips & cable clamps are designed specifically for industrial use and home use. Sometimes cable clips & clamps will have screws and some may even have nails or have the feature to just clip the wire in.

How do they work?

Clips & clamps work in very many different ways. Most likely the clip will have screws to be able to screw the wire into place via another bracket, although this isnt always the case. RS have over 600 types & they include some that you can hammer into the wall with one nail or stick down with a self-adhesive. Some cable clips & cable clamps will be for specific cables with certain dimensions, for example, some clips will only support wires in the 7mm range. Others might support cables measuring 5mm, 14.5mm or 34mm. Sometimes clips can be adjusted to fit more than one measurement of cable. These might fit 3mm to 7mm or 15mm to 25mm.

Smaller clips might come in a pack of 50-100 and come in colours of white and black.

What are the different types?

There are plenty of clips & clamps to satisfy your needs. Listed below are some of the most commonly used cable clips & cable clamps.

P-Type - The P-Type clip is a widely used clip in the industrial workplace. Its very easy to use and only requires one screw to connect it and hold the cable securely. This can be used for earth cables, cables with sleeving, co-axial cables and plenty more. P-Type clips are a mix of plastic and metal and are usually found in the colours black and silver.

Saddle Clamp - The saddle clamp is the go-to clamp for most people. They tend to be made from metal for heavy-duty use with some being made of plastic. Theyre easy to use & fix to the wall with two screws that also clamp the saddle down.

Cable Clips - These guys tend to be for smaller use around the home and office. They are normally made of a plastic material with 1 nail. They come in white and grey colours and are very convenient for fixing small cables and mains. These clips are great for any electrical work.

Things to consider when buying

When buying cable clamps & cable clips there are certain things to consider.

Firstly you should think about what clip or clamp would best suit your need. For example, you wouldnt use the industrial clips for clearing up your TV cables.

Size is very important too. Clips are usually measured in mm. They can range in size from 1.6mm going up to 80mm.


...
Lees meer Lees minder

Filters

1 - 20 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cable Clip/Clamp Style Maximum Bundle Diameter Affixing Method Material Colour Length Width Depth Fire Behaviour Hazardous Area Certification Series Coating/Lining Fixing Hole Diameter Closed Inside Diameter
RS-stocknr. 190-3382
Fabrikantnummer151-13018 RA3-PA66-NA
FabrikantHellermannTyton
24,99 €
1 Bag of 100
Bag(s)
Fixing Clip 3mm Self Adhesive Nylon 66 Natural 13mm 13 mm 5mm - - - - - -
RS-stocknr. 170-5330
Fabrikantnummer151-14003 RB5-PA66-NA
FabrikantHellermannTyton
7,32 €
1 Bag of 50
Bag(s)
Fixing Clip 5mm Self Adhesive Nylon 66 Natural 19mm 19 mm 6mm - - - - - -
RS-stocknr. 190-3411
Fabrikantnummer151-13021 RA13-PA66-NA
FabrikantHellermannTyton
34,99 €
1 Bag of 100
Bag(s)
Fixing Clip 13mm Self Adhesive Nylon 66 Natural 25mm 25 mm 16.5mm - - - - - -
RS-stocknr. 705-6546
Fabrikantnummer211-15170 ALU17C-AL/CR-BK (100)
FabrikantHellermannTyton
39,90 €
1 Bag of 50
Bag(s)
P Clamp 23.8mm Screw Aluminium Alloy, Chloroprene Black - 16.3 mm - - - - - - -
RS-stocknr. 170-5346
Fabrikantnummer151-13604 RB8-PA66-NA
FabrikantHellermannTyton
10,71 €
1 Bag of 50
Bag(s)
Fixing Clip 8mm Self Adhesive Nylon 66 Natural 25mm 25 mm 11.5mm - - - - - -
RS-stocknr. 190-3398
Fabrikantnummer151-13019 RA6-PA66-NA
FabrikantHellermannTyton
26,99 €
1 Bag of 100
Bag(s)
Fixing Clip 6mm Self Adhesive Nylon 66 Natural 19mm 19 mm 9mm - - - - - -
RS-stocknr. 190-3405
Fabrikantnummer151-13020 RA9-PA66-NA
FabrikantHellermannTyton
25,99 €
1 Bag of 100
Bag(s)
Fixing Clip 9mm Self Adhesive Nylon 66 Natural 19mm 19 mm 12.5mm - - - - - -
RS-stocknr. 170-4321
Fabrikantnummer211-70203 8D15-POM-BK
FabrikantHellermannTyton
0,453 €
Each (In a Bag of 50)
Aantal stuks
Cable Clip 15mm Screw Polyacetal Black 25mm 15 mm - - - - - - -
RS-stocknr. 705-6328
Fabrikantnummer211-70100 6D10-POM-BK (500)
FabrikantHellermannTyton
90,91 €
1 Bag of 500
Bag(s)
D Clip 10mm Screw Polyacetal Black - 15 mm - - - - - - -
RS-stocknr. 190-3427
Fabrikantnummer151-13119 RA18-PA66-NA
FabrikantHellermannTyton
50,10 €
1 Bag of 100
Bag(s)
Fixing Clip 18mm Self Adhesive Nylon 66 Natural 28.5mm 28.5 mm 23mm - - - - - -
RS-stocknr. 170-5352
Fabrikantnummer151-00505 RB14-PA66-NA
FabrikantHellermannTyton
14,91 €
1 Bag of 50
Bag(s)
Fixing Clip 14mm Self Adhesive Nylon 66 Natural 33.2mm 27.4 mm 16mm - - - - - -
RS-stocknr. 777-4985
Fabrikantnummer151-22819 TY8H1-PA66-NA
FabrikantHellermannTyton
34,01 €
1 Bag of 100
Bag(s)
Screw Clip 3mm Screw Nylon 66 Natural 26mm 23 mm 6.5mm - - - - - -
RS-stocknr. 187-8028
Fabrikantnummer191-10019 SNP1(E)-POM-NA
FabrikantHellermannTyton
24,98 €
1 Bag of 100
Bag(s)
Snapper Hose Clip 6.5mm - Polyacetal Natural 11.5mm 3.8 mm - - - - - - -
RS-stocknr. 190-3433
Fabrikantnummer151-12819 TY8H1S-PA66-NA (100)
FabrikantHellermannTyton
66,15 €
1 Bag of 100
Bag(s)
Mount Clip 3.2mm Screw Nylon 66 Natural 26mm 23 mm 6.5mm Self-extinguishing - - - - -
RS-stocknr. 390-965
Fabrikantnummer901-10516
FabrikantHellermannTyton
8,31 €
1 Bag of 50
Bag(s)
Cable Clip 4mm Self Adhesive Electroplated Steel White 32mm 22 mm - - - - - - -
RS-stocknr. 705-6580
Fabrikantnummer211-15340 ALU34C-AL/CR-BK (50)
FabrikantHellermannTyton
76,13 €
1 Bag of 50
Bag(s)
P Clamp 50.8mm Screw Aluminium Alloy, Chloroprene Black - 16.3 mm - - - - - - -
RS-stocknr. 170-4315
Fabrikantnummer211-70200 8D10-POM-BK
FabrikantHellermannTyton
0,285 €
Each (In a Bag of 50)
Aantal stuks
D Clip 10mm Screw Polyacetal Black - 15 mm - Self-extinguishing - - - - -
RS-stocknr. 390-971
Fabrikantnummer901-10517
FabrikantHellermannTyton
9,72 €
1 Bag of 50
Bag(s)
Cable Clip 8mm Self Adhesive Electroplated Steel White 38mm 25 mm - - - - - - -
RS-stocknr. 131-0249
Fabrikantnummer151-01563 FKH80APT-I-PA66HIR-BK
FabrikantHellermannTyton
208,24 €
1 Bag of 100
Bag(s)
Flat Ribbon Clip 80mm Screw, Self Adhesive High Impact Modified Nylon, Nylon 66 Black 86mm 25 mm - Self-extinguishing - SolidTack FKH80APT-I - - -
RS-stocknr. 186-129
Fabrikantnummer167-00527 FG56-UH-PP-GY (10)
FabrikantHellermannTyton
17,88 €
Each
Aantal stuks
Conduit Clip 56mm Screw PP Grey 93mm 60.5 mm 20mm - - - - - -