Twisted & Multipair Installation Cable

Filters

21 - 40 van 187 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour Number of Pairs Shield Type Length Outer Diameter Outer Sheath Material Core Strands American Wire Gauge Cross Sectional Area Voltage Rating Sheath Colour Cable Shape Number of Strands Size of Strands
RS-stocknr. 444-1196
Fabrikantnummer278-401-000
FabrikantVan Damme
108,95 €
1 Reel of 100 Metre(s)
Reel(s)
- 1 F/UTP 100m 3.9mm PVC 7/0.20 mm 24 AWG 0.22 mm² - Purple Twisted Pair 7 0.2 mm
RS-stocknr. 382-6041
FabrikantnummerMPAI16.25
FabrikantS2Ceb-Groupe Cae
269,40 €
1 Reel of 25 Metre(s)
Reel(s)
Flame Retardant 16 Aluminium/PET Tape 25m 16.8mm PVC 7/0.20 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 7 0.2 mm
RS-stocknr. 375-0281
FabrikantnummerCA40
FabrikantS2Ceb-Groupe Cae
93,38 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 1 F/UTP 100m 4mm PVC 7/0.20 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 7 0.2 mm
RS-stocknr. 413-273
Fabrikantnummer1800B T5X500
FabrikantBelden
203,68 €
1 Reel of 152 Metre(s)
Reel(s)
- 1 F/UTP 152m 4.5mm PVC 7/32 24 AWG 0.22 mm² 300 V Grey Twisted Pair 7 32 AWG
RS-stocknr. 209-1266
Fabrikantnummer1696A B59250
FabrikantBelden
311,35 €
1 Reel of 76 Metre(s)
Reel(s)
- 1 SF/UTP 76m 5.97mm PVC 7/30 22 AWG 0.36 mm² 300 V Black Twisted Pair 7 30 AWG
RS-stocknr. 372-9596
FabrikantnummerJA28.1
FabrikantS2Ceb-Groupe Cae
79,58 €
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 1 F/UTP 100m 2.9mm PVC 7/0.20 mm 24 AWG 0.22 mm² 250 V Grey Twisted Pair 7 0.2 mm
RS-stocknr. 418-4742
Fabrikantnummer1509C B59500
FabrikantBelden
653,43 €
1 Reel of 152 Metre(s)
Reel(s)
- 2 F/FTP 152m 7.65mm PVC 7/32 24 AWG 0.22 mm² 300 V Black Twisted Pair 7 32 AWG
RS-stocknr. 813-4426
Fabrikantnummer268-017-030
FabrikantVan Damme
75,30 €
1 Reel of 100 Metre(s)
Reel(s)
- 1 FTP 100m 3.5mm PVC 6/0.20 mm 24 AWG - 1 kV dc Orange Twisted Pair 1, 6 0.2 mm
RS-stocknr. 724-4610
Fabrikantnummer34072
FabrikantLapp
285,90 €
1 Reel of 50 Metre(s)
Reel(s)
- 4 FTP 50m 12.7mm PVC - 17 AWG 1 mm² 1 kV Grey Multicore - -
RS-stocknr. 365-7609
Fabrikantnummer268-208-060
FabrikantVan Damme
516,54 €
1 Reel of 50 Metre(s)
Reel(s)
- 8 F/UTP 50m 12.2mm PVC 28/0.10 mm 24 AWG 0.22 mm² 250 V Blue Twisted Pair 28 0.1 mm
RS-stocknr. 379-3581
Fabrikantnummer268-116-000
FabrikantVan Damme
209,48 €
1 Reel of 10 Metre(s)
Reel(s)
- 16 S/UTP 10m 14.5mm PVC 28/0.10 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 28 0.1 mm
RS-stocknr. 379-3525
Fabrikantnummer268-104-000
FabrikantVan Damme
85,27 €
1 Reel of 10 Metre(s)
Reel(s)
- 4 S/UTP 10m 9.6mm PVC 28/0.10 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 28 0.1 mm
RS-stocknr. 813-4417
Fabrikantnummer268-015-070
FabrikantVan Damme
75,30 €
1 Reel of 100 Metre(s)
Reel(s)
- 1 FTP 100m 3.5mm PVC 6/0.20 mm 24 AWG - 1 kV dc Purple Twisted Pair 1, 6 0.2 mm
RS-stocknr. 372-9754
FabrikantnummerMPAP2T5000
FabrikantS2Ceb-Groupe Cae
27,50 €
1 Reel of 10 Metre(s)
Reel(s)
Flame Retardant 2 - 10m 8mm PVC 28/0.10 mm 24 AWG 0.22 mm² 500 V Black Twisted Pair 28 0.1 mm
RS-stocknr. 172-0978
Fabrikantnummer9842.0030
FabrikantBelden
195,77 €
1 Reel of 30 Metre(s)
Reel(s)
- 2 - 30m 8.64mm PVC 7/32 24 AWG - 300 V ac Chrome Twisted Pair 7 32 AWG
RS-stocknr. 365-7592
Fabrikantnummer268-204-060
FabrikantVan Damme
363,31 €
1 Reel of 50 Metre(s)
Reel(s)
- 4 F/UTP 50m 9.6mm PVC 28/0.10 mm 24 AWG 0.22 mm² 250 V Blue Twisted Pair 28 0.1 mm
RS-stocknr. 175-6547
Fabrikantnummer2183R 0101000
FabrikantBelden
804,80 €
1 Reel of 305 Metre(s)
Reel(s)
- - - 305m 7.37mm - - 23 AWG - 300 V ac Black Twisted Pair - -
RS-stocknr. 724-4597
Fabrikantnummer34062
FabrikantLapp
177,56 €
1 Reel of 50 Metre(s)
Reel(s)
- 4 FTP 50m 10.1mm PVC - 20 AWG 0.5 mm² 1 kV Grey Multicore - -
RS-stocknr. 372-9748
FabrikantnummerMPAI12.25
FabrikantS2Ceb-Groupe Cae
206,34 €
1 Reel of 25 Metre(s)
Reel(s)
Flame Retardant 12 Aluminium/PET Tape 25m 15.3mm PVC 7/0.20 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 7 0.2 mm
RS-stocknr. 365-8781
Fabrikantnummer268-002-060
FabrikantVan Damme
76,75 €
1 Reel of 100 Metre(s)
Reel(s)
- 1 F/UTP 100m 3.5mm PVC-Neoprene Composite 1/0.2 mm, 6/0.20 mm - 0.03 mm², 0.19 mm² - Blue Twisted Pair 1, 6 0.2 mm
Related Products
From the trusted RS PRO brand, this high-quality ...
Description:
From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features six individually shielded copper stranded cores, with polyethylene insulation for robust ...
A Belden single pair cable with Datalene® insulation ...
Description:
A Belden single pair cable with Datalene® insulation and "french braid" shield designed for ruggedness, flexibility, flex life and interference immunity. Features and Benefits· French Braid shield· Datalene® insulation· Red and black twisted pair· ABS/EDU Digital audio· UL Flame test: ...
Multimedia Control Cable, 1 Pair 22 AWG stranded ...
Description:
Multimedia Control Cable, 1 Pair 22 AWG stranded (7x30) tinned copper (data) with FPE insulation, Beldfoil® shield, drain, 2 Conductor 18 AWG stranded (16x30) tinned copper conductor (power) with F-R PVC insulation, unshielded, Riser, F-R PVC jacket.
4K UHD Media Cable, 4-Pair, F/UTP O/A Foil ...
Description:
4K UHD Media Cable, 4-Pair, F/UTP O/A Foil Shielded, Riser CMR-LP (0.6A), 23 AWG Solid Bare Copper Conductors, Helical TC Drain, Solid Polyolefin Insulation, FR Polypropylene Rod Filler, Corrugated Flex Shield, Rip Cord, PVC Jacket.