Speaker Cable

Speaker Cables are used to connect receivers or power amplifiers to speakers and are also used for the internal wiring of the speakers themselves.


What material is Speaker Cable made from?


Most commonly it will be copper material with PVC insulation. Performance of a Speaker Cable depends on the quality of this material, therefore high-conductivity copper will have better performance to that of oxygen-free copper cable. Another material available is silver-plated copper.


What is Speaker Cable length?


Here at RS Components, we believe in two simple rules for choosing the length of speaker cable:


  • Less is best. Buy the shortest cable possible for the application

  • More is best. Buy the largest gauge speaker cable you can afford

What is gauge?


The thickness of the wire is referred to as a gauge. Types of gauge:


  • 14-gauge wire - suitable for many applications

  • 12-gauge wire - used for transmitting clear audio signal

  • 10-gauge wire - used for transmitting clear bass

The longer the speaker cable runs, the lower the gauge should be, because greater cable length results in greater resistance.


Does the resistance affect the performance of Speaker Cable?


In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.


What is damping factor?


Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It’s one measure of the ability of an amplifier to control speaker motion.


Single wire or Bi-wire connection?


When it comes to sound quality single wire will always out-perform the bi-wire. You can find a bi-wiring system in Hi-Fi and home cinema speakers. The single wire speaker cable has 2 quality conductors comparing to the bi-wire cable which has 4 conductors.



Features and benefits of Speaker Cables


Speaker cables may come with special features that make them suitable for running behind walls and underground. Those looking to run speaker cables in these applications should buy cables that are designed for these purposes.


In-wall Speaker Cables


These are made for running speaker cables behind the walls. Extra insulation around the wire prevents the cable from overheating and then causing a fire. Regular speaker cables can create a fire hazard.


Outdoor Speaker Cables


Burial speaker cables are considered the best for this environment. They provide more insulation and more substantial casing to protect the wire from animals and water.


...
Lees meer Lees minder

Filters

41 - 60 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Reel Length Outer Diameter Sheath Material Core Strands Minimum Operating Temperature Maximum Operating Temperature Cable Shape Conductor Material Current Rating Insulation Material Number of Strands Series
RS-stocknr. 852-5465
FabrikantnummerSC-4-300
FabrikantCable Power
747,57 €
1 Reel of 300 Metre(s)
Reel(s)
4 1.5 mm² 300m - Low Smoke Zero Halogen (LSZH) 30/0.24 mm -25°C +90°C - Annealed Copper - PE - -
RS-stocknr. 111-6162
Fabrikantnummer10479711
FabrikantBedea
203,56 €
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² 100m - Polyvinyl Chloride PVC 30/0.25 mm - - Multicore Bare Copper - PVC 30 -
RS-stocknr. 162-3160
Fabrikantnummer70046.00100
FabrikantBelden
332,90 €
1 Reel of 100 Metre(s)
Reel(s)
2 2.5 mm² 100m 7.3mm - 50/0.25 mm -30 °C, -5 °C +60 °C, +70 °C Twisted Pair Oxygen Free Copper - FRNC 50 -
RS-stocknr. 187-6123
Fabrikantnummer70047LV.00500
FabrikantBelden
5,289 €
Each
Aantal stuks
4 2.5 mm² - 9.5mm Low Smoke Zero Halogen (LSZH) - - - Multicore Copper - LSZH - PB00179
RS-stocknr. 176-2088
Fabrikantnummer8762 060250
FabrikantBelden
124,27 €
1 Reel of 76 Metre(s)
Reel(s)
2 - - 5.1816mm Polyvinyl Chloride PVC 7/28 AWG -20°C +60°C Twisted Pair Copper 3.9 A PE 7 8762
RS-stocknr. 822-894
Fabrikantnummer8205.01305
FabrikantBelden
325,40 €
1 Reel of 304 Metre(s)
Reel(s)
2 0.5 mm² 304m 4.57mm Polyvinyl Chloride PVC 7/28 - - Twisted Pair Tinned Copper - PVC 7 -
RS-stocknr. 187-6121
Fabrikantnummer70045LV.00100
FabrikantBelden
198,70 €
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² - 6.8mm Low Smoke Zero Halogen (LSZH) - - - Multicore Copper - LSZH - PB00179
RS-stocknr. 372-9990
Fabrikantnummer4030.6250
FabrikantS2Ceb-Groupe Cae
237,97 €
1 Reel of 100 Metre(s)
Reel(s)
2 2.5 mm² 100m - Polyvinyl Chloride PVC 140/0.15 mm - - Multicore Oxygen Free Copper - PVC 140 -
RS-stocknr. 822-888
Fabrikantnummer8205.00U152
FabrikantBelden
159,86 €
1 Reel of 152 Metre(s)
Reel(s)
2 0.5 mm² 152m 4.57mm Polyvinyl Chloride PVC 7/28 - - Twisted Pair Tinned Copper 3.7 A PVC 7 -
RS-stocknr. 111-6178
Fabrikantnummer10489711
FabrikantBedea
275,85 €
1 Reel of 100 Metre(s)
Reel(s)
2 2.5 mm² 100m - Polyvinyl Chloride PVC 50/0.25 mm - - Multicore Bare Copper - PVC 50 -
RS-stocknr. 382-6063
FabrikantnummerFHP2400
FabrikantS2Ceb-Groupe Cae
208,45 €
1 Reel of 50 Metre(s)
Reel(s)
2 4 mm² 50m 10.2mm Polyvinyl Chloride PVC 127/0.2 mm -30°C +85°C Multicore Bare Copper - PVC 127 EuroClasse Eca
RS-stocknr. 162-3161
Fabrikantnummer70047.00100
FabrikantBelden
592,98 €
1 Reel of 100 Metre(s)
Reel(s)
4 2.5 mm² 100m 8.5mm - 50/2.5 mm -30 °C, -5 °C +60 °C, +70 °C Twisted Pair Oxygen Free Copper - FRNC 50 -
RS-stocknr. 162-3158
Fabrikantnummer70045.00100
FabrikantBelden
202,86 €
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² 100m 6.3mm - 30/0.25 mm -30 °C, -5 °C +60 °C, +70 °C Twisted Pair Oxygen Free Copper - FRNC 30 -
RS-stocknr. 444-1152
Fabrikantnummer278-515-080
FabrikantVan Damme
257,54 €
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² 100m 6.6mm Low Smoke Zero Halogen (LSZH) 30/0.25 mm - - Multicore Oxygen Free Copper - LSZH 30 -
RS-stocknr. 187-6122
Fabrikantnummer70046LV.00100
FabrikantBelden
324,40 €
1 Reel of 100 Metre(s)
Reel(s)
2 2.5 mm² - 8mm Low Smoke Zero Halogen (LSZH) - - - Multicore Copper - LSZH - PB00179
RS-stocknr. 111-6128
Fabrikantnummer10460111
FabrikantBedea
99,96 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.75 mm² 100m - Polyvinyl Chloride PVC 24/0.2 mm - - Multicore Bare Copper - PVC 24 -
RS-stocknr. 372-9928
Fabrikantnummer4030.5122G
FabrikantS2Ceb-Groupe Cae
76,03 €
1 Reel of 100 Metre(s)
Reel(s)
2 1 mm² 100m - Polyvinyl Chloride PVC 32/0.2 mm -25 (Static) °C, -5 (Dynamic) °C +70 (Dynamic) °C, +70 (Static) °C Flat Copper - PVC 32 EuroClasse Eca
RS-stocknr. 111-6156
Fabrikantnummer10469711
FabrikantBedea
96,43 €
1 Reel of 100 Metre(s)
Reel(s)
2 0.75 mm² 100m - Polyvinyl Chloride PVC 24/0.2 mm - - Multicore Bare Copper - PVC 24 -
RS-stocknr. 124-5320
Fabrikantnummer278-515-090
FabrikantVan Damme
293,02 €
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² 100m 6.6mm Low Smoke Zero Halogen (LSZH) 30/0.25 mm - - Multicore Oxygen Free Copper - LSZH 30 -
RS-stocknr. 187-6124
Fabrikantnummer70048LV.00500
FabrikantBelden
4,595 €
Each
Aantal stuks
2 4 mm² - 8.6mm Low Smoke Zero Halogen (LSZH) - - - Multicore Copper - LSZH - PB00179
Related Products
Our line-up of standard communication and control cables ...
Description:
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding ...
High conductivity (oxygen free) stranded copper loudspeaker cable, ...
Description:
High conductivity (oxygen free) stranded copper loudspeaker cable, designed for audio professionals who require exceptionally clear sound for PA installations. Features and Benefits· 2 core· The parallel zip construction saves time and is easy to install· One core is tinned ...
A cable with overall Beldfoil® shield, ideal for ...
Description:
A cable with overall Beldfoil® shield, ideal for instrumentation, control and computer applications. Single pair polyethylene insulated stranded conductors with an overall Beldfoil® aluminium-polyester shield 120.4101 N max. recommended pulling tension Non-plenum product Suitable for indoor useUL Flame test: UL ...
Suitable for the recording studio environment, rehearsal studio, ...
Description:
Suitable for the recording studio environment, rehearsal studio, live and presentation markets.High purity oxygen free copper conductors for excellent signal integrity and colour coded cores for ease of identification.All are twin-axial types and range from 0.75 mm conductors for 100 ...