Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Aux Cables

    • Aux cables, also known as auxiliary cables or audio cables, are a type of wired connection used to transmit audio signals between electronic devices.

      What are Aux Cables?

      Aux cables typically consist of a male 3.5mm stereo jack at both ends. One end is plugged into the audio output source, such as a smartphone, MP3 player, computer, or audio device, while the other end is connected to the audio input of another device, such as speakers, headphones, car stereos, or audio receivers.These cables are designed to transmit analogue audio signals, allowing the user to play audio from one device through another device’s speakers or headphones. They are commonly used for various purposes, including connecting a mobile device to a car stereo system, connecting a computer to external speakers or headphones, or even connecting audio equipment in a professional setting.Aux cables are widely available and relatively inexpensive. They provide a simple and universal way to connect audio devices that have a 3.5mm audio jack, making them a popular choice for many audio applications.

      Applications

      Connecting a smartphone or MP3 player to a car stereo: Many car stereos have an auxiliary input jack that allows you to connect your mobile device using an aux cable. This enables you to play music, podcasts, or other audio from your device through the car speakers.Connecting a computer to external speakers or headphones: If your computer has a 3.5mm audio output jack, you can connect it to external speakers or headphones using an aux cable. This allows you to enhance the audio experience or enjoy private listening without relying on the built-in speakers.Connecting portable audio devices to speakers: If you have a portable audio device like an iPod, MP3 player, or portable CD player, you can connect it to external speakers using an aux cable. This enables you to amplify the sound and enjoy your music with better quality and volume.Connecting audio devices to powered speakers: Powered speakers, such as computer speakers or studio monitors, often have an auxiliary input. You can use an aux cable to connect devices like smartphones, tablets, or media players to these speakers, providing a direct audio connection.DJ setups: DJs often use aux cables to connect their mixers or DJ controllers to amplifiers, speakers, or headphones. This enables them to mix and play audio from multiple sources while maintaining high audio quality.
    Filters
    Sorteer op
    2 van 2
    Resultaten per pagina