Audio Video Combined Cable

An audio video combined cable is an electrical connector that carries an audio signal and a video signal at the same time. There are typically three cables, and each of the these carries a specific signal from the transmitting device to the receiving device. Typically, two wires carry stereo sound information and a third carries video data.

How does an audio video combined cable work?

Typically cables have a standard plug on each end, consisting of a central male connector, surrounded by a ring (RCA connector). The ring is then split into different segments to provide grip when connected to a socket (female jack) with a central hole and a ring of metal surrounding it. Connections are then made by pushing the cable's plug into the female jack on the device.

What is an audio video combined cable used for?

An audio video combined cable is widely used to connect devices like VCRs and DVD players to TV sets or CD players to stereo receivers.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Coaxial Cables Number of Multicore Cables Outer Diameter Screened/Unscreened Minimum Operating Temperature Maximum Operating Temperature Multicore Cross Sectional Area Coaxial Cross-Sectional Area Reel Length Capacitance Core To Core Capacitance Core To Screen American Wire Gauge Conductor Resistance Insulation Material
RS-stocknr. 524-5292
FabrikantnummerKA9002
FabrikantABUS
99,75 €
1 Reel of 50 Metre(s)
Reel(s)
- - 9.8mm Unscreened - - - - 50m - - - - -
RS-stocknr. 524-5444
FabrikantnummerKA9001
FabrikantABUS
198,45 €
1 Reel of 100 Metre(s)
Reel(s)
- - 9.8mm Unscreened - - - - 100m - - - - -