Rod Ends

Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

RS Components have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

Are rod ends available in left and right hand threads?

Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

Do rod end bearings have male or female threads?

Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

What thread standards are available for rod end bearings?

Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

Applications

Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.


...
Lees meer Lees minder

Filters

1 - 20 van 130 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Size Rod End Type Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender Manufacturer Series
Nieuw
RS-stocknr. 215-4655
FabrikantnummerSI 6 C
FabrikantSKF
72,23 €
Each (In a Pack of 10)
Aantal stuks
- - 6 3600N 8150N 22mm - Metric - - Female -
Nieuw
RS-stocknr. 215-4656
FabrikantnummerSI 6 E
FabrikantSKF
36,85 €
Each (In a Pack of 10)
Aantal stuks
- - 6 3400N 8150N 22mm - Metric - - Female -
Nieuw
RS-stocknr. 215-4637
FabrikantnummerSCF 50 ES
FabrikantSKF
236,99 €
Each
Aantal stuks
- - 50 156000N 415000N 125.1mm Steel Metric - - Female -
Nieuw
RS-stocknr. 215-4665
FabrikantnummerSIKAC 16 M/VZ019
FabrikantSKF
65,12 €
Each (In a Pack of 10)
Aantal stuks
- - 16 21600N 29000N 43mm - Metric - - Female -
Nieuw
RS-stocknr. 215-4691
FabrikantnummerSIL 25 ES
FabrikantSKF
113,69 €
Each (In a Pack of 5)
Aantal stuks
- - 25 48000N 90000N 65mm Steel Metric - - Female -
Nieuw
RS-stocknr. 215-4683
FabrikantnummerSIKB 6 F
FabrikantSKF
21,94 €
Each (In a Pack of 20)
Aantal stuks
- - 6 4250N 6800N 21mm - Metric - - Female -
Nieuw
RS-stocknr. 215-4618
FabrikantnummerSAL 8 C
FabrikantSKF
45,75 €
Each (In a Pack of 10)
Aantal stuks
M8 Male - 8 5850N 12900N 25mm - Metric - - Male -
Nieuw
RS-stocknr. 215-4640
FabrikantnummerSI 12 C
FabrikantSKF
65,90 €
Each (In a Pack of 5)
Aantal stuks
- - 12 11400N 25500N 35mm - Metric - - Female -
Nieuw
RS-stocknr. 215-4710
FabrikantnummerSIQG 32 ES
FabrikantSKF
173,62 €
Each
Aantal stuks
- - 32 65500N 100000N 72.1mm Steel Metric - - Female -
Nieuw
RS-stocknr. 215-4668
FabrikantnummerSIKAC 30 M
FabrikantSKF
125,20 €
Each (In a Pack of 10)
Aantal stuks
- - 30 64000N 69500N 71mm - Metric - - Female -
Nieuw
RS-stocknr. 215-4624
FabrikantnummerSALKAC 30 M
FabrikantSKF
210,16 €
Each
Aantal stuks
M30 x 2 Male - 30 61000N 61000N 71mm - Metric - - Male -
Nieuw
RS-stocknr. 215-4607
FabrikantnummerSAKB 14 F
FabrikantSKF
78,28 €
Each (In a Pack of 20)
Aantal stuks
M14 Male - 14 17000N 25500N 37mm - Metric - - Male -
Nieuw
RS-stocknr. 215-4663
FabrikantnummerSIKAC 14 M
FabrikantSKF
52,10 €
Each (In a Pack of 10)
Aantal stuks
- - 14 17000N 20400N 37mm - Metric - - Female -
Nieuw
RS-stocknr. 215-4666
FabrikantnummerSIKAC 20 M
FabrikantSKF
84,89 €
Each (In a Pack of 10)
Aantal stuks
- - 20 50000N 35500N 51mm - Metric - - Female -
Nieuw
RS-stocknr. 215-4657
FabrikantnummerSI 8 C
FabrikantSKF
49,14 €
Each (In a Pack of 10)
Aantal stuks
- - 8 5850N 12900N 25mm - Metric - - Female -
Nieuw
RS-stocknr. 215-4692
FabrikantnummerSIL 30 ES
FabrikantSKF
162,17 €
Each
Aantal stuks
- - 30 62000N 116000N 75mm Steel Metric - - Female -
Nieuw
RS-stocknr. 215-4595
FabrikantnummerSAKAC 12 M
FabrikantSKF
36,67 €
Each (In a Pack of 10)
Aantal stuks
M12 Male - 12 12200N 12200N 33mm - Metric - - Male -
Nieuw
RS-stocknr. 215-4590
FabrikantnummerSA 50 ES-2RS
FabrikantSKF
449,37 €
Each
Aantal stuks
M52 x 3 - 50 156000N 245000N 114mm - Metric - - Male -
Nieuw
RS-stocknr. 215-4680
FabrikantnummerSIKB 16 F/VZ019
FabrikantSKF
91,54 €
Each (In a Pack of 5)
Aantal stuks
- - 16 21400N 34500N 43mm - Metric - - Female -
Nieuw
RS-stocknr. 215-4635
FabrikantnummerSCF 35 ES
FabrikantSKF
130,85 €
Each (In a Pack of 5)
Aantal stuks
- - 35 80000N 183000N 84.5mm Steel Metric - - Female -