Plain Bearings

Plain bearings are mechanical components which allows angular rotation to occur around a central point in two angled directions. These bearings come in many different types to accommodate a wide variety of applications and what they all have in common is the ability to accommodate misalignment from mounting or shaft deflection. A plain bearing will typically accommodate a rotating shaft within the inner ring, allowing it to rotate and move at an angle.

Plain bearings can be made from various materials and feature an outer and inner ring and are usually self lubricating, corrosion and chemically resistant. Bearings that require maintenance should be greased before being used and then re-lubricated when needed. These bearings have a fixed part which bears the loads (support) and also an area that gets worn as it is in contact with the moving element (bush)

RS Components have a range of high-performance spherical bearings with bore sizes ranging from 3 mm to 140 mm and various outside dimeters from 12 mm to 225 mm to meet a number of bearing solutions requirements in many operating applications.

What types of plain bearings are available?

  • Radial spherical plain bearings
  • Angular contact spherical plain bearings
  • Spherical plain thrust bearings

How do plain bearings work?

Regardless of the type of spherical bearing, they all have the same working principal. These bearings all have outer rings that have spherical inner mouldings. The inner rings have convex outer mouldings that create a perfect sliding surface. The use of other rolling elements such as balls or rollers between the inner and outer rings.

Plain bearing applications

Spherical bearings are used in countless applications, wherever rotational motion must be allowed to change the alignment of its rotation axis. An example of this is the drive axle bearings of a vehicle control arm suspension. The mechanics must be allowed to move the axle up and down and the axle bearings must allow the rotational axis of the axle. These bearing can be used in machinery and applications such as:

  • Engines
  • Car suspension systems
  • Heavy machinery
  • Sewing machines
  • Robotics

...
Lees meer Lees minder

Filters

1 - 20 van 191 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bore Size Outside Diameter Static Axial Load Rating Static Radial Load Rating
RS-stocknr. 382-352
FabrikantRS PRO
29,32 €
Each
Aantal stuks
5mm 16mm 190N 780N
RS-stocknr. 777-7823
FabrikantnummerECLM-10-05-HD
FabrikantIgus
3,72 €
Each
Aantal stuks
10mm 22mm 75N 1250N
Nieuw
RS-stocknr. 217-6822
FabrikantnummerPCM 252815 E
FabrikantSKF
2,565 €
Each (In a Pack of 25)
Aantal stuks
25mm 28mm - 88kN
RS-stocknr. 215-4560
FabrikantnummerPCMF 161812 E
FabrikantSKF
1,56 €
Each (In a Pack of 25)
Aantal stuks
16mm 18mm - 38kN
RS-stocknr. 215-4561
FabrikantnummerPCMF 353916 E
FabrikantSKF
8,66 €
Each (In a Pack of 25)
Aantal stuks
35mm 39mm - 110kN
Nieuw
RS-stocknr. 217-6707
FabrikantnummerGE 25 ES-2RS
FabrikantSKF
24,18 €
Each
Aantal stuks
25mm 42mm - -
Nieuw
RS-stocknr. 217-6823
FabrikantnummerPCM 252815 M
FabrikantSKF
3,085 €
Each (In a Pack of 25)
Aantal stuks
25mm 28mm - 88kN
RS-stocknr. 215-4564
FabrikantnummerPWM 253030
FabrikantSKF
67,52 €
Each
Aantal stuks
25mm 30mm - -
Nieuw
RS-stocknr. 217-6709
FabrikantnummerGE 25 TXG3E-2LS
FabrikantSKF
163,99 €
Each
Aantal stuks
25mm 42mm - -
Nieuw
RS-stocknr. 217-6716
FabrikantnummerGE 35 ES
FabrikantSKF
27,71 €
Each
Aantal stuks
35mm 55mm - -
Nieuw
RS-stocknr. 217-6693
FabrikantnummerGE 160 ES-2RS
FabrikantSKF
1.805,73 €
Each
Aantal stuks
160mm 230mm - -
Nieuw
RS-stocknr. 217-6824
FabrikantnummerPCM 252825 E
FabrikantSKF
4,124 €
Each (In a Pack of 25)
Aantal stuks
25mm 28mm - 150kN
RS-stocknr. 215-4557
FabrikantnummerPCMF 101207 E
FabrikantSKF
0,77 €
Each (In a Pack of 25)
Aantal stuks
10mm 12mm - 12.5kN
Nieuw
RS-stocknr. 217-6784
FabrikantnummerGEM 20 ES-2RS
FabrikantSKF
43,49 €
Each
Aantal stuks
20mm 35mm - -
RS-stocknr. 215-4570
FabrikantnummerPWM 607040
FabrikantSKF
85,63 €
Each
Aantal stuks
60mm 70mm - -
Nieuw
RS-stocknr. 217-6748
FabrikantnummerGE 90 ES
FabrikantSKF
196,81 €
Each
Aantal stuks
90mm 130mm - -
RS-stocknr. 191-3872
FabrikantnummerGE15-UK
FabrikantINA
17,29 €
Each
Aantal stuks
15mm 26mm - 44600N
Nieuw
RS-stocknr. 217-6700
FabrikantnummerGE 20 ES
FabrikantSKF
15,80 €
Each
Aantal stuks
20mm 35mm - -
Nieuw
RS-stocknr. 217-6771
FabrikantnummerGEH 25 ES-2RS
FabrikantSKF
31,27 €
Each
Aantal stuks
25mm 47mm - -
Nieuw
RS-stocknr. 217-6718
FabrikantnummerGE 35 TXE-2LS
FabrikantSKF
71,34 €
Each
Aantal stuks
35mm 55mm - -