Bearing Units

Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

Bearing units are used in automotive applications as well as everyday household appliances which include refrigerators and vacuum cleaners.

RS Components stock a range of bearing units such as flanged and take up units in various sizes and popular materials such as cast iron, stainless steel and zinc plated steel to meet all your bearing solution requirements in order to help machines run more smoothly.

Bearing Unit Types include

Flanged Bearing units - can have 2, 3 or 4 mounting holes. These can withstand high vibrations, high temperatures and high axial loads and are great for Automotive applications.

Take up units - consist of an insert bearing and housing and are often used where shaft or belt adjustment and tightening is required. Take up units ensure adequate tension of the belt thus avoiding any slippage of the belt. These units are often installed within conveyor systems.

What is a flange bearing?

A flange bearing has a kind of lip on the outer ring of the bearing which helps the mounting and positioning of a bearing in certain delicate applications. They are typically used when the task requires the bearing to be locked in place to help withstand axial thrusting as the flange will stop the bearing from moving axially.

Applications

Bearing units support the rotating shafts of the wheels, gears, turbines and rotors in machines which lets them to rotate more smoothly. Bearing units are used in various industrial applications as well as:

  • Food processing machinery
  • Conveyors
  • Textile equipment
  • Belt drives in HVAC

...
Lees meer Lees minder

Filters

1 - 20 van 224 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bearing Unit Type Material Inside Diameter Length Width Depth Number of Mount Holes Mount Hole Size Mount Hole Centre-to-Centre
RS-stocknr. 339-8552
FabrikantnummerFYTB 20 TF
FabrikantSKF
28,88 €
Each
Aantal stuks
Flange Bearing Unit Cast Iron 20mm 112mm 60.5mm 37.3mm 2 11.5mm 90mm
RS-stocknr. 339-8631
FabrikantnummerFY 20 TF
FabrikantSKF
27,55 €
Each
Aantal stuks
Flange Bearing Unit Cast Iron 20mm 86mm 86mm 37.3mm 4 11.5mm 63.5mm
RS-stocknr. 339-8568
FabrikantnummerFYTB 25 TF
FabrikantSKF
33,62 €
Each
Aantal stuks
Flange Bearing Unit Cast Iron 25mm 124mm 70mm 38.8mm 2 11.5mm 99mm
RS-stocknr. 339-8653
FabrikantnummerFY 30 TF
FabrikantSKF
40,46 €
Each
Aantal stuks
Flange Bearing Unit Cast Iron 30mm 108mm 108mm 42.2mm 4 11.5mm 82.5mm
RS-stocknr. 339-8798
FabrikantnummerPFT 20 TF
FabrikantSKF
30,27 €
Each
Aantal stuks
Flange Bearing Unit Pressed Steel 20mm 91mm 67mm 31mm 2 8.7mm 71.5mm
RS-stocknr. 339-8647
FabrikantnummerFY 25 TF
FabrikantSKF
33,61 €
Each
Aantal stuks
Flange Bearing Unit Cast Iron 25mm 95mm 95mm 38.8mm 4 11.5mm 70mm
RS-stocknr. 339-8619
FabrikantnummerFY 15 TF
FabrikantSKF
35,37 €
Each
Aantal stuks
Flange Bearing Unit Cast Iron 15mm 76mm 76mm 32.9mm 4 11.5mm 54mm
RS-stocknr. 339-8805
FabrikantnummerPFT 25 TF
FabrikantSKF
29,49 €
Each
Aantal stuks
Flange Bearing Unit Pressed Steel 25mm 95mm 71mm 34.1mm 2 8.7mm 76mm
Nieuw
RS-stocknr. 212-4569
FabrikantnummerFYC 30 TF
FabrikantSKF
53,38 €
Each
Aantal stuks
- - 30mm 125mm 40.2mm 32.2mm 4 - -
Nieuw
RS-stocknr. 212-4570
FabrikantnummerFYC 35 TF
FabrikantSKF
62,46 €
Each
Aantal stuks
- - 35mm 135mm 44.4mm 35.4mm 4 - -
RS-stocknr. 517-4702
FabrikantnummerFYT 5/8 TF
FabrikantSKF
34,65 €
Each
Aantal stuks
Flange Bearing Unit Cast Iron 15.88mm 98.5mm 54mm 30.6mm 2 11.1mm 76.2mm
Nieuw
RS-stocknr. 212-4571
FabrikantnummerFYC 40 TF
FabrikantSKF
72,77 €
Each
Aantal stuks
- - 40mm 145mm 51.7mm 41.2mm 4 - -
Nieuw
RS-stocknr. 212-4580
FabrikantnummerFYJ 100 TF
FabrikantSKF
530,08 €
Each
Aantal stuks
- - 100mm 265mm 110.1mm 107.5mm 4 - -
RS-stocknr. 209-4178
FabrikantnummerWSTUC 108-CPSS-DFH
FabrikantSKF
349,74 €
Each
Aantal stuks
Take Up Bearing Unit Cast Iron 38.1mm 134mm 41mm 113mm - - -
RS-stocknr. 209-3772
FabrikantnummerF2BC 30M-TPSS
FabrikantSKF
143,07 €
Each
Aantal stuks
Flange Bearing Unit Stainless Steel 30mm 157mm 42.2mm 98mm 3 - -
RS-stocknr. 209-3793
FabrikantnummerF4BC 104-CPSS-DFH
FabrikantSKF
253,54 €
Each
Aantal stuks
Flange Bearing Unit Stainless Steel 31.75mm 125mm 64.6mm 64.6mm 4 - -
Nieuw
RS-stocknr. 212-4593
FabrikantnummerFYK 30 TF
FabrikantSKF
56,23 €
Each
Aantal stuks
- - 30mm 108mm 42.2mm 42.2mm 4 - -
RS-stocknr. 209-5356
FabrikantnummerF2BC 108-CPSS-DFH
FabrikantSKF
173,26 €
Each
Aantal stuks
Flange Bearing Unit Stainless Steel 38.1mm 178mm 67.9mm 98mm 2 - -
Nieuw
RS-stocknr. 212-4555
FabrikantnummerFY 50 FM
FabrikantSKF
82,51 €
Each
Aantal stuks
- - 50mm 143mm 60.7mm 60.7mm 4 - -
RS-stocknr. 209-4179
FabrikantnummerWSTUC 20M-CPSS-DFH
FabrikantSKF
134,82 €
Each
Aantal stuks
Take Up Bearing Unit Cast Iron 20mm 95mm 33.5mm 89mm - - -