Bearing Inserts

Bearing inserts, also referred to as Y-bearings, are a type of bearing commonly used in mechanical applications. Bearing inserts have a similar design to standard ball bearings, however they commonly feature an extended inner ring. This makes them ideal for mounting quickly and efficiently in a variety of applications.

Where are bearing inserts used?

Bearing inserts are commonly used in heavy duty applications with a lot of vibration such as in agriculture, conveyer and handling systems, process and packaging and much more. Their robust design makes them very versatile and easy to replace whilst providing increased productivity.

Are bearing inserts imperial or metric?

Bearing inserts are available in both imperial and metric bore sizes, ensuring specific requirements can be met. Insert bearings can be securely installed using a selection of accessories such as eccentric locking collar inserts, seals, setscrews or taper bush adapters.


...
Lees meer Lees minder

Filters

1 - 20 van 60 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Inside Diameter Outside Diameter Static Load Rating Dynamic Load Rating
RS-stocknr. 339-8934
FabrikantnummerYAR 208-2F
FabrikantSKF
34,86 €
Each
Aantal stuks
- 40mm 80mm 19000N 30700N
RS-stocknr. 339-8928
FabrikantnummerYAR 206-2RF
FabrikantSKF
27,00 €
Each
Aantal stuks
- 30mm 62mm 11200N 19500N
RS-stocknr. 339-8906
FabrikantnummerYAR 204-2F
FabrikantSKF
17,12 €
Each
Aantal stuks
- 20mm 47mm 6550N 12700N
RS-stocknr. 797-5138
FabrikantnummerE2.YAR 209-2F
FabrikantSKF
54,37 €
Each
Aantal stuks
- 45mm 85mm 21600N 33200N
RS-stocknr. 339-8855
FabrikantnummerECY 205
FabrikantSKF
4,04 €
Each
Aantal stuks
Plastic - 25mm - -
RS-stocknr. 797-5169
FabrikantnummerE2.YSP 205 SB-2F
FabrikantSKF
43,84 €
Each
Aantal stuks
- 25mm 52mm 7800N 14000N
RS-stocknr. 195-9618
FabrikantnummerSY 35 FM
FabrikantSKF
42,15 €
Each
Aantal stuks
Cast Iron 35mm - 15300N 25500N
RS-stocknr. 174-5579
FabrikantnummerYSP 205 SB-2F
FabrikantSKF
39,00 €
Each
Aantal stuks
NBR 25mm 52mm 7800N 14000N
RS-stocknr. 797-5150
FabrikantnummerE2.YET 209
FabrikantSKF
63,64 €
Each
Aantal stuks
- 45mm 85mm 21600N 33200N
RS-stocknr. 209-4252
FabrikantnummerYET 205-100
FabrikantSKF
23,18 €
Each
Aantal stuks
Stainless Steel 25.4mm 52mm 7800N 14000N
RS-stocknr. 797-5156
FabrikantnummerE2.YET 208
FabrikantSKF
53,29 €
Each
Aantal stuks
- 40mm 80mm 19000N 30700N
RS-stocknr. 209-4240
FabrikantnummerYAT 204
FabrikantSKF
14,96 €
Each
Aantal stuks
Stainless Steel 20mm 47mm 6550N 12700N
RS-stocknr. 209-4244
FabrikantnummerYAT 210
FabrikantSKF
45,98 €
Each
Aantal stuks
Stainless Steel 50mm 90mm 23200N 35100N
RS-stocknr. 195-9619
FabrikantnummerSY 50 TF
FabrikantSKF
61,82 €
Each
Aantal stuks
Cast Iron 50mm - 23200N 35100N
RS-stocknr. 797-5153
FabrikantnummerE2.YET 207
FabrikantSKF
44,01 €
Each
Aantal stuks
- 35mm 72mm 15300N 25500N
RS-stocknr. 195-9624
FabrikantnummerTU 50 TF
FabrikantSKF
70,47 €
Each
Aantal stuks
Cast Iron 50mm - 23200N 35100N
RS-stocknr. 195-9626
FabrikantnummerYAR 207-2RF/HV
FabrikantSKF
111,92 €
Each
Aantal stuks
- 35mm 72mm 15300N 21600N
RS-stocknr. 797-5131
FabrikantnummerE2.YAR 207-2F
FabrikantSKF
40,76 €
Each
Aantal stuks
- 35mm 72mm 15300N 25500N
RS-stocknr. 174-5573
FabrikantnummerYET 205
FabrikantSKF
21,42 €
Each
Aantal stuks
NBR 25mm 52mm 7800N 14000N
RS-stocknr. 339-8877
FabrikantnummerECY 207
FabrikantSKF
4,40 €
Each
Aantal stuks
Plastic - 35mm - -