Bearing Inserts

Bearing inserts, also referred to as Y-bearings, are a type of bearing commonly used in mechanical applications. Bearing inserts have a similar design to standard ball bearings, however they commonly feature an extended inner ring. This makes them ideal for mounting quickly and efficiently in a variety of applications.

Where are bearing inserts used?

Bearing inserts are commonly used in heavy duty applications with a lot of vibration such as in agriculture, conveyer and handling systems, process and packaging and much more. Their robust design makes them very versatile and easy to replace whilst providing increased productivity.

Are bearing inserts imperial or metric?

Bearing inserts are available in both imperial and metric bore sizes, ensuring specific requirements can be met. Insert bearings can be securely installed using a selection of accessories such as eccentric locking collar inserts, seals, setscrews or taper bush adapters.


...
Lees meer Lees minder

Filters

1 - 20 van 205 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Inside Diameter Outside Diameter Static Load Rating Dynamic Load Rating
RS-stocknr. 748-982
Fabrikantnummer1025-25G
FabrikantNSK-RHP
28,40 €
Each
Aantal stuks
- 25mm 52mm 7880N 14000N
RS-stocknr. 750-8731
FabrikantRS PRO
14,40 €
Each
Aantal stuks
Steel 35mm 72mm 1390kgf -
RS-stocknr. 750-8744
FabrikantRS PRO
20,73 €
Each
Aantal stuks
Steel 45mm 85mm 1800kgf -
RS-stocknr. 750-8734
FabrikantRS PRO
49,39 €
Each
Aantal stuks
Stainless Steel 35mm 72mm 1390kgf -
RS-stocknr. 785-4902
Fabrikantnummer1035-30G
FabrikantNSK-RHP
29,04 €
Each
Aantal stuks
- 30mm 46.9mm 15300N 25700N
RS-stocknr. 750-8725
FabrikantRS PRO
11,16 €
Each
Aantal stuks
Steel 30mm 62mm 1020kgf -
RS-stocknr. 750-8753
FabrikantRS PRO
23,44 €
Each
Aantal stuks
Steel 50mm 90mm 2020kgf -
RS-stocknr. 339-8934
FabrikantnummerYAR 208-2F
FabrikantSKF
36,60 €
Each
Aantal stuks
- 40mm 80mm 19000N 30700N
RS-stocknr. 339-8928
FabrikantnummerYAR 206-2RF
FabrikantSKF
28,35 €
Each
Aantal stuks
- 30mm 62mm 11200N 19500N
RS-stocknr. 797-5138
FabrikantnummerE2.YAR 209-2F
FabrikantSKF
54,37 €
Each
Aantal stuks
- 45mm 85mm 21600N 33200N
RS-stocknr. 748-954
Fabrikantnummer1020-3/4G
FabrikantNSK-RHP
20,54 €
Each
Aantal stuks
- 3/4in 47mm 6650N 12800N
RS-stocknr. 339-8906
FabrikantnummerYAR 204-2F
FabrikantSKF
17,12 €
Each
Aantal stuks
- 20mm 47mm 6550N 12700N
RS-stocknr. 339-8855
FabrikantnummerECY 205
FabrikantSKF
4,04 €
Each
Aantal stuks
Plastic - 25mm - -
RS-stocknr. 750-8728
FabrikantRS PRO
25,22 €
Each
Aantal stuks
Stainless Steel 30mm 62mm 1020kgf -
RS-stocknr. 785-4879
Fabrikantnummer1030-30DECG
FabrikantNSK-RHP
31,63 €
Each
Aantal stuks
- 30mm 44.5mm 11300N 19500N
RS-stocknr. 750-8716
FabrikantRS PRO
24,69 €
Each
Aantal stuks
Stainless Steel 25mm 52mm 710kgf -
RS-stocknr. 750-8703
FabrikantRS PRO
8,62 €
Each
Aantal stuks
Steel 20mm 47mm 630kgf -
RS-stocknr. 785-5024
Fabrikantnummer1330-30EC
FabrikantNSK-RHP
23,97 €
Each
Aantal stuks
- 30mm 44.5mm 11300N 19500N
RS-stocknr. 785-4970
Fabrikantnummer1130-30CG
FabrikantNSK-RHP
26,36 €
Each
Aantal stuks
- 30mm 40.3mm 11300N 19500N
RS-stocknr. 785-4781
FabrikantnummerSCH25
FabrikantNSK-RHP
47,44 €
Each
Aantal stuks
- 25mm - 11300N 19500N