Linear Shaft Supports

Linear shaft supports are the perfect solution for installing and securing linear shafts. Linear shaft supports help to secure linear shafts and linear bearings in a range of lightweight mechanical applications. Our range of linear shaft supports are available in a variety diameter sizes and materials, ensuring excellent durability and performance.

At RS Components we offer a variety of linear shaft supports in housing and block types, offering excellent durability and reliability when you need it most.

Why use linear shaft supports?

Linear shaft support blocks and housing allow linear shafts to be secured quickly and efficiently. Unlike shaft support rails, linear shaft support blocks do not require bolts to maintain the shaft position. This provides versatile installation of linear shafts and bearings with precision.


...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Housing Height Housing Length Housing Width Type Dimensions
RS-stocknr. 612-4073
FabrikantnummerOGA-30
FabrikantIgus
61,82 €
Each
Aantal stuks
60mm 79mm 87mm Bearing Housing 79 x 87 x 60mm
RS-stocknr. 285-0273
FabrikantnummerLSCS 20
47,67 €
Each
Aantal stuks
43.5mm 70mm 20mm Bearing Housing 70 x 20 x 43.5mm
RS-stocknr. 703-6882
Fabrikantnummer1825805276
18,82 €
Each
Aantal stuks
36mm 54mm 35mm Bearing Housing 54 x 35 x 36mm
RS-stocknr. 488-6094
FabrikantnummerRGA-25
FabrikantIgus
50,53 €
Each
Aantal stuks
60mm 67mm 78mm Bearing Housing 67 x 78 x 60mm
RS-stocknr. 488-6066
FabrikantnummerRGA-12
FabrikantIgus
34,89 €
Each
Aantal stuks
35mm 39mm 43mm Bearing Housing 39 x 43 x 35mm
RS-stocknr. 423-2368
FabrikantnummerLHCT 16
63,16 €
Each
Aantal stuks
35mm 56mm 34.5mm Bearing Housing 56 x 34.5 x 35mm
RS-stocknr. 285-0289
FabrikantnummerLSCS 25
58,87 €
Each
Aantal stuks
53mm 80mm 28mm Bearing Housing 80 x 28 x 53mm
RS-stocknr. 284-9526
FabrikantnummerLSHS20
52,00 €
Each
Aantal stuks
45mm 53mm 24mm Bearing Housing 53 x 24 x 45mm
RS-stocknr. 285-0295
FabrikantnummerLSCS 30
62,30 €
Each
Aantal stuks
63mm 88mm 30mm Bearing Housing 88 x 30 x 63mm
RS-stocknr. 284-9532
FabrikantnummerLSHS25
58,90 €
Each
Aantal stuks
54mm 62mm 28mm Bearing Housing 62 x 28 x 54mm
RS-stocknr. 284-9504
FabrikantnummerLSHS12
41,95 €
Each
Aantal stuks
33mm 40mm 18mm Bearing Housing 40 x 18 x 33mm
RS-stocknr. 423-2374
FabrikantnummerLHCT 20
77,76 €
Each
Aantal stuks
41mm 70mm 41mm Bearing Housing 70 x 41 x 41mm
RS-stocknr. 423-2273
FabrikantnummerLHCR 12
47,07 €
Each
Aantal stuks
34.5mm 52mm 31mm Bearing Housing 52 x 31 x 34.5mm
RS-stocknr. 213-2027
FabrikantnummerSNL 517
FabrikantSKF
212,96 €
Each
Aantal stuks
183mm 320mm 124mm - -
RS-stocknr. 172-1201
FabrikantnummerGWA16
FabrikantINA
40,09 €
Each
Aantal stuks
42mm 16mm 50mm Linear Ball Bearing Block 16 x 50 x 42mm
RS-stocknr. 172-1204
FabrikantnummerGWA25
FabrikantINA
53,84 €
Each
Aantal stuks
58mm 25mm 74mm Linear Ball Bearing Block 25 x 74 x 58mm
RS-stocknr. 285-0251
FabrikantnummerLSCS 12
41,75 €
Each
Aantal stuks
32.5mm 52mm 12mm Bearing Housing 52 x 12 x 32.5mm
RS-stocknr. 172-1206
FabrikantnummerGWA40
FabrikantINA
83,37 €
Each
Aantal stuks
86mm 32mm 108mm Linear Ball Bearing Block 32 x 108 x 86mm
RS-stocknr. 284-9548
FabrikantnummerLSHS30
72,06 €
Each
Aantal stuks
60mm 67mm 30mm Bearing Housing 67 x 30 x 60mm
RS-stocknr. 213-2026
FabrikantnummerSNL 516-613
FabrikantSKF
198,20 €
Each
Aantal stuks
177mm 315mm 120mm - -