Linear Guide Blocks

Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

Applications of linear guides

Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

Features of a linear guide block

  • Blocks are easy to install and maintenance-free so are very cost-effective
  • There are a variety of carriage lengths and widths available depending on the size of the rail
  • They can be corrosion-resistant
  • Miniature version blocks are available
  • Materials consist of stainless steel and aluminium
  • Self-lubricating
  • Low-noise

...
Lees meer Lees minder

Filters

1 - 20 van 282 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS-stocknr. 667-1295
FabrikantnummerWJ200UM-01-20
FabrikantIgus
18,90 €
Each
Aantal stuks
Drylin® W 82mm 45mm 42.5mm - 3200N
RS-stocknr. 730-0060
FabrikantnummerSSR15XW1SS(GK)
FabrikantTHK
97,29 €
Each
Aantal stuks
SSR-XW 15mm 56.9mm 34mm 14.7kN 16.5kN
RS-stocknr. 409-533
FabrikantnummerR165111420
FabrikantBosch Rexroth
150,95 €
Each
Aantal stuks
R1651 15mm 58.2mm 47mm 9860N 12700N
RS-stocknr. 409-656
FabrikantnummerR162211420
FabrikantBosch Rexroth
150,95 €
Each
Aantal stuks
R1622 15mm 58.2mm 34mm 9860N 12700N
RS-stocknr. 448-5405
FabrikantnummerNW-02-17
FabrikantIgus
3,88 €
Each
Aantal stuks
N 17mm 20mm 9.6mm 25N 50N
RS-stocknr. 619-2509
FabrikantnummerPAU12TRS
FabrikantNSK
46,11 €
Each
Aantal stuks
PU 12mm 35mm 27mm 2830N 3500N
RS-stocknr. 375-2445
FabrikantnummerNW-02-27
FabrikantIgus
6,06 €
Each
Aantal stuks
N 27mm 40mm 14mm 300N 500N
RS-stocknr. 409-599
FabrikantnummerR044229401
FabrikantBosch Rexroth
93,72 €
Each
Aantal stuks
R0442 12mm 34.8mm 27mm 2310N 3470N
RS-stocknr. 409-646
FabrikantnummerR165171420
FabrikantBosch Rexroth
223,11 €
Each
Aantal stuks
R1651 30mm 97.7mm 90mm 36500N 48100N
RS-stocknr. 787-1483
FabrikantnummerDS0115-CASSRC
FabrikantAccuride
32,15 €
Each
Aantal stuks
DS0115RC 40mm 1.2 mm, 2.4mm 40mm - -
RS-stocknr. 488-4981
FabrikantnummerTW-04-12
FabrikantIgus
19,15 €
Each
Aantal stuks
T 13mm 34mm 27mm - 0.96kN
RS-stocknr. 730-0017
FabrikantnummerSHS20C1SS(GK)
FabrikantTHK
121,02 €
Each
Aantal stuks
SHS-C 20mm 79mm 63mm 22.3kN 38.4kN
RS-stocknr. 667-1318
FabrikantnummerWW-20-80-25
FabrikantIgus
155,18 €
Each
Aantal stuks
W 82mm 250mm 134mm - 12800N
RS-stocknr. 729-9960
FabrikantnummerHSR15A1SS(GK)
FabrikantTHK
111,52 €
Each
Aantal stuks
HSR-A 15mm 56.6mm 47mm 8.33kN 13.5kN
RS-stocknr. 488-5136
FabrikantnummerWW-10-40-10
FabrikantIgus
46,04 €
Each
Aantal stuks
W 40mm 100mm 73mm - 4800N
RS-stocknr. 810-0274
FabrikantnummerHRW27CA1SS(GK)
FabrikantTHK
230,22 €
Each
Aantal stuks
HRW-CA 27mm 72.8mm 80mm 11.5kN 20.4kN
RS-stocknr. 409-606
FabrikantnummerR165181420
FabrikantBosch Rexroth
176,15 €
Each
Aantal stuks
R1651 20mm 75mm 63mm 23400N 29800N
RS-stocknr. 730-0032
FabrikantnummerSHS20V1SS(GK)
FabrikantTHK
121,02 €
Each
Aantal stuks
SHS-V 20mm 79mm 44mm 22.3kN 38.4kN
RS-stocknr. 488-4997
FabrikantnummerTW-04-15
FabrikantIgus
23,61 €
Each
Aantal stuks
T 15mm 42mm 32mm - 1.4kN
RS-stocknr. 488-5142
FabrikantnummerWW-10-40-15
FabrikantIgus
47,97 €
Each
Aantal stuks
W 40mm 150mm 73mm - 4800N