Linear Bearing Units

Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.

There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.


...
Lees meer Lees minder

Filters

1 - 20 van 87 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bearing Unit Type For Bearing Type Bearing Inside Diameter Bearing Outside Diameter Housing Dimensions Dynamic Load Rating Static Load Rating Housing Width Housing Height Housing Length Series
RS-stocknr. 284-9374
FabrikantnummerLUHR 20
76,87 €
Each
Aantal stuks
Linear Ball Bearing Unit Closed 20mm 28mm 53 x 30 x 45mm 1160N 800N 30mm 45mm 53mm -
RS-stocknr. 409-501
FabrikantnummerR103561620
FabrikantBosch Rexroth
102,46 €
Each
Aantal stuks
Linear Ball Bearing Unit - - - - 1250N 620N - - - -
RS-stocknr. 217-9855
FabrikantnummerPMN20C
FabrikantPacific
82,07 €
Each
Aantal stuks
Pillow Block Bearing Unit - 20mm - 54 x 60 x 42mm - 18541N 60mm 42mm 54mm -
RS-stocknr. 409-404
FabrikantnummerR102722044
FabrikantBosch Rexroth
80,76 €
Each
Aantal stuks
Linear Ball Bearing Unit - - - - 1410N 900N - - - -
RS-stocknr. 243-8148
FabrikantnummerPM30C
FabrikantPacific
112,75 €
Each
Aantal stuks
Pillow Block Bearing Unit - 30mm - 79 x 87 x 71mm - 42026N 87mm 71mm 79mm -
RS-stocknr. 217-9827
FabrikantnummerPMN12C
FabrikantPacific
62,56 €
Each
Aantal stuks
Pillow Block Bearing Unit - 12mm - 39 x 43 x 28mm - 7907N 43mm 28mm 39mm -
RS-stocknr. 284-9447
FabrikantnummerLUHR 20-2LS
81,43 €
Each
Aantal stuks
Linear Ball Bearing Unit Closed 20mm 28mm 53 x 30 x 45mm 1160N 800N 30mm 45mm 53mm -
RS-stocknr. 284-9453
FabrikantnummerLUHR 25-2LS
94,94 €
Each
Aantal stuks
Linear Ball Bearing Unit Closed 25mm 35mm 62 x 40 x 54mm 2120N 1560N 40mm 54mm 62mm -
RS-stocknr. 284-9469
FabrikantnummerLUHR 30-2LS
110,54 €
Each
Aantal stuks
Linear Ball Bearing Unit Closed 30mm 40mm 67 x 50 x 60mm 3150N 2700N 50mm 60mm 67mm -
RS-stocknr. 284-9396
FabrikantnummerLUHR 30
108,41 €
Each
Aantal stuks
Linear Ball Bearing Unit Closed 30mm 40mm 67 x 50 x 60mm 3150N 2700N 50mm 60mm 67mm -
RS-stocknr. 409-444
FabrikantnummerR103561020
FabrikantBosch Rexroth
92,32 €
Each
Aantal stuks
Linear Ball Bearing Unit - - - - 730N 380N - - - -
RS-stocknr. 172-1244
FabrikantnummerKGB40-PP-AS
FabrikantINA
190,99 €
Each
Aantal stuks
Linear Ball Bearing Unit Closed 40mm - 80 x 108 x 83.5mm 6000N 4400N 108mm 83.5mm 80mm KGB
RS-stocknr. 285-0194
FabrikantnummerLUNE12 D-2LS
97,21 €
Each
Aantal stuks
Linear Ball Bearing Unit Closed 12mm 22mm 43 x 32 x 35mm 1080N 815N 32mm 35mm 43mm -
RS-stocknr. 172-1098
FabrikantnummerPAGBAO25-PP-AS
FabrikantINA
232,16 €
Each
Aantal stuks
Linear Plain Bearing Unit Closed 25mm - 58 x 74 x 56mm - - 74mm 56mm 58mm PAG
RS-stocknr. 194-7241
FabrikantnummerKTSG20-PP-AS
FabrikantINA
181,72 €
Each
Aantal stuks
Linear Ball Bearing Unit Closed 20mm - 96 x 60 x 50mm 3500N 4600N 60mm 50mm 96mm KTSG
RS-stocknr. 284-9425
FabrikantnummerLUHR 12-2LS
63,97 €
Each
Aantal stuks
Linear Ball Bearing Unit Closed 12mm 19mm 40 x 28 x 33mm 695N 510N 28mm 33mm 40mm -
RS-stocknr. 172-1249
FabrikantnummerKGBA25-PP-AS
FabrikantINA
183,07 €
Each
Aantal stuks
Linear Ball Bearing Unit Closed 25mm - 58 x 74 x 60mm 2800N 2220N 74mm 60mm 58mm KGBA
RS-stocknr. 194-7242
FabrikantnummerKTSG25-PP-AS
FabrikantINA
235,92 €
Each
Aantal stuks
Linear Ball Bearing Unit Closed 25mm - 122 x 78 x 60mm 6400N 8600N 78mm 60mm 122mm KTSG
RS-stocknr. 243-8182
FabrikantnummerPMN30C
FabrikantPacific
120,09 €
Each
Aantal stuks
Pillow Block Bearing Unit - 30mm - 79 x 87 x 60mm - 42026N 87mm 60mm 79mm -
RS-stocknr. 172-1245
FabrikantnummerKGB50-PP-AS
FabrikantINA
282,96 €
Each
Aantal stuks
Linear Ball Bearing Unit Closed 50mm - 100 x 135 x 98mm 8700N 6300N 135mm 98mm 100mm KGB