Seals

Seals are used to join two parts by filling the void between them to create a filled and seal space in between. This seal prevents leaks and helps to protect the parts, seals also ensure constant pressure whilst also keeping debris out. Seals are used in various fields and industries including automotive, aerospace and general engineering.

How does a seal work?

A seal seated on one of the two parts to be joined then compressed between these two components to create a securely sealed joint. They can be used in dynamic joints where there is movement as well as in static or fixed applications.

Types of Seals

Seals come in a wide range of materials specifically suited for different uses. Some have a high temperature tolerance and are suitable for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. A broad range of sizes and thicknesses ensure that you can find the exact seal for the job. Typically made of elastomers like nitrile rubber and silicone, seals can also be found in plastics and other materials. This variety of materials ensures you can create the best and most robust seal for the job.


...
Lees meer Lees minder

Filters

1 - 20 van 395 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Seal Type Inside Diameter Outside Diameter Seal Material Thickness
RS-stocknr. 295-1950
Fabrikantnummer722477
14,92 €
1 Bag of 2
Bag(s)
Rotary Shaft Seal 8mm 18mm Nitrile Rubber 5mm
RS-stocknr. 308-1046
FabrikantnummerSP-304004/SEAL
FabrikantSKF
9,83 €
Each
Aantal stuks
Rotary Shaft Seal 30mm 40mm Nitrile Rubber 4mm
RS-stocknr. 877-7654
Fabrikantnummer40413433
18,47 €
Each
Aantal stuks
Rotary Shaft Seal 60mm 95mm 72 NBR 902 10mm
RS-stocknr. 295-2284
Fabrikantnummer772200
12,36 €
1 Bag of 2
Bag(s)
Rotary Shaft Seal 48mm 72mm Nitrile Rubber 8mm
RS-stocknr. 255-3477
Fabrikantnummer722163
7,81 €
1 Bag of 2
Bag(s)
Rotary Shaft Seal 20mm 38mm Nitrile Rubber 8mm
RS-stocknr. 829-3597
Fabrikantnummer40413451
8,02 €
Each
Aantal stuks
Rotary Shaft Seal 20mm 47mm 72 NBR 902 7mm
RS-stocknr. 749-682
FabrikantRS PRO
1,498 €
Each (In a Pack of 4)
Aantal stuks
V Seal 40mm 53 to 58mm Nitrile Rubber 9mm
RS-stocknr. 295-2458
Fabrikantnummer772056
15,40 €
1 Bag of 2
Bag(s)
Rotary Shaft Seal 60mm 90mm Nitrile Rubber 8mm
RS-stocknr. 211-9263
FabrikantRS PRO
2,75 €
Each (In a Pack of 5)
Aantal stuks
Rotary Shaft Seal 50mm 72mm Nitrile Rubber 10mm
RS-stocknr. 255-3792
Fabrikantnummer722950
8,98 €
1 Bag of 2
Bag(s)
Rotary Shaft Seal 36mm 47mm Nitrile Rubber 7mm
RS-stocknr. 877-7688
Fabrikantnummer40411077
7,06 €
Each
Aantal stuks
Rotary Shaft Seal 4mm 12mm 72 NBR 902 6mm
RS-stocknr. 877-7736
Fabrikantnummer40411347
13,77 €
Each
Aantal stuks
Rotary Shaft Seal 50mm 75mm 72 NBR 902 10mm
RS-stocknr. 828-9223
Fabrikantnummer40411094
6,62 €
Each
Aantal stuks
Rotary Shaft Seal 10mm 20mm 72 NBR 902 6mm
RS-stocknr. 211-8894
FabrikantRS PRO
1,714 €
Each (In a Pack of 5)
Aantal stuks
Rotary Shaft Seal 17mm 30mm Nitrile Rubber 7mm
RS-stocknr. 211-8995
FabrikantRS PRO
1,776 €
Each (In a Pack of 5)
Aantal stuks
Rotary Shaft Seal 24mm 35mm Nitrile Rubber 7mm
RS-stocknr. 828-9204
Fabrikantnummer40413497
6,87 €
Each
Aantal stuks
Rotary Shaft Seal 20mm 28mm 72 NBR 902 6mm
RS-stocknr. 211-8989
FabrikantRS PRO
1,006 €
Each (In a Pack of 5)
Aantal stuks
Rotary Shaft Seal 22mm 35mm Nitrile Rubber 7mm
RS-stocknr. 255-3326
Fabrikantnummer722106
7,70 €
1 Bag of 2
Bag(s)
Rotary Shaft Seal 15mm 30mm Nitrile Rubber 7mm
RS-stocknr. 255-3843
Fabrikantnummer772043
10,85 €
1 Bag of 2
Bag(s)
Rotary Shaft Seal 40mm 62mm Nitrile Rubber 7mm
RS-stocknr. 211-8917
FabrikantRS PRO
1,714 €
Each (In a Pack of 5)
Aantal stuks
Rotary Shaft Seal 17mm 40mm Nitrile Rubber 7mm