Lithium Rechargeable Batteries

Lithium Rechargeable Batteries are a type of battery that can be recharged. The rechargeable batteries consist of lithium cells arranged in combinations. They have a high charge density meaning that they have a long life and can produce voltages from 1.5 V to 3.7 V.
Features and Benefits
• Can store more energy than other rechargeable batteries
• Have a lower self-discharge rate than other types of rechargeable batteries
• Include special circuitry to protect the battery from damage due to overcharging or undercharging
• Designed to be re-charged hundreds of times
• Hold charge longer than other types of batteries
How do lithium rechargeable batteries work?
Rechargeable lithium batteries provide energy when in use. When you connect the battery to a charger, the lithium ions move in the opposite direction through the electrolyte than during use. As they move from the internal cathode to the anode, the battery is recharged.
How should you store Lithium Ion batteries?
When not in use the voltage slowly drops therefore it is best to store the batteries with a full or partial charge. I f storing for a long time it would be good to take out the battery and recharge every few months.
How should you dispose of Lithium Ion batteries?
Lithium rechargeable batteries should be recycled, most places that sell the rechargeable batteries will let you take them back for recycling.
Warning
Never incinerate these type of batteries as they can explode.

...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Voltage Capacity Chemistry Size Terminal Type Operating Temperature Range Number of Cells
RS-stocknr. 125-1266
FabrikantRS PRO
19,54 €
Each
Aantal stuks
3.7V 2Ah Lithium Polymer - Wire Lead 0 → +45°C -
RS-stocknr. 776-0866
Fabrikantnummer2447-3007
FabrikantAnsmann
47,98 €
Each
Aantal stuks
11.1V 2.6Ah Lithium-Ion - Wire Lead -20 → +60°C 3
RS-stocknr. 776-0853
Fabrikantnummer2347-3003
FabrikantAnsmann
20,24 €
Each
Aantal stuks
3.7V 2.6Ah Lithium-Ion - Wire Lead -20 → +60°C 1
RS-stocknr. 776-0869
Fabrikantnummer2447-3003
FabrikantAnsmann
70,00 €
Each
Aantal stuks
14.8V 2.6Ah Lithium-Ion - Wire Lead -20 → +60°C 4
RS-stocknr. 776-0857
Fabrikantnummer2447-3002
FabrikantAnsmann
34,40 €
Each
Aantal stuks
7.4V 2.6Ah Lithium-Ion - Wire Lead -20 → +60°C 2
RS-stocknr. 776-0872
Fabrikantnummer2447-3006
FabrikantAnsmann
44,98 €
Each
Aantal stuks
3.7V 7.8Ah Lithium-Ion - Wire Lead -20 → +60°C 3
RS-stocknr. 811-4693
Fabrikantnummer2447-3036-520
FabrikantAnsmann
74,62 €
Each
Aantal stuks
14.8V 2.6Ah Lithium-Ion - Wire Lead -20 → +60°C 4
RS-stocknr. 826-3467
FabrikantnummerLGC2601036SZ
FabrikantLG
39,21 €
Each
Aantal stuks
3.6V 7.8Ah Lithium-Ion - Wire Lead - 3
RS-stocknr. 837-2104
FabrikantnummerBP500
FabrikantFluke
106,00 €
Each
Aantal stuks
7.4V 3Ah Lithium-Ion - - 0 → +40°C 1
RS-stocknr. 530-6325
FabrikantnummerRSMGL2808
FabrikantENIX Energies
49,97 €
Each
Aantal stuks
3.7V 1.84Ah Lithium-Ion - Wire Lead -10 → +50°C 3
RS-stocknr. 811-4687
Fabrikantnummer2447-3043-520
FabrikantAnsmann
70,13 €
Each
Aantal stuks
7.4V 5.2Ah Lithium-Ion - Wire Lead -20 → +60°C 4
RS-stocknr. 905-5829
Fabrikantnummer5500089
FabrikantFriwo
107,10 €
Each
Aantal stuks
11.1V 2.6Ah Lithium-Ion - Plug In -20 → +60°C 3
RS-stocknr. 905-5810
Fabrikantnummer5500088
FabrikantFriwo
77,22 €
Each
Aantal stuks
7.4V 2.6Ah Lithium-Ion - Plug In -20 → +60°C 2
RS-stocknr. 776-0863
Fabrikantnummer2447-3005
FabrikantAnsmann
32,95 €
Each
Aantal stuks
3.7V 5.2Ah Lithium-Ion - Wire Lead -20 → +60°C 2
RS-stocknr. 776-0875
Fabrikantnummer2447-3004
FabrikantAnsmann
115,24 €
Each
Aantal stuks
14.8V 5.2Ah Lithium-Ion - Wire Lead -20 → +60°C 8
RS-stocknr. 144-9405
FabrikantRS PRO
11,11 €
Each
Aantal stuks
3.7V 1.8Ah Lithium Polymer 53.5 x 35 x 10.4 mm Wire Lead 0 → +45°C 1
RS-stocknr. 144-9409
FabrikantRS PRO
32,14 €
Each
Aantal stuks
3.7V 10.4Ah Lithium-Ion 73 x 68 x 19 mm Wire Lead -20 → +60°C 4
RS-stocknr. 144-5696
Fabrikantnummer2447-3032-20-520
FabrikantAnsmann
86,08 €
Each
Aantal stuks
14.8V 3.45Ah Lithium-Ion - Wire Lead -20 → +60°C 4
RS-stocknr. 144-9410
FabrikantRS PRO
19,56 €
Each
Aantal stuks
7.4V 2.6Ah Lithium-Ion 37 x 69 x 19 mm Wire Lead -20 → +60°C 2
RS-stocknr. 144-5690
Fabrikantnummer2347-3008-20-520
FabrikantAnsmann
21,89 €
Each
Aantal stuks
3.7V 3.45Ah Lithium-Ion - Wire Lead -20 → +60°C 1
Related Products
Chargers specially designed to charge CR123 & CR-V3 ...
Description:
Chargers specially designed to charge CR123 & CR-V3 batteries which are mainly used for digital cameras and portable instrumentation. CR-123 & CR-V3 lithium ion batteriesRechargeable up to 1000 timesLightweightOptimum use for high discharge digital electronics.
RS Pro Sealed Lead-Acid Batteries. Ideal for uninterruptible ...
Description:
RS Pro Sealed Lead-Acid Batteries. Ideal for uninterruptible power supply and emergency backup. Theses gel constructed batteries can be stored for more than six months and are valve regulated, maintenance free. • Sealed with special compound epoxy and using pressure ...
Premium performance, pure lead, AGM technologyHigh rate discharge ...
Description:
Premium performance, pure lead, AGM technologyHigh rate discharge capabilitySuitable for long duration standbyVery high energy densityDesign life: 10 years @ 20°C (68°F)Excellent cycling capability: 400 cycles to 80% depth of dischargeLow self-dischargeOperates in any position.
The high performance Yuasa NPW45-12 battery is specially ...
Description:
The high performance Yuasa NPW45-12 battery is specially designed for applications requiring high rate discharge. The high quality rechargeable sealed lead acid battery ensures that no electrolyte leakages occurs from the case or terminals. This battery is almost maintenance free ...