D Rechargeable Batteries

D size batteries are cylindrical in shape and have an electrical contact at each end. Positive contact may be recognised by a noticeable metal cap while the negative contact is flat. D size batteries are commonly used in applications that require an extended running time or high current drain. Due to its size, these batteries are ideal for large flashlights, megaphones, products that use electric motors etc.
Rechargeable D batteries are a better option than standard D batteries as they usually have a bigger capacity and can be used multiple times after proper recharging.
The physical size of the D battery is:
• Diameter – 33.2 mm (1.3 inches)
• Length – 61.5 mm (2.42 inches)

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Brand Range Chemistry Capacity Terminal Type Operating Temperature Range Low Self Discharge Nominal Voltage Size
RS-stocknr. 504-6089
FabrikantRS PRO
10,09 €
Each (In a Pack of 2)
Aantal stuks
- NiMH 8Ah Standard -10 → +60°C - 1.2V D
RS-stocknr. 511-4801
FabrikantRS PRO
13,19 €
Each
Aantal stuks
- NiMH 10Ah Tagged -10 → +60°C - 1.2V D
RS-stocknr. 125-3440
FabrikantRS PRO
9,66 €
Each
Aantal stuks
- NiCd 4Ah Flat -30 → +60°C - 1.2V D
RS-stocknr. 125-3435
FabrikantRS PRO
16,30 €
Each
Aantal stuks
- NiCd 4.5Ah Tagged -30 → +60°C - 1.2V D
RS-stocknr. 199-753
FabrikantRS PRO
13,58 €
Each
Aantal stuks
- NiMH 8.5Ah Tagged -10 → +60°C - 1.2V D
RS-stocknr. 125-3432
FabrikantRS PRO
15,19 €
Each
Aantal stuks
- NiCd 5Ah Tagged -30 → +60°C - 1.2V D
RS-stocknr. 199-781
FabrikantRS PRO
20,80 €
Each
Aantal stuks
- NiMH 7Ah Tagged 0 → +70°C - 1.2V D