Coin Button Rechargeable Batteries

Coin button rechargeable batteries are small, round single-cell batteries. They come in a wide range of voltages and sizes.

What are coin button rechargeable batteries used for?

Coin button rechargeable batteries are typically used to power small portable electronic devices like wristwatches (both analogue and digital), pocket calculators, LED torches, remote controls and toys. Their small size and longevity means they are also particularly suited for use in medical devices. Like other forms of rechargeable batteries, they are a good choice for backing up equipment that is normally mains-powered in case there is a power failure.

Advantages of coin button rechargeable batteries

Coin button rechargeable batteries has a long service life, which means they are ideal for applications where regularly replacing a battery is difficult or expensive (or both), such as in pacemakers. The fact that they can also be recharged makes them all the more versatile, allowing for prolonged use even in high-powered devices like hearing aids.


...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Voltage Capacity Size Diameter Chemistry Terminal Type Typical Application Mounting Orientation Operating Temperature Range
RS-stocknr. 407-906
FabrikantnummerVL-3032/HF5N
FabrikantPanasonic
5,52 €
Each
Aantal stuks
3V 100mAh VL3032 30mm Lithium Vanadium Pentoxide PCB Pin - Horizontal -20 → +60°C
RS-stocknr. 422-387
Fabrikantnummer55602303013
FabrikantVarta
7,78 €
Each
Aantal stuks
3.6V 16mAh V15H 11.5mm NiMH PCB Pin - Horizontal -20 → +65°C
RS-stocknr. 407-877
FabrikantnummerVL-2020/HFN
FabrikantPanasonic
4,20 €
Each
Aantal stuks
3V 20mAh VL2020 20mm Lithium Vanadium Pentoxide PCB Pin - Horizontal -20 → +60°C
RS-stocknr. 525-798
FabrikantRS PRO
2,75 €
Each
Aantal stuks
3.6V 20mAh - 12mm NiMH PCB Pin - Vertical -20 → +35°C
RS-stocknr. 702-0764
Fabrikantnummer55960403013
FabrikantVarta
20,90 €
Each
Aantal stuks
3.6V 600mAh V600HR - NiMH Wire Lead - - -20 +65°C
RS-stocknr. 407-899
FabrikantnummerVL-2330/HFN
FabrikantPanasonic
4,75 €
Each
Aantal stuks
3V 50mAh VL2330 23mm Lithium Vanadium Pentoxide PCB Pin - Horizontal -20 → +60°C
RS-stocknr. 525-815
FabrikantRS PRO
19,29 €
Each
Aantal stuks
6V 330mAh - 25.5mm NiMH PCB Pin - Vertical -20 → +35°C
RS-stocknr. 422-393
Fabrikantnummer55615603940
FabrikantVarta
10,29 €
Each
Aantal stuks
3.6V 150mAh V150H - NiMH PCB Pin - Horizontal -20 → +65°C
RS-stocknr. 669-0505
FabrikantnummerVL1220-VCN
FabrikantPanasonic
4,05 €
Each
Aantal stuks
3V 7mAh VL1220 12.5mm Lithium Vanadium Pentoxide PCB Pin - Vertical -20 +60°C
RS-stocknr. 525-843
FabrikantRS PRO
8,46 €
Each
Aantal stuks
3.6V 80mAh - 15.5mm NiMH PCB Pin - Vertical -20 → +35°C
RS-stocknr. 305-2830
Fabrikantnummer55615703012
FabrikantVarta
16,56 €
Each
Aantal stuks
3.6V 150mAh V150H - NiMH PCB Pin - - -20 +65°C
RS-stocknr. 422-371
Fabrikantnummer55615602940
FabrikantVarta
7,38 €
Each
Aantal stuks
2.4V 150mAh V150H 25.5mm NiMH PCB Pin - Horizontal -20 → +65°C
RS-stocknr. 702-0755
Fabrikantnummer55750504012
FabrikantVarta
19,77 €
Each
Aantal stuks
4.8V 510mAh V500HT 34.1mm NiMH Wire Lead - - -20 +85°C
RS-stocknr. 305-2751
Fabrikantnummer55608603059
FabrikantVarta
7,02 €
Each
Aantal stuks
3.6V 80mAh V80H 15.5mm NiMH PCB Pin - - -20 +65°C
RS-stocknr. 305-2795
Fabrikantnummer55615603059
FabrikantVarta
17,37 €
Each
Aantal stuks
3.6V 150mAh V150H - NiMH PCB Pin - - -20 +65°C
RS-stocknr. 263-6033
Fabrikantnummer55608602059
FabrikantVarta
7,66 €
Each
Aantal stuks
2.4V 80mAh V80H 15.5mm NiMH PCB Pin - Horizontal -20 +65°C
RS-stocknr. 407-861
FabrikantnummerVL-1220/HFN
FabrikantPanasonic
3,85 €
Each
Aantal stuks
3V 7mAh VL1220 12.5mm Lithium Vanadium Pentoxide PCB Pin - Horizontal -20 → +60°C
RS-stocknr. 407-883
FabrikantnummerVL-2320/HFN
FabrikantPanasonic
5,17 €
Each
Aantal stuks
3V 30mAh VL2320 23mm Lithium Vanadium Pentoxide PCB Pin - Horizontal -20 → +60°C
RS-stocknr. 669-0514
FabrikantnummerVL2020-VCN
FabrikantPanasonic
4,09 €
Each
Aantal stuks
3V 20mAh VL2020 20mm Lithium Vanadium Pentoxide PCB Pin - Vertical -20 +60°C
RS-stocknr. 305-2789
Fabrikantnummer55615602059
FabrikantVarta
5,75 €
Each
Aantal stuks
2.4V 150mAh V150H - NiMH PCB Pin - - -20 +65°C
Related Products
Introducing the RS PRO range of NiMH (Nickel-Metal ...
Description:
Introducing the RS PRO range of NiMH (Nickel-Metal Hydride) Rechargeable Batteries. These high-quality and versatile batteries from RS PRO offers the very best performance with long-lasting charge that can be used across a range of applications like everyday household objects, ...
Introducing the Duracell Rechargeable NiMH (Nickel-Metal Hydride) 9V ...
Description:
Introducing the Duracell Rechargeable NiMH (Nickel-Metal Hydride) 9V battery. Built to the highest standards, this battery ensures that you get the best performance with every use. The Long-Life Ion Core allows you to recharge 400 times and with Duracell’s Duralock ...
Varta NiMH Button rechargeable batteries are a sealed, ...
Description:
Varta NiMH Button rechargeable batteries are a sealed, slim designed battery providing you with a long-life cycle. Some batteries have a GCE electrode providing you with a capable overcharge and low self-discharge with flat discharge voltage. You can use the ...
RS PRO NiMH rechargeable button / coin batteries ...
Description:
RS PRO NiMH rechargeable button / coin batteries are available in a range of nominal voltages and capacities with a standard operating temperature of -20°C to 35°C. The NiMH batteries are sealed, maintenance free with PCB Pin terminals and are ...