Camera & Camcorder Rechargeable Batteries

Rechargeable batteries for a range of camera and camcorders. Instead of re buying the battery every time it runs out, you are able to re charge these saving money and use them multiple times. The ability to recharge your batteries offers a long-term solution to your power needs and they can be charged in a wide variety of chargers if they are the same brand/series. Rechargeable batteries save you money in the long term as you purchase less disposable ones, adding the environmental benefit of less waste reaching landfill.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Camera Brand Camera Model Replaces Chemistry Size Nominal Voltage Capacity Dimensions Operating Temperature Range Hazardous Area Certification
RS-stocknr. 666-0412
FabrikantnummerRSFML8668
FabrikantENIX Energies
20,62 €
Each
Aantal stuks
Universal - CR123A Lithium-Ion CR123A 3V 500mAh 34 x 16.45mm -10 → +50°C -
RS-stocknr. 906-4558
FabrikantnummerCDX2400-011
FabrikantCorDEX
297,85 €
Each
Aantal stuks
- TP2410XP - NiMH - 4.1V 1.1Ah - -20 → +50°C ATEX, IECEx
Related Products
The Ansmann standard Li-ion batteries are based on ...
Description:
The Ansmann standard Li-ion batteries are based on 18650 cells. Compared to NiMh cells these Li-ion battery packs offer twice as much energy with a low self-discharge. These Lithium-ion battery packs are thermally stable and highly resistant to the cold. ...
This RS PRO Li-Polymer rechargeable 10.4Ah battery pack ...
Description:
This RS PRO Li-Polymer rechargeable 10.4Ah battery pack is the best way of adding an autonomous and stable power supply to your project that requires mobility and long-lasting energy supply. Compared to NiMh cells these Li-ion battery packs offer twice ...
Accessories for Fluke 500 Series Battery Analyzers. BTL20 ...
Description:
Accessories for Fluke 500 Series Battery Analyzers. BTL20 Intelligent Test Probe Set, with extender (no temperature sensor) for RS 837-2088BTL21 Intelligent Test Probe set, with extender and temperature sensor for RS 837-2081BTL10 Basic Test Lead (set) for BT510, BT520 and ...
RS Pro ’Q’ series power banks designed for ...
Description:
RS Pro ’Q’ series power banks designed for portable charging for your devices. These chargers are Ideal for smartphones like the iPhone 7, Samsung Galaxy S8 and much more. RS offer 4 options to choose from with a capacity ranging ...